| Image | Product |
|---|---|
|
Ezurio Nitrogen95 SMARC
A secure NXP i.MX 95 based SMARC SOM: Triple Display, 3D Graphics, PCIe 3, USB3, AI, Multi-Camera, 4K Video, Wi-Fi 6 or 6E, and Bluetooth 5.4 Our new Nitrogen95 SMARC family is powered by NXP’s i.MX 95 processor family, NXP’s PF09 PMIC and PF53 Regu |
|
SIMCom SIM32EA-C
SIM32EA-C is a high performance and reliable GNSS module. It is a GNSS module integrated with GPS &GLONASS & Galileo & QZSS system in a LCC type with ICOE’s high sensitivity navigation engine, which allows customer to achieve industry's high level |
|
Lumissil IS32LT3136: 32-Channel Linear OLED Driver
The IS32LT3136 is designed for common-cathode OLED panels and features 32 independently controlled channels, with up to 22V output capability to accommodate a wide OLED forward voltage variation. Each channel supports 12-bit PWM dimming and 8-bit cha |
|
Lumissil IS32FL3105A/B/C/D: Automotive 2x18 Matrix LED Driver
The IS32FL3105 is an 18×2 matrix LED driver supporting up to 12 RGB nodes, with up to 60mA per LED channel, 16-bit PWM dithering, and 6-bit DC current scaling for calibrated dimming and color control. The device communicates through LumiBus™ using ei |
|
|
NXP PF09: 9-Channel PMIC for Applications ASIL D and SIL 2
The PF09 power management integrated circuit (PMIC) is engineered to unlock the full performance of i.MX 95 based systems. This 9-channel PMIC with five high efficiency buck converters and four precision linear regulators delivers reliable power to |
|
|
NXP PF81/PF82 Derivatives 12-Channel 5 V PMIC
NXP expands its 5 V PMIC portfolio with the introduction of new TS suffix part numbers (MC3xPF8x50xxTS) as part of the new generation of 5 V PMICs. These generation versions are drop-in compatible with existing PF81/PF82 devices and offer enhanced pe |
|
|
NXP Semiconductors TJA1421 and TJA1425
The TJA1421 single channel LIN transceiver and the TJA1425 highly-integrated quad LIN commander expand the NXP LIN portfolio with enhanced EMC/ESD robustness, 1.8 V MCU compatibility, and ultra-low power operation for automotive sub networks up to 20 |
|
Nexperia 650V High-Power GaN FETs
Nexperia's 650V high-power GaN FETs are normally-off devices that combines the latest high-voltage GaN HEMT technology and low-voltage silicon MOSFET - offering superior reliability and performance. Package options include TOLT, TOLL and TO-247-4L. |
|
Nexperia 1200 V SiC Schottky Diodes
Nexperia’s leading edge Silicon Carbide (SiC) Schottky barrier diodes are designed for ultra-high performance, low loss and high efficiency power conversion applications. The 1200 V device family is available in industry standard package options (in |
|
|
NXP Semiconductors ARA-2120AA-IA0T-T
The Ara240 Discrete Neural Processing Unit (DNPU) enables real-time generative AI, large language models (LLMs) and vision language models (VLMs) execution on AI-enabled compute and embedded systems, delivering low-latency, lower operational costs an |
|
Ezurio T510_SMARC_SOM_4r16e
Our new Tungsten510 is powered by MediaTek’s Genio 510 processor and our SonaTM MT320 Wi-Fi 6 / Bluetooth 5.4 radio based on MediaTek’s Filogic 320 (MT7921), high performance LPDDR4 RAM, and eMMC storage. In combination with our universal SMARC carri |
|
Ezurio Vela IF310 Development Kits
Next-Generation Audio-Centric Bluetooth Core 6.0 Classic + LE Connectivity Built on Infineon’s AIROC™ CYW55310, the Vela IF310 brings together Bluetooth Classic (BR/EDR) and the full Bluetooth 6.0 LE feature set—including LE Audio with LC3, Isochron |
|
Ezurio Vela IF310 Series
Next-Generation Audio-Centric Bluetooth Core 6.0 Classic + LE Connectivity Built on Infineon’s AIROC™ CYW55310, the Vela IF310 brings together Bluetooth Classic (BR/EDR) and the full Bluetooth 6.0 LE feature set—including LE Audio with LC3, Isochron |
|
Vishay VEMD4210FX02
Vishay Intertechnology expands its optoelectronics portfolio with two Automotive Grade PIN photodiode ambient light sensors, the VEMD4210FX02 and VEMD5525FX02, designed for enhanced optical accuracy and long-term reliability in harsh environments. Bo |
|
Vishay VOLA617A
Vishay Intertechnology introduces the VOLA617A, an automotive-grade phototransistor optocoupler engineered to provide reliable signal transmission with high galvanic isolation for electric vehicles and industrial automation systems. The device integr |
|
Vishay VS-E7SX0112-M3V
Vishay Intertechnology expands its Gen 7 platform of 1200 V FRED Pt® hyperfast rectifiers with six new devices in the eSMP® series SMPC HV package. Designed for industrial, automotive, and energy applications, the 1 A, 2 A, and 3 A rectifiers deliver |
|
Vishay VS-HOT200C080
The VS‑HOT200C080 from Vishay is a high‑power MOSFET module designed for demanding industrial and power conversion applications. Built using advanced silicon technology, it combines low conduction losses with fast switching performance, enabling effi |
|
Vishay T3KN12A thru T3KN24A
Vishay Intertechnology introduces four new series of 3000 W PAR® and TRANSZORB® TVS diodes in the advanced DFN6546A package, delivering robust transient protection in a compact, low‑profile design. Available in both unidirectional and bidirectional v |
|
|
NXP Semiconductors TJA1410 and TJF1410 10BASE-T1S PMD Transceivers
The TJA1410 and TJF1410 10BASE-T1S Physical Medium Dependent (PMD) transceivers expand NXP’s portfolio for multi-drop Ethernet networking. Engineered for strong EMC performance in demanding environments, these devices support communication through a |
|
|
NXP Semiconductors PCA9422
PCA9422 is a highly-integrated power management IC (PMIC), targeted to provide a full power management solution for low-power microcontroller applications or applications with small batteries. The PCA9422 consists of a JEITA (Japan Electronics and In |
|
Renesas QCIOT-RRQ61051EVZ
The QCIOT-RRQ61051EVZ is a Wi-Fi® 6 and Bluetooth® Low Energy (LE) combo module board featuring a Pmod™ connector and support for optional extended headers, enabling compatibility with the MikroElektronika Click interface. The evaluation board is bas |
|
STMicroelectronics STM32C531CC→STM32C531CCT6
The STM32C53xxx devices are general purpose microcontrollers family (STM32C5 series) based on the high‑performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 144 MHz. The Cortex®-M33 core features a single‑precision float |
|
ams OSRAM OSCONIQ® S 3030
The OSCONIQ® S 3030 CRI 90 extends the proven platform already available in CRI 70 and CRI 80, offering a high-efficacy solution for premium indoor lighting applications. Leveraging flip-chip technology and KSF phosphor, the device delivers excellen |
|
ams OSRAM OSLON™ UV 3535
SU CULCP1.VC - New mid power solution at 265 nm for maximized germicidal effectivenessSU CULDP2.VC - New mid power solution at 275nm for maximized radiant fluxSU CULGP1.VC - Maximized radiant flux at 275 nm Key features Chip technology: UV Flip |
|
ams OSRAM OSLON™ Compact PL KW2 CFLNM4.TK
Compact light source with isolated thermal pad for improved heat dissipation. The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance. Key features Low voltage (6,20V) and high brightness are |
|
onsemi NCV84003GPAR2G - Protected Power Switch
The NCV84003G (NCV84003GPAR2G) is a fully protected single-channel 12 V high side eFuse from onsemi's SmartGuard family, designed to replace mechanical fuses in smart power distribution and zonal architectures. With a 3.6 mΩ RDS(on), it supports load |
|
Toshiba TPHR6704RL
The Toshiba TPHR6704RL is a 40V N‑channel MOSFET manufactured using advanced process technology, delivering ultra‑low on‑resistance and fast switching. Compared to previous 40V generations, it significantly reduces conduction and switching losses, im |
|
Toshiba TLX9920
The Toshiba TLX9920 photovoltaic‑output photocoupler provides an isolated gate drive voltage for high‑side and back‑to‑back MOSFETs without a secondary‑side power supply. Optimised for solid‑state relay designs, it enables compact, reliable high‑vol |
|
Toshiba 40V eFuse ICs in Small TSOP6F Packages
The Toshiba TCKE6 series are 40V electronic fuse ICs integrating multiple protection functions in a compact TSOP6F package. They provide short‑circuit, current‑limiting, overvoltage and thermal protection, helping safeguard downstream devices. By r |
|
Toshiba Photorelay in Ultra-Compact S-VSON4T
The Toshiba TLP3407SRB is a voltage‑driven photorelay designed for high‑density, high‑temperature test and measurement applications. Rated for operation up to 135°C and offering up to 1A ON‑state current, it enables reliable switching in thermally d |