| Image | Product |
|---|---|
|
Toshiba SiC MOSFET Module
Toshiba’s 2200V SiC MOSFET Module with on die integrated SBD, enables high-efficiency power conversion systems with 1500V DC-link. It reduces switching and conduction losses, supports higher PWM-frequencies, and simplifies system design. Ideal for |
|
Toshiba Power MOSFET, N Channel, 600 V
The Toshiba TK058V60Z5 is a 600V N‑channel super junction MOSFET featuring a built‑in high‑speed recovery diode for improved switching performance. With ultra‑low RDS(ON) of 0.050Ω (typ.) combined with low Qgd and a compact DFN8×8 package, it reduces |
|
Broadcom AFBR-S50MX85I Time of Flight
AFBR-S50MX85I is a multipixel optical distance and motion measurement sensor module based on the optical Time of Flight principle. The technology has been developed with a special focus on applications that need the highest speed and accuracy at medi |
|
Broadcom AFBR-S50LX85D Sensor Module
AFBR-S50LX85D is a Broadcom® Time-of-Flight sensor module for distance and motion measurement based on the optical Time-of-Flight principle. The technology has been developed with a special focus on applications with the need for the highest speed an |
|
|
onsemi UG3SC120009K4S | Silicon Carbide (SiC) Combo JFET
onsemi’s UG3SC120009K4S “Combo-FET” integrates both a 1200 V SiC JFET and a Low Voltage Si MOSFET into a single TO247-4 package. This innovative approach allows users to create circuitry that would enable a normally-off switch while leveraging the be |
|
|
onsemi UJ4SC075018L8S | Silicon Carbide (SiC) Cascode JFET
The UJ4SC075018L8S is a 750 V, 18 m G4 SiC FET. It is based on a unique ‘cascode’ circuit configuration, in which a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. The device’s standard gate-drive charac |
|
SIMCom A8232E
A823xE is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With rich protocols and multiple drivers, it is integrated with interfaces such as PCIe, USB2.0, and GPIO, This module provides applications with great flexibility and abi |
|
SIMCom A8232E-PCIE
A8232E-PCIE is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With rich protocols and multiple drivers, it is integrated with interfaces such as PCIe, USB2.0, and GPIO, This module provides applications with great flexibility an |
|
SIMCom A8232E-M2
A8232E-M2 is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With rich protocols and multiple drivers, it is integrated with interfaces such as I2C, USB2.0, and GPIO, This module provides applications with great flexibility and a |
|
Kontron K4131-P m-ITX P100 AMD Ryzen
The K4131-P mITX is a compact, high-performance Mini-ITX motherboard for demanding embedded and industrial applications. Powered by AMD Ryzen AI Embedded P100 processors with RDNA 3.5 graphics, it drives up to four 4K120 (or two 8K60) displays via Di |
|
Kontron 3.5"-SBC-P100 3.5" AMD Ryzen P100
The Kontron 3.5"-SBC-P100 is a compact 3.5-inch (ECX) single board computer for AI-enabled industrial and edge applications. Powered by AMD Ryzen AI Embedded P100 processors with RDNA 3.5 graphics and an XDNA 2 NPU delivering up to 50 TOPS, it pairs |
|
Tianma P2700FHF1MA00 - FHD 27"
The 27.0″ FHD display P2700FHF1MA00 is engineered to deliver exceptional visibility and reliability in outdoor environments. Designed for electric vehicle charging stations and fuel dispensing systems, this display ensures clear communication with u |
|
Nexperia Ideal Diode NID1101
Compact, high-efficiency ideal diode that replaces traditional Schottky diodes in low-voltage power systems. Low froward voltage drop alternative while integrating both forward and true reverse current blocking. Operates across 1.5 V to 5.5 V input |
|
Nexperia Automotive Protected LDO Regulators NEX94215
The NEX94215-Q100 device is a Low-Dropout (LDO) linear regulator with fixed output voltage of 3.3 V or 5 V which can supply loads up to 150 mA. The device supports a wide input voltage range from 4 V to 40 V (up to 45 V transient) to withstand cold-c |
|
Nexperia AEC-Q101 Qualified GaN FET GANE011-080CBA
The GANE011-080CBA is a a general purpose 80 V, 11 mΩ Gallium Nitride (GaN) FET in a Wafer Level Chip-Scale Package (WLCSP). It is a normally-off e-mode device offering superior performance and very low on-state resistance. It passes AEC-Q101 quali |
|
Vishay VOWA617A
The VOWA617A and VOWA618A are automotive‑grade optocouplers designed to provide reliable signal transmission with high galvanic isolation in demanding high‑voltage applications such as electric vehicles (EVs) and solar inverters. Housed in a widebody |
|
|
NXP Semiconductors Trimension® SR250
The Trimension SR250 is a secure single‑chip UWB solution combining short‑range radar, precise 3D ranging, and on‑chip processing to enable presence, motion, and location detection for smart homes and buildings. A latest addition to NXP’s well-estab |
|
|
NXP Semiconductors IW612
The IW612 is a highly integrated 2.4/5 GHz dual-band 1x1 Wi-Fi 6, Bluetooth/Bluetooth Low Energy 5.4 and 802.15.4 tri-radio single-chip solution optimized for a broad array of IoT and industrial applications in smart home, smart devices and accessori |
|
STMicroelectronics VL53L9CX
The VL53L9CX is STMicroelectronics’ dToF 3D lidar all-in-one module, offering a high spatial resolution of 2.3 K zones. It features a 71° diagonal FoV, with 1° angular resolution across a 55° x 42° FoV. It also delivers accurate ranging from below 5 |
|
Toshiba 25V 3-Phase Sinusoidal BLDC Motor Controller
Toshiba's TC78B043FNG and TC78B043FTG devices incorporate a high-resolution sine-wave drive and support sine-wave start-up, which helps to reduce vibration and noise. According to the characteristics and usage of the motor, various speed settings can |
|
Toshiba Ideal Diode Controller, 1 Channel, High‑Side, Non‑Isolated
The Toshiba TPD7110F is an ideal diode controller designed for safe and flexible power control in automotive systems. It provides reverse polarity protection and reverse current blocking when combined with an external N‑channel MOSFET. The compact PS |
|
onsemi AR0246
The AR0246 belongs to onsemi's Hyperlux LH product family, it's a 1/4−inch Back-Side Illuminated (BSI) Stacked CMOS digital image sensor with a 1920 x 1080 active−pixel array. This advanced sensor captures images in either linear, enhanced Dynamic Ra |
|
TRIA Q7-ASL Intel Atom x7000RE Amston Lake Qseven
The TRIA Q7‑ASL module features Intel Atom x7000RE/C “Amston Lake” processors with Efficient‑cores and Intel UHD graphics on Xe architecture, enabling easy migration across Intel performance classes. With up to eight cores, it suits POS systems, digi |
|
Nisshinbo Micro Devices R5460N5
The R5460N5 is an exceptional protection ICs designed for a two-cell Li-ion/polymer battery. It is equipped with standard features such as overcharge/over-discharge voltage and charge/discharge overcurrent detection, which makes the application highl |
|
TRIA OSM-LF-IMX95 NXP OSM i.MX95 System on Module (SOM)
The TRIA OSM‑LF‑IMX95 is a Size‑L OSM 1.2 module designed for fully automated, low‑cost production. It features NXP i.MX95 with up to six Cortex‑A55 cores, Cortex‑M7/M33 real‑time processors, Mali GPU, 4K VPU, EdgeLock security, plus NXP’s eIQ Neutro |
|
TRIA SM2S-IQ615 Qualcomm SMARC SOM
The TRIA SM2S‑IQ615 module family features Qualcomm’s Dragonwing IQ‑615 with 8 ARM cores (2×A76 + 6×A55), an Adreno 612 GPU for strong performance and efficiency, and the Hexagon V66 DSP for powerful, cost‑effective ML. It offers advanced security in |
|
Infineon CYT6BJCDHBQ0BZEGS
Infineon's TRAVEO™ T2G CYT6BJ series MCUs offer exceptional capabilities for automotive body electronics, featuring robust processing power and reliable network connectivity built around the quad Arm® Cortex®-M7 architecture. This series is tailored |
|
Infineon TLI55950-A6E-E0002
The XENSIV™ TLI55950-A6E-E0001 is a TMR-based amplified linear sensor with integrated Op Amp for single-ended full-range voltage output. With sensitivity up to 85.5 m V/m T, ultra-low noise of 8.1 µTRMS, and a magnetic measurement range of ±25/16 m T |
|
Power Integrations TOPSwitchGaN
The new TOPSwitchGaN switcher IC family extends the power range of single-ended flyback converters to 440 W, allowing engineers to achieve high efficiency and performance without employing complex resonant or LLC topologies—ideal for high-end applian |
|
ams OSRAM AS7150 + SFH 7061 Optical Force™ Evaluation Kit
The current Eval Kit implementation includes the SFH 7061 Optical Front-end (OFE) which contains Photodiodes (PDs) and an IR Emitter. The Output of the SFH 7061 is processed by the AS7150 AFE. It is mounted on a Daughter Board (DA) connected to the m |