| Image | Product |
|---|---|
|
STMicroelectronics NUCLEO-H5E5ZJ→NUCLEO-H5E5ZJ
The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. |
|
STMicroelectronics MASTERGAN6→MASTERGAN6TR
The MASTERGAN6 is an advanced power system-in-package integrating two enhancement-mode GaN transistors in a half-bridge configuration driven by a high-voltage, high-frequency gate driver.The integrated power GaNs have typical RDS(ON) of 140 mΩ and 65 |
|
STMicroelectronics MASTERGAN7→MASTERGAN7TR
The MASTERGAN7 is an advanced power system-in-package integrating two enhancement mode GaN transistors in a half-bridge configuration driven by a high-voltage, high frequency gate driver. The integrated power GaNs have typical RDS(ON) of 270 mΩ and 6 |
|
STMicroelectronics STM32H5F5J-DK→STM32H5F5J-DK
The STM32H5F5J-DK Discovery kit is a complete demonstration and development platform for the STM32H5F5LJH7Q microcontroller, featuring an Arm® Cortex®‑M33 core with Arm® TrustZone® and Armv8-M mainline security extension, 4 Mbytes of flash memory, an |
|
STMicroelectronics STM32H5F4ZJ→STM32H5F4ZJJ6
The STM32H5Fxxx devices are high-performance microcontrollers of the STM32H5 series, based on the high-performance Arm® Cortex®-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex®-M33 core features a single-precision float |
|
STMicroelectronics ST25R301→ST25R301-AQET
The ST25R301 is a high-performance NFC universal device supporting NFC initiator, NFC passive target, NFC reader, and NFC card emulation modes. Designed to be compliant with EMVCo® PCD 3.2 analog and digital standards, this device is optimized for th |
|
TRIA HCA-PLH Intel Core Ultra Series 3 Panther Lake COM-HPC
The TRIA HCA-PLH COM-HPC Client module brings powerful edge AI computing to demanding embedded applications. Powered by Intel® Core™ Ultra Series 3 processors, it combines high-performance CPU cores, an integrated AI accelerator (NPU), and Intel Xe g |
|
Advantech UNO-258 AI Box PC Intel Core Ultra Serie 3 Panther Lake
The Advantech UNO-258 is a compact edge AI box PC built on Intel Core Ultra Series 3 (Panther Lake-H), delivering up to 180 TOPS of platform AI performance in a 160 x 160 mm aluminum chassis. The UNO-258 combines the Ultra 7 358H (16 cores) or Ultra |
|
Advantech MIO-5381 3.5-inch Intel Core Ultra
The Advantech MIO-5381 is a 3.5-inch SBC featuring Intel Core Ultra 9/7/5 (Panther Lake) processors with up to 50 TOPS of NPU acceleration and EdgeBMC out-of-band management. The MIO-5381 scales from the Core Ultra 5 325 to the 16-core Ultra 9 388H |
|
Asrock Controller Intel Core Ultra Series 3 Panther Lake
The ASRock Industrial iEP-7050E Series is a fanless industrial IoT controller family built on the Intel Core Ultra X7 358H (Panther Lake-H), pairing an integrated NPU for edge AI with Intel TCC/TSN real-time networking. The iEP-7050E Series is a rug |
|
Asrock Mini-ITX Intel Core Ultra Series 3 Panther Lake-H
The ASRock Industrial IMB-1251-WV is a Mini-ITX motherboard powered by Intel Core Ultra Series 3 (Panther Lake-H) processors, combining DDR5 7200 with In-Band ECC and quad-display output for graphics-rich embedded systems. The IMB-1251-WV comes in t |
|
Avalue ECM-PTL 3.5-inch Intel Ultra Core Series 3 Panther Lake
The Avalue ECM-PTL is a 3.5-inch micro module with a bottom-side soldered Intel Core Ultra Series 3 (Panther Lake) processor, driving four displays and dual 2.5GbE from a 146 x 101 mm board. The ECM-PTL pairs the soldered BGA processor with a single |
|
Ledil L20617_SPECTRE-Y-2X2-SCL
The L20617_SPECTRE-Y-2X2-SCL is a 50 x 50 mm square multi-lens LED optical array featuring an extra-wide asymmetric SCL beam. Special colour that takes out ~99 % of blue light from the LEDs, incredibly high efficiency – performance and sustainability |
|
Ledil L20620_SPECTRE-Y-2X2-T2
These lenses are specially coloured lenses that take out ~99 % of the blue light spectrum from white light LEDs with incredibly high efficiency. 50 x 50 mm 2X2 arrays are made from a special material for up to 5050 size LED packages. Key features |
|
Ledil LN20000_ELISABETH-300-A
Edge-lit lenses for true smart lighting that enables multiple light distributions from one lens. Adaptive lighting with 10 individually controllable sections. Each side includes three dedicated beam areas: forward throw, medium throw, and side throw. |
|
Vishay SIR540xDP
The Vishay Siliconix SiR5402DP, SiR5404DP, SiR5406DP, and SiR5408DP are new 40 V TrenchFET® Gen IV n-channel power MOSFETs designed for demanding motor control and power conversion applications. Housed in the compact PowerPAK® SO-8 package, these dev |
|
Vishay SIRS4614EPW-T1-RE3
The SiRS4614EPW-T1-RE3 is a high-performance 60 V N-channel TrenchFET® Gen IV power MOSFET from Vishay Siliconix, designed to maximize efficiency in demanding power conversion and motor drive applications. Featuring ultra-low on-resistance and a low |
|
Vishay SISS32ADN-T1-UE3 - N-Channel 80 V (D-S) MOSFET
The Vishay SiSS32ADN is an 80 V N-channel power MOSFET built on Vishay’s advanced TrenchFET® Gen IV technology, delivering an excellent balance of low on-resistance, low gate charge, and high switching efficiency. With an ultra-low RDS(on) of 7.3 mΩ |
|
Vishay VOMHA43A - High Speed Coupler
The VOMHA43AT is an AEC-Q102 qualified automotive high-speed optocoupler designed for reliable signal isolation in automotive, industrial, building automation, and telecom applications. Featuring a compact SOP-5 package with a narrow 3.6 mm body widt |
|
Vishay VS-6ERH02HM3 - FRED Pt® Ultrafast Rectifiers
Vishay’s new family of 200 V FRED Pt® ultrafast rectifiers combines high current capability, excellent efficiency, and compact packaging for industrial, commercial, and automotive applications. Available in single- and dual-diode configurations with |
|
Vishay TSOP15300
The TSOP15300 series is a new family of infrared (IR) receiver modules designed for universal remote control applications. Supporting a wide modulation frequency range from 30 kHz to 68 kHz, these devices can receive and demodulate all major IR remot |
|
Vishay SiR608DP - N-Channel 45 V
The SiR608DP is a high-performance 45 V N-Channel MOSFET built on Vishay Siliconix’s advanced TrenchFET® Gen IV technology. Designed for high-efficiency power conversion, it combines extremely low on-resistance with optimized gate charge and output c |
|
Vishay SiHK135N65S - S Series Power MOSFET
The SiHK135N65S is a 650 V N-channel power MOSFET based on Vishay’s latest SF series technology, designed to deliver high efficiency in demanding power conversion applications. With low on-resistance, low gate charge, and optimized output capacitance |
|
Ezurio Veda IF912 Series Development Kit
Wi-Fi 6 with Bluetooth LE 5.4 Low Power Industrial SOC/NCP Introducing a new Veda family of connected MCU from Ezurio, the Veda IF912 based upon the Infineon AIROC CYW55912, is a breakthrough low power solution that enables both SoC customizable mod |
|
Ezurio Veda IF912 Series
Wi-Fi 6 with Bluetooth LE 5.4 Low Power Industrial SOC/NCP Introducing a new Veda family of connected MCU from Ezurio, the Veda IF912 based upon the Infineon AIROC CYW55912, is a breakthrough low power solution that enables both SoC customizable mod |
|
Ezurio Veda IF913 Series Development Kit
Wi-Fi 6E with Bluetooth LE 5.4 Low Power Industrial SoC/NCP Introducing a new Veda family of connected MCU from Ezurio, the Veda IF913 based upon the Infineon AIROC CYW55913, is a breakthrough low power solution that enables both SoC customizable mo |
|
Ezurio Veda IF913 Series
Wi-Fi 6E with Bluetooth LE 5.4 Low Power Industrial SoC/NCP Introducing a new Veda family of connected MCU from Ezurio, the Veda IF913 based upon the Infineon AIROC CYW55913, is a breakthrough low power solution that enables both SoC customizable mo |
|
Ezurio Carbon AM62 OSM-MF Evaluation Kits
A secure and rugged TI AM62x-based OSM-MF SOM: Dual Display, 3D Graphics, Industrial Peripherals, Camera, and optional Wi-Fi 6 and Bluetooth LE 5.4 Our new Carbon AM62 OSM-MF family is powered by Texas Instrument’s AM625 and AM623 processor families |
|
Ezurio Carbon AM62 OSM-MF Series
A secure and rugged TI AM62x-based OSM-MF SOM: Dual Display, 3D Graphics, Industrial Peripherals, Camera, and optional Wi-Fi 6 and Bluetooth LE 5.4 Our new Carbon AM62 OSM-MF family is powered by Texas Instrument’s AM625 and AM623 processor families |
|
Ezurio Nitrogen95 SMARC Evaluation Kits
A secure NXP i.MX 95 based SMARC SOM: Triple Display, 3D Graphics, PCIe 3, USB3, AI, Multi-Camera, 4K Video, Wi-Fi 6 or 6E, and Bluetooth 5.4 Our new Nitrogen95 SMARC family is powered by NXP’s i.MX 95 processor family, NXP’s PF09 PMIC and PF53 Regu |