Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
onsemi NTHL016N065M3S | Silicon Carbide (SiC) MOSFETs
NTHL016N065M3S is an EliteSiC™ 650 V N‑channel silicon carbide MOSFET based on onsemi’s M3S planar technology, optimized for fast‑switching power applications. The M3S planar structure operates reliably with negative gate‑to‑source voltage drive and
Nisshinbo Micro Devices NR1640
Today’s automobiles are equipped with an increasing number of advanced driving assist systems (ADAS) and cameras in accordance with the advance of autonomous driving. Sensors included in these devices are required to be able to perform high-accuracy
Nisshinbo Micro Devices NJU77230 NJU77232
The NJU77230/NJU77232 are Rail-to-Rail Input CMOS comparators featuring Low-power and a Push-Pull output. These comparators operate from 1.8V to 5.5V and have a low supply current of Typ. 6µA/channel.   Key features Rail-to-Rail inputPush Pull out
Nisshinbo Micro Devices NJU77242
The NJU77242 is a Rail-to-Rail Input CMOS comparator featuring Low-power and an Open Drain output. These comparators operate from 1.8V to 5.5V and have a low supply current of Typ. 6µA/channel.   Key features Rail-to-Rail inputOpen-drain outputSup
Nisshinbo Micro Devices NJU77250 NJU77251
The NJU77250 and NJU77251 series are Rail-to-Rail Input CMOS comparators featuring High-Speed. These comparators operate from 2.7 V to 5.5 V and low supply current of 140 μA/channel. typ. This feature is suitable for battery powered application. The
Nisshinbo Micro Devices NJU77550 NJU77551 NJU77552
The NJU77550, NJU77551 and NJU77552 are single and dual rail-to-rail input and output single supply OpAmps, featuring low supply current of 50 μA typical per amplifier, wide gain bandwidth product of 1.7 MHz and a slew rate of 0.8 V/μs. Furthermore,
Nisshinbo Micro Devices NJU77582
The NJU77582 is a dual rail-to-rail input and output single supply OpAmp featuring wide bandwidth and low noise. The combination of very low noise (6 nV/√Hz at 10 kHz), high-gain bandwidth (20 MHz), and fast slew rate (10 V/μs) make the device ideal
Nisshinbo Micro Devices NJU77701
The NJU77701 is a Rail-to-Rail input/output CMOS single operational amplifiers. They feature wide-band, high-speed, low-input-offset voltage and low-noise. The NJU77701 has a high-speed characteristic of gain bandwidth 34 MHz and slew rate 35 V/µs. M
Nisshinbo Micro Devices NJU77903
The NJU77903 is CMOS operational amplifier combines full swing input and output with operating up to 36V. It outputs typically up to 200mA of peak-to-peak current to drive low resistance load including inductance load such as Angle resolver, Lineout
Nisshinbo Micro Devices R5460K
The R5460K is an exceptional protection ICs designed for a two-cell Li-ion/polymer battery. It is equipped with standard features such as overcharge/over-discharge voltage and charge/discharge overcurrent detection, which makes the application highly
Vishay SIRS5800LEPW-T1RE3 80 V PowerPAK® SO-8SW (5x6)
The SIRS5800LEPW‑T1RE3 is a high‑performance power MOSFET designed to meet the efficiency and reliability demands of modern power electronics. Optimized for low conduction losses and fast switching behavior, this device supports improved system effic
Vishay VLMRGB1500 Multi SMD Chip LED RGB
VLMRGB1500 is a high‑power RGB LED designed to deliver vivid, dynamic color mixing in a compact and robust package. By integrating red, green, and blue emitters into a single device, it enables designers to create a wide color gamut with precise cont
Infineon ICE501LD
The ICE501XD CoolSET PWM FF Gen5 Pro are is an advanced fixed frequency PWM controllers designed for offline switch mode power supplies. It features a cascode configuration, which enables fast startup times and eliminates the need for lossy startup r
Infineon TLE4978-R040W5-O-S0010
XENSIV™ TLE4978 highly precise coreless current sensor is designed with the hybrid Hall + coil architecture. It delivers bi-directional AC/DC measurements with simultaneous over-current and zero-crossing detection (OCD and ZCD). Developed in accordan
Infineon CYW55913
The AIROC™- CYW55913/2/1 are a family of low-power, single-chip connected MCUs that support 1x1 single-stream, tri-band (CYW55913), dual-band (CYW55912) and single-band (CYW55911), Wi-Fi 6/6E, IEEE 802.11ax-compliant, supporting up to 1024 QAM (MCS11
Toshiba Automotive Zener Diodes
Toshiba’s XCEZ automotive Zener diodes deliver reliable surge and ESD protection in an ultra‑compact SOD package. Designed for space‑constrained ADAS, IVI and BMS applications, they feature very low dynamic resistance for efficient surge absorption
Toshiba Single-Gate Inverter
The 7UL1T04NX from Toshiba is a single‑gate inverter with integrated level shifting and part of the newly expanded 7UL low‑voltage logic series comprising 21 devices in total. Operating from 2.3 V to 3.6 V, it offers 3.6 V‑tolerant inputs, power‑down
Toshiba Compact, Low-Noise LDO Regulators
The Toshiba TCR5FM series are compact, low‑noise LDO regulators designed to stabilise DC power lines in battery‑powered devices. With up to 80% faster load transient response than previous generations and a high ripple rejection of 91dB, they ensure
ams OSRAM Chip LED™ SFH 2705U
The SFH 2705U offers full footprint compatibility with the SFH 2705 while delivering a significant technological upgrade. Its unique, advanced architecture not only supports standard vital‑sign monitoring such as heart rate detection and SpO₂ measure
ams OSRAM Multi Chip LED™ SFH7019
The SFH 7019 sets a new technological standard for optical sensors in wearables and digital health applications. As a compact 3-in-1 multi-chip LED, it combines a green, IR, and UV-A emitter in a single component, enabling the measurement of both cla
ams OSRAM OSLON™ Square Essential
High-value performance for professional outdoor and industrial lighting OSLON Square Essential delivers industry-leading efficacy, precise light quality, and long-life reliability, engineered to power next-generation luminaires with maximum system va
ams OSRAM Metal Can TO90 Laser Diode
Next generation of blue high-power Laser Diodes in TO90 package. The new laser offers a significantly improved output power and electrooptical efficiency of up to 48% depending on the wavelength.   Key features High-Power blue Laser diode in TO90
ams OSRAM SMARTLED™ Pure 0201
SMARTLED™ Pure 0201 is an ultra compact high performance LED solution designed for next generation consumer electronics, wearables, miniature indicators need. SMARTLED™ Pure 0201 series enable engineers to free up PCB space with denser, slimer produc
ams OSRAM VEGALAS™ Power PLPM6 455OA_L
The Vegalas Power PLPM6 455OA_L is extending ams OSRAM the 455 nm blue laser portfolio by a device with 21W optical output and 45% wall-plug efficiency. Designed as for high-brightness projection and industry / special lighting applications, but inst
ams OSRAM OSCONIQ™ C 2424
OSCONIQ C 2424 Gen 2 sets a new benchmark in high-power True CSP performance. By combining industry-leading efficacy of up to 179 lm/W, improved thermal resistance of 2.1 K/W, and drive currents up to 1.4 A, Gen 2 enables brighter, slimmer, and more
ams OSRAM SYNIOS™ E0808
With the development of the new SYNIOS™ E0808 family, ams OSRAM offers high efficacy, wide Lambertian radiation pattern in a compact 0.8mm x 0.8 mm package, allowing cost competitive, high resolution or thin display solutions. The package level conve
onsemi NVMTS1D1N04C | Low/Medium Voltage MOSFETs
NVMTS1D1N04C is a 40 V single N‑channel power MOSFET designed for high‑current operation in compact form factors. The device is rated for 277 A continuous drain current at TC = 25 °C and features a maximum RDS(on) of 1.1 mΩ (0.87 mΩ typ.) at VGS = 10
Nexperia 1200V SiC MOSFET in QDPAK
Silicon Carbide based 1200 V power MOSFET in a QDPAK plastic package for surface-mounted, topside-cooled technology. Its excellent RDSon temperature stability, combined with fast switching speed, makes it a product of choice in high power and high vo
onsemi PowerTrench T10 80V​ MOSFETs in TCPAK1012
Automotive-grade  PowerTrench® T10 80V Mosfet in TCPAK1012 top cool package. AEC-Q101 Qualified and PPAP capable for high-efficiency automotive power designs. Building on the success of our established Top Cool 5x7 mm package technology, TCPAK1012 d
NXP Semiconductors FRDM-IMXRT1186
The NXP FRDM-IMXRT1186 is a cost-effective development board based on NXP’s i.MX RT1186 crossover MCU, combining high performance with real-time capabilities. Easy I/O access supports expansion boards for fast prototyping and rapid evaluation of Prog
Results Per Page: