Home & building

Design Hub

Search Reference Designs

Home & building Reference Designs

Whether you’re developing a smart-home appliance or a system to control control a commercial building, you need a solid understanding of the associated standards, security aspects and data models. Explore our resources for home and building technology trends and technical expertise.
Reference Design Block Diagram of 12 to 48 V Power Tools and Cordless Equipment based on Nexperia Solution
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
Reference Design Block Diagram of 9.9W Single Output 18V 550mA Power Application based on Diodes Solution
This evaluation board, featuring Diodes' AP3928, provides a good design example for a cost-effective 9.9W single output 18V/550mA power application used in home appliances.
VIEW DESIGN
Reference Design Block Diagram of AC Residential EV Charging Station based on NXP Solution
Reference Design of AC Residential Electrical Vehicul (EV) Charging Station based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of AC-DC Non-Isolated Capacitive Touch Wall Switch based on Renesas Solution
Reference Design for a High voltage (HV) bucks to power smart home IoT devices, home appliances, auxiliary power for industrial power, and E-meters.
VIEW DESIGN
Reference Design Block Diagram of Addressable Smoke Detector based on Microchip Solution
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Reference Design Block Diagram of AI Camera and Voice Recognition Solution based on Renesas Solution
Reference Design of a smart motor driving circuit, using the RA6T2 MCU and RAA227063 3-phase smart driver for processing speed and power efficiency to address traction of the motors
VIEW DESIGN
Reference Design Block Diagram of Air Quality Monitoring System based on Arduino Solution
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Reference Design Block Diagram of Battery Powered Power Tools based on Nexperia Solution
Generic block diagram solution of the DC-DC conversion, circuit protection, motor control, and logic solutions required for a battery powered power tools.
VIEW DESIGN
Reference Design Block Diagram of BCM56170 Access Switch Reference Design based on Broadcom Solution
Reference design based on Broadcom's BCM56170 Access Switch with 100-FX/1G/2.5G/5G/10G/25G-Capable SerDes Lanes.
VIEW DESIGN
Reference Design Block Diagram of BCM84891 and BCM84891L 10GBASE-T Single PHY based on Broadcom Solution
A reference design based on Broadcom's single-port 10GBASE-T/5GBASE-T/2.5GBASE-T/1000BASE-T/100BASE-TX Ethernet CMOS transceiver.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Low Energy (LE) Sensor Network Solution based on Renesas Solution
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of CO Detector based on Microchip Solution
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
Reference Design Block Diagram of Control Box for Smart Homes based on Renesas Solution
This control box for smart homes makes life more comfortable by monitoring environmental conditions such as temperature and illuminance and centrally managing lighting and various home appliances.
VIEW DESIGN
Reference Design Block Diagram of Digital Thermometer Based on Microchip Solution
Digital Solution for Thermometer based on a Microchip Solution. Featuring PIC microcontrollers.
VIEW DESIGN
Reference Design Block Diagram of dsPIC33 DSC Refrigerator Compressor based on Microchip Solution
Reference Design of a High energy efficiency dsPIC33 DSC Refrigerator Compressor based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of Dual Output Off-Line Non-Isolated Flyback Power Solution based on Diodes Solution
This evaluation board features Diodes' AP3917B, which contains two outputs specifications: 12V 20mA and 3.8V 20mA, with both non-isolations flyback.
VIEW DESIGN
Reference Design Block Diagram of Environmental Monitoring of Corporate Offices System based on Arduino Solution
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design Block Diagram of Feature Rich High-End HMI Platform based on Renesas Solution
The Arm Cortex-M85 high-performance MCU enables the human-machine interface (HMI) application to support two video outputs (RGB, MIPI) and one VIO video input.
VIEW DESIGN
Reference Design Block Diagram of Fire Alarm (Home Use) Based on ROHM Solution
A home fire alarm is a critical device designed to detect the presence of smoke, heat, or fire and alert the occupants of a house, providing an early warning that can save lives and minimize damage.
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of Gas Detector based on Microchip Solution
A gas detection circuit with door opening function featuring Microchip's ATmega162 AVR Microcontroller.
VIEW DESIGN
Reference Design Block Diagram of High Brightness LED Driver for MR16 and AR111 Applications based on Diodes Solution
This demonstration board utilizes Diodes' AL8823 LED driver-controller providing a cost effective solution for offline high brightness MR16 and AR111 LED applications.
VIEW DESIGN
Reference Design Block Diagram of Home Automation based on Arduino Solution
The home automation systems allow to control electronic devices remotely and to perform automatic routines based on the user's programming preferences, also optimizing energy costs.
VIEW DESIGN
Reference Design Block Diagram of Home Automation Remote Block Diagram based on Microchip Solution
Home Automation Remote solution for ATSAMA5D27-SOM1 based on Microchip solution.
VIEW DESIGN
Reference Design Block Diagram of Home Linux Gateway based on NXP Solution
Small gateway for home applications running LINUX and featuring a LoRa Module. Based on NXP's iMX6UL.
VIEW DESIGN
Reference Design Block Diagram of Household Power Tools based on Microchip Solution
Intelligent power supply that integrates a microcontroller (MCU) to deliver a fully programmable and flexible solution for a variety of applications.
VIEW DESIGN
Reference Design Block Diagram of Human Machine Interface Solutions for Appliances based on Renesas Solution
This solution is a Human Machine Interface (HMI) used in appliances such as refrigerators and microwave ovens.
VIEW DESIGN
First        1  2  3        Last          Results Per Page: 30  60  90  all