- MOSFETs
- IVN
- Rectifiers
- Transistors
Automotive Trench 9 - Power MOSFETs designed for performance and endurance
Nexperia’s latest automotive Power MOSFET portfolio, which includes the 0.9 mOhm RDS(on) 220 A DC-rated BUK9J0R9-40H, delivers improved performance and reliability due to our unique combination of Trench 9 superjunction technology and LFPAK packaging capability.
Features:
- Growing number of standard level MOSFETs, ranging from 0.9 mΩ to 3.5 mΩ
- Improved DC current rating of 220 A – a first for the automotive Power-SO8 footprint
- Higher Avalanche capability and Safe Operating Area
- Automotive AEC-Q101 qualified. Exceeding 2x Q101 testing on key reliability tests:
- TC – temperature cycling
- HTGB – High temperature gate bias
- HTRB – High temperature reverse bias
- IOL – Intermittent operating life
Key benefits:
- Improved power density with lower RDS(on) in same footprint (0.9 mΩ)
- Improved efficiency through lower RDS(on) and improved switching performance
- Exceptional single shot and repetitive avalanche performance, improved SOA
- Replacement for DPAK and D2PAK alternatives provides up to 81% space efficiency
DFN2020 – squeezing in more power under the hood
Nexperia’s AEC-Q101 qualified, 175 °C rated, DFN2020 MOSFETs with side-wettable flanks for AOI, give designers a space saving option for under the hood applications.
In-vehicle Networking (IVN) ESD protection
Nexperia’s new PESDxIVN series uses the latest generation of automotive qualified protection technology - the ideal and future-proof choice to safe-guard network transceivers.
Schottky rectifiers in CFP
Ideal for automotive applications, our Schottky rectifier portfolio in CFP meets the challenging demands of efficient and space-saving designs. Clip-bonded Flat Power (CFP) packages with high power capabilities offer a true alternative to SMA, with better thermal performance.
Full power in half the footprint
First bipolar transistors in LFPAK/Power-SO8
These high-power bipolar transistors, housed in LFPAK56 (Power-SO8) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation (175 °C).