Reference Design Details

Design Hub

Search Reference Designs

Dual Output Off-Line Non-Isolated Flyback Power Solution based on Diodes Solution

This evaluation board features Diodes' AP3917B, which contains two outputs specifications: 12V 20mA and 3.8V 20mA, with both non-isolations flyback. The feedback circuitry samples 3.8V output. The main applications are for cost-effective home appliance power.
CATEGORY
Home & building,Power & charging
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

Dual Output Off-Line Non-Isolated Flyback Power Solution based on Diodes Solution

Display portlet menu