Reference Design Details

Design Hub

Search Reference Designs

BLDC Traction Motor Drive based on Renesas Solution

Reference Design of a smart motor driving circuit which offers the perfect combination of the RA6T2 MCU and RAA227063 3-phase smart driver for processing speed and power efficiency to address traction motors that have very small form factor limitations and a wide breadth of power requirements.The RAA227063 integrates the power management to power the driver and the MCU directly from the battery reducing overall circuitry. The IPS2200 inductive position sensor can provide the absolute position information and it can provide the incremental position sensing up to 17 bits of resolution using the four of the 12-bit ADCs of the RA6T2 MCU.
CATEGORY
Automation,Interconnect Passives & Electromechanical,Industrial,Programmable logic
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

BLDC Traction Motor Drive based on Renesas Solution

Display portlet menu