Reference Design Details

Design Hub

Search Reference Designs

AMD Zynq UltraScale+ RFSoC Starter Recipe

The monolithic integration of direct RF-sampling data converters onto an adaptive SoC eliminates the need for external data converters, enabling a flexible solution with up to 50% reduced power and footprint over a multi-component solution -including the elimination of the power-hungry FPGA-to-Analog interfaces like JESD204. This approach also enables a highly flexible solution, moving much of the RF signal processing into the digital domain. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Programmable logic
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

AMD Zynq UltraScale+ RFSoC Starter Recipe

Display portlet menu