Reference Design Details

Design Hub

Search Reference Designs

AMD Virtex UltraScale+ (VU31P-VU37P) Power Tree based on onsemi Solution

The AMD Virtex UltraScale+ (VU31P/VU37P) power solution is a general-purpose power tree for the Virtex UltraScale+ series of FPGAs using onsemi's key power devices. It is targeted for very high-performance applications in computing, storage and networking. It features AMD's highest on-chip memory density, with total on-chip integrated memory up to 500Mb, and high-bandwidth memory (HBM) up to 8GB. The device also provides registered inter-die routing lines enabling 600 MHz operation, with abundant and flexible clocking to deliver a virtual monolithic design experience. As the industry's most capable FPGA family, the devices are ideal for compute-intensive applications ranging from 1+Tb/s networking, machine learning, to radar/early-warning systems. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Industrial,Analog,Power & charging,Programmable logic
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

AMD Virtex UltraScale+ (VU31P-VU37P) Power Tree based on onsemi Solution

Display portlet menu