Reference Design Details

Design Hub

Search Reference Designs

AMD Spartan 7 Power Tree based on onsemi Solution

The AMD Spartan 7 Power Tree is a power management solution that provides the necessary power rails to the FPGA using onsemi's key power devices. The Spartan-7 FPGAs predominantly operate at a 1.0V core voltage. The power tree for this FPGA can utilize power modules to minimize the number of external components and provide a compact solution for space-constrained applications. Optimized control loop schemes with programmable switching frequency provide a fast transient response, reducing the number of external components. The power tree can also achieve high efficiency with excellent line and load regulation. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Industrial,Analog,Power & charging,Programmable logic
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

AMD Spartan 7 Power Tree based on onsemi Solution

Display portlet menu