Reference Design Details

Design Hub

Search Reference Designs

AMD Kintex UltraScale (KU035-KU075) Power Tree based on onsemi Solution

The AMD Kintex UltraScale (KU035/KU076) Power Tree is a power management solution for the Kintex UltraScale FPGAs using onsemi's key power devices. It is designed to work with the Kintex UltraScale FPGA family and is available in -3, -2, -1, and -1L speed grades, with -3 having the highest performance. The -1L devices can operate at either of two VCCINT voltages, 0.95V and 0.90V and are screened for lower maximum static power. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Industrial,Analog,Power & charging,Programmable logic
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

AMD Kintex UltraScale (KU035-KU075) Power Tree based on onsemi Solution

Display portlet menu