Reference Design Details

Design Hub

Search Reference Designs

4-20mA Current Loop Transmitter based on Renesas Solutions

The 4-20mA current loop is the dominate standard for sensor systems in many industries. This is because it is the simplest option to configure and connect. However, it also uses less wiring and connections than other signals, therefore reducing the overall system cost. In large locations, it is better for traveling long distances since the current doesn't degrade (unlike the voltage). It has a precision digital power monitor (DPM), stable power source, and the low power, analog-rich feature capabilities of our 16-bit RL78/I1D MCU.
CATEGORY
Industrial
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

4-20mA Current Loop Transmitter based on Renesas Solutions

Display portlet menu