Automation

Design Hub

Search Reference Designs

Automation Reference Designs

Today we expect connected, intelligent devices and turnkey systems in every aspect of our lives. Whether you’re developing a smart-home appliance or a system to control all the functions of an entire building, explore our resources to stay up to date with automation trends and technology.
Reference Design Block Diagram of AC & Variable Frequency Driven (VFD) Motor based on NXP Solution
Reference Design of Variable Frequency and AC Motor Drive Solution based on NXP
VIEW DESIGN
Reference Design Block Diagram of AFBR-S50 Time of Flight (ToF) Sensor Reference Design based on Broadcom Solution
Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
Reference Design Block Diagram of Analog Meter Reading System based on Arduino Solution
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Reference Design Block Diagram of Brushless DC Motor (BLDC) Control based on NXP Solution
Reference Design of a Brushless DC Motor (BLDC) Control Solution based on NXP
VIEW DESIGN
Reference Design Block Diagram of Elevator Passenger Counting System based on Arduino Solution
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Reference Design Block Diagram of Energy Management System based on Arduino Solution
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
Reference Design Block Diagram of Energy Metering System based on Arduino Solution
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of Home Automation based on Arduino Solution
The home automation systems allow to control electronic devices remotely and to perform automatic routines based on the user's programming preferences, also optimizing energy costs.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Industrial i.MX 93 Single-Dual-Core System-on-Module based on NXP and Digi Solution
Integrated system-on-module (SOM) platform with wireless connectivity designed for longevity and scalability in industrial IoT applications.
VIEW DESIGN
Reference Design Block Diagram of Layerscape LS1012A-RDB Block Diagram based on NXP Solution
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Reference Design Block Diagram of LoRaWAN Irrigation System based on Arduino Solution
LoRaWAN, being a wireless technology, provides a cost-effective alternative, as it requires minimal infrastructure setup, reducing installation and maintenance costs.
VIEW DESIGN
Reference Design Block Diagram of MaaXBoard RT (NXP i.MX RT1176)
The MaaXBoard RT is a dual-purpose SBC board based on NXP's i.MX RT1176 processor.
VIEW DESIGN
Reference Design Block Diagram of Microchip PolarFire Mid-Range FPGA Starter Recipe
Starter Recipe for Microchip's PolarFire MPF mid-Range FPGAs.
VIEW DESIGN
Reference Design Block Diagram of Motion Control and Robotics based on NXP Solution
Reference Design for compact multi-axis motion control all the way up to high-performance robotics applications.
VIEW DESIGN
Reference Design Block Diagram of NavQPlus AI/ML Companion Computer EVK for Robotics, Ground Stations and Camera Heads based on NXP
Reference designbased on NXPs Technology for a mission computer (companion computer), for use in mobile robotics using ROS2 and similar applications such as ground stations and smart cameras.
VIEW DESIGN
Reference Design Block Diagram of Portable Brushed DC Motor Control based on NXP Solution
Reference Design of a Portable Brushed DC Motor based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of Smart Containers Inventory System based on Arduino Solution
Arduino Nicla Vision board can be tasked with recognizing different types of containers and sending the resulting data to the cloud automatically.
VIEW DESIGN
Reference Design Block Diagram of Smart Farm Irrigation System based on Arduino Solution
Taking advantage of the control capabilities, sensor data analysis and cloud connectivity, Arduino Edge Control is perfect for managing agriculture applications.
VIEW DESIGN
Reference Design Block Diagram of STM32 Motor Control based on STMicroelectronics Nucleo Pack with NUCLEO-F302R8 and X-NUCLEO-IHM07M1
The STM32 Nucleo pack P-NUCLEO-IHM001 is a kit composed of: the X-NUCLEO-IHM07M1 board, the NUCLEO-F302R8 board and the motor
VIEW DESIGN
Reference Design Block Diagram of STM32L476G-EVAL Evaluation Board based on STMicroelectronics Solution
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN
Reference Design Block Diagram of Tank Level Monitoring based on Arduino Solution
Tank level monitoring is essential for applications as water dispensers, water evaporators, streamers, boiler monitoring systems, heating systems, washing machines, steam irons, and so on.
VIEW DESIGN
Reference Design Block Diagram of Tank Thermoregulation System based on Arduino Solution
Control the temperature of a tank of industrial category using a Portenta Machine Control, Opta, a temperature sensor, and the Arduino PLC IDE.
VIEW DESIGN
Reference Design Block Diagram of UltraZed EV SOM ChipDown
The UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems.
VIEW DESIGN
Reference Design Block Diagram of UltraZed-EG SOM Chip Down
Highly flexible, rugged, System-On-Module (SOM) based on the AMD Zynq UltraScale+ MPSoC.
VIEW DESIGN
Reference Design Block Diagram of Virtex UltraScale+ VCU108 FPGA Evaluation Kit based on AMD Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of Voice Commands System based on Arduino Solution
Control your device with voice commands using the Arduino Speech Recognition Engine, which is a technology field that captures, interprets, and computes a voice to transform it into text (TTS).
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ MPSoC ZCU106 Evaluation Kit based on AMD Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ RFSoC ZCU111 Board Power based on Infineon Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all