Avnet Abacus is an authorised Excelsys distributor throughout Europe.
Excelsys brings over 20 years experience of leading edge power supply development and applications support to market with its revolutionary UltiMod, Xsolo, XF and Xgen series of products. Some of the markets where Excelsys has demonstrated success include medical, industrial, communications and Hi Rel/MILCOTS.
Excelsys is part of Advanced Energy. Click here to see all web-buyable products.

Excelsys products and solutions
Learn more about the latest products and solutions from Excelsys.
Excelsys
CoolX1800 series modular power supplies
The CoolX1800 series of modular power supplies from Excelsys outputs 1800W of power, typically 50% more than the industry standard, in a compact 5mm x 10.5mm x 1U package.

Excelsys
CoolX1000 series fanless 1000W power supply
Advanced Energy's Excelsys CoolX1000 is a highly flexible and compact, fanless power supply ideal for vibration and noise sensitive applications.

Excelsys
CX06M series convection cooled modular power supply
The CX06M series of convection cooled modular power supplies from Excelsys can deliver 600W of power from a compact 8.5 x 4.5 x 1U package without the need for fan assisted cooling.

Excelsys
CoolX600 series fanless 600W modular power supply
Advanced Energy's Excelsys CoolX600 series of modular, convection cooled power supplies is ideal for medical, life science, industrial, and harsh-environmental applications.

Documents
Whitepapers / brochures
- Product catalogue (PDF)
- Using the Xgen platform in harsh environments and the use of conformal coating, electrical appliances (PDF)
- 4kV primary to secondary isolation on the Xgen series (PDF)
- Low leakage current Xgen (PDF)
- Low leakage medical power supplies (PDF)
- Designing for a medical application: Choosing the right power partner (PDF)
- Vtrim and paralleling (PDF)
- Reinforced insolation testing on a power supply (PDF)
- CoolX1800 case study: Fast multimode power supply for plasma-based glass coating equipment (PDF)
- Healthcare brochure (PDF)
- Shortform product catalog (PDF)
Legal documents