Avnet Abacus is an authorised Aimtec distributor throughout Europe.
Aimtec is a global designer and manufacturer of modular Isolated DC-DC switching power converters, AC-DC power supplies, switching regulators, EMC filters and LED drivers. Headquartered in Montreal, Canada with offices in Europe and Asia, Aimtec’s standard products include DC-DC converters up to 200W, AC-DC converters up to 60W and LED drivers reaching 250W, which assist customers worldwide in reducing engineering design time and expenses while facilitating miniaturisation and performance enhancements in their end products. As an ISO 9001:2015 company, Aimtec follows stringent quality control procedures for all of their product lines with 100% burn in tests and military manufacturing standard (MIL STD 105D), as well as agency certification to worldwide standards (including IEC/UL/CE/TUV/NOM).
Delivering best in class service and products that provide exceptional performance and reliability at competitive prices is how Aimtec defines its value proposition.

Aimtec power solutions for EV charging
Discover Aimtec’s range of off-the-shelf AC-DC and DC-DC converters for EV charging infrastructure applications.
Learn More- Technology solutions
- Featured products
Internet of Things power converters
Aimtec has a wide product offering of power converters suitable for the ever growing IoT world. Be sure the check out their range of products and solutions, or get in touch with our team of technical specialists to discuss your design in more detail.
Learn more about the latest products and solutions from Aimtec.
Aimtec
AME25-MJZ series 25W board mount AC-DC power supply
The AME25-MJZ 25W board mount AC-DC power supply from Aimtec is available in 5V, 12V, 15V, 18V and 24V options

Aimtec
AM6CW-NZ series 6 Watt DC-DC converter
The AM6CW-NZ series of 6 Watt DC-DC converters from Aimtec features a wide 4:1 input voltage range, high efficiency up to 88% and 1500 and 2250 VDC isolation.

Aimtec
AM10/15/20EW-NZ series DC-DC converters
AM10/15/20EW-NZ series 10, 15 and 20 Watt DC-DC converters from Aimtec are available in single and dual output versions with up to 90% efficiency and an ultra-wide 4:1 input range.

Image | Product | New |
---|---|---|
![]() | Aimtec AM2DS-LPZ series converter The AM2DS-LPZ is a 2W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well a | |
![]() | Aimtec AM1DS-LPZ series converter The AM1DS-LPZ is a 1W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well a | |
![]() | Aimtec AM3DS-LPZ series converter The AM3DS-LPZ is a 3W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 15VDC as well as | |
![]() | Aimtec AM40CW-NZ series converter The AM40CW-NZ is a 40W DC-DC converter that offers a regulated output which contributes to a more stable and reliable output performance. It features a wide 4:1 input voltage range from 9VDC to 75VDC, which will benefit your new system design. This | |
![]() | Aimtec AMESP750U-277JZ series power supply module The AMESP750U-277JZ series is an efficient, enclosed, fan less, ultra-narrow, and semipotted 750W AC-DC power supply module. It offers a wide commercial input voltage range from 85VAC to 305VAC, output voltage ranges from 12V to 48V, low power consum | |
![]() | Aimtec AM1DM-EZ series converter The AM1DM-EZ is a 1W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well as | |
![]() | Aimtec AM2DM-EZ series converter The AM2DM-EZ is a 2W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 24VDC as well as a | |
![]() | Aimtec AME15-CVZ series converter The AME15-CVZ is a compact AC-DC converter that offers a commercial input voltage range from 85VAC to 264VAC and multiple outputs ranging from 5/24 to ±15V. This series offers great operating temperatures from -40℃ to 70℃ with full power throughout |
Resources
Whitepapers / Brochures
- Photovoltaic white paper
- Volume 20 catalog
- Application notes
- Application guide
- LED driver Selector Guide based on Osram LED’s
- Lighting solutions catalog
- Medical power supply white paper
- Railway power supply white paper
- Powering an electric vehicle charging station white paper
Legal Documents

Ask an expert
Have a question? Our regional technical specialists are on hand to help.