Custom Meta Tags

AVA general MFP hero banner (HB)

Manufacturer

AVA - Advanced Energy - Main Title

Advanced Energy

AVA - Advanced Energy - Mixed Media

Advanced Energy (AE) has been in the business of designing and manufacturing power solutions, for customers around the globe for over 50 years. Incorporating many well-established brands such as Artesyn, Excelsys, SL Power Electronics and Ultravolt, AE is renowned for delivering products that excel in performance, reliability, and cost-effectiveness. AE power supplies find their place in a diverse array of applications including healthcare, communications, computing, consumer electronics, servers and industrial automation.

Visit the respective pages to get details about their products and solutions:

  • Artesyn for highly reliable power conversion and embedded computing solutions
  • Excelsys for leading edge power supply development and applications support
  • SL Power Electronics for OEM AC-DC power conversion solutions
  • Ultravolt for high reliability, high performance, high voltage DC-DC products

ReactManufacturers Static HTML

AVA Advanced Energy Key products (LC)

Key product categories

Configurable Power: AC-DC power supplies with PFC front end and selectable output modules enclosed in single case sizes with power ratings from 400W to 24kW. These products are parallelable to hundreds of kW for large system applications. Complex solutions for any number of outputs and any voltages above 0.9V can be created and tested in a matter of hours.

Enclosed PSUs: This range also encompasses enclosed or cased versions of many of our open-frame and U-channel AC-DC power supplies. Products rated from 150W to 500W offer ITE and medical safety approvals and incorporate a high degree of digital control, offering modification flexibility, versatility, and adaptability for a diverse array of applications.

Fanless (Conduction Cooled) Power: With IP64 options, a wide operating temperature range and extensive protection against fault conditions, these products are ideal for applications requiring low acoustic noise or sealed systems with no airflow or outdoor applications. These products are also attractive for high uptime and difficult to service equipment where fan failures can be disruptive and costly.

Front-end Power: The CRPS family carries a Platinum Level efficiency certification, reaching an impressive 94% efficiency with low harmonic distortion. Other product ranges include the DS, OCP-compliant, UFE, and HFE families which are designed in compact, industry standard form factors and are characterized by their high efficiency, hot-swap capability, and digital control, ensuring these are the ideal choice for fault-tolerant and redundant applications.

Open Frame Power: With output power levels from 25W to 500 W, these products are suitable for a wide range of applications, including communications, computing, storage, business systems, test, instrumentation, industrial equipment, and medical uses.

DC-DC Products: Advanced Energy has over 1,800 DC-DC models including isolated models (telecom bricks, high power/300V input bricks and industrial modules) and non-isolated Point-of-Load modules with ratings from a few Amps to 120 Amps at sub-12V output voltages. No other power supply company has such a comprehensive portfolio.

External Adaptors: The portfolio comprises multiple form-factors with power levels ranging from 6W to 240W. AE’s openness to customisation is a key advantage in the market, whether it is custom connectors, cable lengths, product colour or electrical specifications (e.g. reduced leakage current).

High Voltage DC-DC Modules: Advanced Energy’s Ultravolt product line is a portfolio of high reliability, high performance, high voltage DC-DC products specifically designed for mission-critical applications in Medical, Life Sciences, Semi and Industrial applications. No competitor has a range as broad and wide (0.1W – 250W/62V – 62kV, including 1000s of variants). All Design, Manufacturing & Product Line Management based in Ronkonkoma, NY, USA.