Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bourns AV series automotive grade through-hole varistors
Almost all electronic systems in an automobile, e.g. anti-lock brake system, direct ignition system, airbag control system, wiper motors, etc., are susceptible to damage from destructive voltage  transients. The AV series of leaded varistors includes
Bourns OV series automotive grade dual function varicons
The OV series is a series of dual function protective devices that help protect against voltage surges in a voltage region and against radio frequency noise. This component typically replaces two components – a low voltage varistor and a capacitor. O
Bourns MF-MSMF series PTC resettable fuses
A broad range of circuit safeguard applications rely on the overcurrent protection provided by Bourns® Multifuse® Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses. The polymer PTC devices are particularly developed to give robust and
Bourns MF-MSMF series high power PPTC resettable fuses
The Bourns is excited to introduce the expansion of its MF-MSMF series high power surface mount Polymeric Positive Temperature Coefficient (PPTC) resettable fuses. The latest additions broaden the hold current (Ihold) ranges up to 2.6A and increase t
Bourns SRP3220A series shielded power inductors
Bourns magnetics product line is introducing the new SRP3220A Series Shielded Power Inductors in a compact size and low profile of 3.2mm x 2.5mm x 1.8mm. These inductors are manufactured by a newly developed molding process with metal alloy powder c
Bourns CWM-Q series automotive grade wide terminal thick film resistor
Bourns is pleased to announce the release of the new CWM-Q series, a new line of automotive grade wide terminal thick film resistors designed for high power density and robust performance in demanding applications. The Bourns CWM-Q series is availab
Bourns SRN5040TA-P series semi-shielded power inductors
Bourns magnetics product line is releasing the new SRN5040TA-P series semi-shielded power inductors with a polarity control feature for Electromagnetic Interference (EMI) optimization. These inductors feature a magnetic-epoxy coating on the perimete
Bourns SRN3010BTA series semi-shielded power inductors
Bourns magnetics product line is introducing the expansion of the SRN3010BTA series semi-shielded power inductors. The new model SRN3010BTA-330M features an inductance value of 33μH, semi-shielded construction and soldered lead-wire for enhanced pro
Bourns HCTSM151207FAL series
Bourns inductive components product line is introducing the model HCTSM151207FAL high clearance/creepage distance isolation power transformer. This new transformer is AEC-Q200 compliant and automotive grade. The high voltage isolation transformer is
Bourns new air coil inductors
Bourns magnetics product line is introducing the new air coil Inductors AC3028SQ, AC5037SQ, ACXX14SQ, ACXX15SQ and ACXX18SQ series. These air coil Inductors feature inductance ranges from 5.5nH to 82nH and up to 230Q value, tight tolerance values of
Bourns high clearance/creepage distance isolation power transformer
Bourns magnetics product line is pleased to introduce the model HCTSM110102HAL and HCTSM110304HAL high clearance/creepage distance isolation power transformers. These high voltage isolation transformers are driven from 3.3V to 5V input, deliver from
Bourns high clearance/creepage distance isolation power transformer
Bourns magnetics product line is pleased to introduce the new model HCTSM100308BAL high clearance/creepage distance isolation power transformer. This high voltage isolation transformer is driven from 3.3VDC to 5VDC input, delivers from 8VDC to 12VDC,
Bourns new multilayer chip inductors
Bourns magnetics product line is introducing the new CE0603G, CE0603M, CE1005Q and CE1608Q series multilayer chip inductors. These new inductors feature a monolithic structure achieved through advanced multilayer technology, offering high reliabilit
Bourns high power rating MF-LSMF series PPTC resettable fuses
The Bourns multifuse product line is excited to introduce the expansion of its MF-LSMF series high power surface mount Polymeric Positive Temperature Coefficient (PPTC) resettable fuses. The latest additions broaden the hold current (Ihold) ranges up
Bourns new high voltage, high energy gas discharge tubes
Bourns is pleased to announce the release of the GDT225HE series, a family of UL recognized high voltage, high energy Gas Discharge Tube (GDT) devices. The GDT225HE series offers a broad DCBV from 1000V to 2000V which provides superior surge protect
Bourns expansion of the analog current sensor
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, the Bourns sensors and controls product line is proud to announce the expansion of the SSA-2 series analog current sensor. This new exten
Bourns new high current shielded power inductors
Bourns magnetics product line is introducing the new SRP2008DP series high current shielded power inductors. These inductors are manufactured with a metal alloy powder core that provides high current and shielded construction for low magnetic field
Bourns next-generation gate driver power planar transformers
Bourns magnetics product line is pleased to introduce the model SM91270AL and SM91271AL LLC planar transformers for gate driver applications. These new transformers feature a planar structure (EE8.5 platform) to minimize size while providing high is
Bourns new high current ferrite beads
Bourns magnetics product line is introducing the new MH3261-T series high current ferrite beads. The MH3261-T series features a compact size, low profile, and low DCR, with a rated current of up to 11A. It also provides high impedance to suppress hi
Bourns CR-A series AEC-Q200 compliant chip resistors
Thick film chip resistors are made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board so
Bourns CR-A-AS sulfur-resistant AEC-Q200 compliant chip resistors
Thick film chip resistors are made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board so
Bourns CRS-A series high power anti-surge resistor
Bourns® Model CRS-A sulfur-resistant, AEC-Q200 compliant series of thick film chip resistors. This surface mount series helps strengthen the already broad range of surface mount chip resistors offered by Bourns. The Series CRSxxxxA, are high power, s
Bourns MF-USMF series PTC resettable fuses
A broad range of circuit safeguard applications rely on the overcurrent protection provided by Bourns® Multifuse® Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses. The polymer PTC devices are particularly developed to give robust and
Bourns MF-NSMF series PTC resettable fuses
A broad range of circuit safeguard applications rely on the overcurrent protection provided by Bourns® Multifuse® Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses. The polymer PTC devices are particularly developed to give robust and
Bourns CRM-A series high power thick film resistor
Bourns® Model CRM-A series sulfur-resistant, AEC-Q200 compliant of thick film chip resistors. This surface mount series helps strengthen the already broad range of surface mount chip resistors offered by Bourns. The Model CRMxxxxA are high power, sul
Laird Technologies NoiseSorb NS1000HTRC absorber
NoiseSorb NS1000HTRC is a thin near field noise suppression absorber with excellent temperature stability. Product with 0.1mm thickness can sustain standard reflow process, which make it possible to be used with one piece shielding can for EMI contro
Panasonic Industry EZPV series
Plastic film capacitor metallized polypropylene film capacito EZPV series.    Features High safety (with safety function)Long product life, high reliabilityLow loss, low ESRFlame retardant (case and sealing resin)AEC-Q200 compliant (for automotive
Laird Technologies NoiseSorb ECCOSORB™ JCS-Next absorber
Eccosorb™ JCS-Next is a dielectrically loaded silicone rubber electromagnetic absorbing sheet, targeting high frequency band above 30GHz. The performance is minimun twice the one of legacy grades enabling use of thinner pads for compact design purpos
Laird Technologies Eccosorb® RF-LW absorber
Eccosorb™ RF-LW is a lightweight,thin design, corrosion-resistant microwave absorber that offers the highest level of attenuation within the low frequency band. It adress cavity resonance problems and surface current attenuation.   Features High p
KEMET VW80808 capacitors
The KEMET VW80808 Automotive Grade Flexible Termination (FT-CAP) multilayer ceramic capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh-environment conditions. Whether automotive under
Results Per Page: