| Image | Product |
|---|---|
|
Amphenol CS 0.40mm fine pitch floating board-to-boards connectors
This fine pitch 0.40mm 4mm stacked height 80pos floating board-to-board connectors are suitable for a wide range of high reliability applications and demanding environments. Its unique connector design gives a floating range of ±0.20mm in X and Y dir |
|
Amphenol CS Millipacs® plus configurable connectors
Millipacs® Plus 2mm Hardmetric connector offers a choice of data rates ranging from 325Gb/s to 25Gb/s with configurable and scalable high speed, low speed signal, guiding, and power modules. Available in vertical header on the backplane mating with r |
|
Amphenol CS WireLock® connector
WireLock® is a 1.80mm pitch wire-to-board and flex-to-wire connector system. Its compact design addresses the growing need for space-saving automotive-grade connectors. WireLock® is a double-row connector system offering four coding types with differ |
|
Vishay thick film chip resistors
Thick film chip dividers, medium voltage. Features AEC-Q200 qualifiedVoltage up to 1415VPrecision to ±0.5% with low TCR tracking to 10ppm/°C utilizing thick film technologyWide range of resistance value and ratiosTermination style: 3-sided wrapa |
|
Vishay high power thick film chip resistors
The anti-surge thick film chip resistor series combines a significantly higher power rating and pulse load performance as compared to standard chip resistors. Features Excellent surge pulse capabilitySuperior ESD surge characteristicsHigh power |
|
Vishay 120W high energy resistor
Available with an optional NTC thermistor and pre-applied PC-TIM, our new AEC-Q200 qualified thick film power resistor in the compact, low profile SOT-227 package offers high pulse handling capability and high power dissipation up to 120W. Featur |
|
Vishay T51 series
vPolyTanTM polymer surface-mount chip capacitors, molded case, high performance, automotive grade. Features Operating temperature range from -55°C to +125°C100% surge current testedHigh temperature and humidity 85°C/85% RH rated voltage capabili |
|
KEMET Aluminum Organic Capacitor (AO-CAP) A700
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady stat |
|
KEMET T500 capacitors
The KEMET T500 is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 200°C. The T500 is classified as MSL (Moisture Sensitivity Level) 1 under J–STD–020: unlimited floor life t |
|
KEMET Organic Capacitor KO-CAP T52X and T530
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the |
|
Amphenol CS FLH series mini sealed 2.50mm pitch connectors
FLH series mini dealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lightin |
|
Panasonic Industry AMG88x543 wide angle type Grid-Eye sensor
Panasonic Grid-EYE is Infra-Red sensor comprised of 64 individual thermopile elements arranged in an 8x8 matrix. The sensor comes in a compact surface mount package and can be very easily integrated into IoT applications. Infra-red signals are used |
|
Kyocera AVX 917X series of surface mount IDK
The 917X series of surface mount Insulation Displacement Connectors (IDC) were developed to meet the harsh requirements of automotive and industrial applications. This industry proven series of connectors provides a robust, reliable, and efficient me |
|
Kyocera AVX automotive MLCC
Development of low-voltage, high-capacity products suitable for CASE advancement (enhanced ECU functionality)Development of ultra-compact products to follow further accelerated downsizing by accelerated electrificationCompatible with heat resistant t |
|
Laird Technologies Eccosorb™ RF-LB EMI noise suppression absorber
Eccosorb™ RF-LB is a silicone based elastomeric absorber with an improved low frequency filler system. The proprietary filler system provides higher permeability than standard Eccosorb™ magnetic sheet materials, with a higher temperature limit than s |
|
Kyocera AVX SCC series
The new series of cylindrical electrochemical double-layer capacitors offers automotive grade, qualified by AEC-Q200, solutions with high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they pro |
|
OMRON G9EC1114R and G9EC1113M series DC power relays capable
DC power relays capable of interrupting high-voltage, high-current loads A compact relay (98mm x 44mm x 86.7mm (L x W x H)) capable of switching 400-V 200-A DC loads. (capable of interrupting 1,000A at 400VDC max.) 1,000VDC 100A type are also added. |
|
KEMET SCR-XV seires coils filters
The KEMET SCR-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are usef |
|
KEMET SCT-XV series filters
The KEMET SCT-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with our proprietary high heat resistance and high Bs characteristics |
|
Molex 5G mmWave RF Flex-to-Board connectors
Molex’s 5G25 RF connectors are high-frequency flex-to-board connectors designed to support signals up to 25GHz while reducing EMI. These connectors enable the integration of RF and non-RF signals, eliminating the need for extra connectors. With excel |
|
Molex standard and custom RF connectors
Molex standard and custom RF connectors and cable assemblies are manufactured to industry-leading standards that deliver the performance requirements of electronic devices and systems. Features SMA and SMA bulkhead connector assemblies with nume |
|
Molex Mini-Fit Max single row connectors
Transcending mid-power connector products, the Mini-Fit Max wire-to-board connector provides 20.5A of current in a compact package and features a robust tangless terminal design with a TPA capable receptacle. Features Optional TPA with TPA stop |
|
Molex BiPass I/O high-speed solutions
In data centers and telecommunication infrastructure, 56Gbps and 112Gbps PAM-4 signaling is the latest development in serial data signal formats. Implementation of high data rate protocols such as PAM-4 require a clean channel (i.e., low signal-to-no |
|
KEMET Flex FW5 series suppressor
The KEMET noise suppression sheet Flex suppressor is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout th |
|
KEMET T502 series capacitors
The KEMET T502 is a high temperature product that offers optimum performance characteristics in applications with operating temperatures up to 230°C. The T502 is classified as moisture sensitivity level (MSL) 1 under J STD 020: unlimited floor life t |
|
KEMET ND disc shape piezoelectric transducers
KEMET's piezoelectric ceramics ND series are disc shaped piezoceramics that use original high-performance piezoelectric materials. These products are based on the principle of the piezoelectric effect that generates a charge in response to pressure |
|
Amphenol CS XCede® backplane connector
While maintaining the same mating interfaces, this connector design provides designers with readily available 85Ω and 100Ω solutions to meet a wide variety of application needs, including Ethernet and PCI. Up to 82 differential pairsMechanical long |
|
Amphenol CS spring contacts for signal, power and shielding
Amphenol Aorora spring contacts are offered with different height for different applications, and they are widely used in consumer and automotive market. The heights are from 1.0mm to 20mm, the material can be stainless steel and copper alloy, and go |
|
Amphenol CS U10 series connectors
In order to provide higher speed and smaller size solution on networking equipment and server, Amphenol has developed SlimSAS™ low profile connector which is used in application of UPI1.0, 11.2GT/s, 24Gb/s SAS signal or 16GT/s PCIe® signal. With 0.60 |
|
Amphenol CS PwrBlade® MiniMezz connectors
The PwrBlade® MiniMezz connector series introduces enhanced features to our existing PwrBlade® products in a smaller profile. PwrBlade® MiniMezz is available in stack heights ranging from 8mm to 20mm with options for power and signal contacts. It als |