| Image | Product |
|---|---|
|
TE Connectivity ELCON mini power connectors and cable assemblies
Pack more power into smaller spaces with our ELCON mini power interconnects that feature a small, 8mm height form-factor and support higher current than similar sized solutions-up to 40Amps per contact, and rated for 400Volts AC or DC. These interco |
|
TE Connectivity D5100 industrial differential pressure transducer
The D5100 series from measurement specialties sets the price and performance standard for differential pressure transducers used in demanding environments. The amplified model of the D5100 series exceeds the latest heavy industrial CE requirements in |
|
TE Connectivity MSP300 pressure transducer
The MSP300 pressure transducer from the microfused line of TE is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is mach ined |
|
TE Connectivity U5600 intrinsically safe wireless pressure transducer
The U5600 series from TE Connectivity’s sensors business unit sets the price and performance standard for wireless pressure transducers used in demanding industrial and smart factory applications. The modular U5600 wireless pressure transducer from |
|
TE Connectivity U5200 industrial pressure transducer
The U5200 pressure transducers from the ultrastable line of MEAS, with their modular design, offer maximum flexibility for different configurations. This latest series features high accuracy and a quick turnaround for demanding commercial and heavy i |
|
TE Connectivity MULTI-BEAM lite power connectors
TE Connectivity’s (TE) MULTI-BEAM lite power connectors provide excellent power density with multiple current options. With a small size and low-profile configuration, suitable for 1U power supplies or distribution systems, MULTI-BEAM lite connectors |
|
KEMET Piezoelectric haptic modules
The Piezoelectric haptic modules (film flex assembled actuators) are revolutionary, next-generation flexible haptics actuator technology with the unique ability to provide localized, bodily sensations and tactile effects currently unavailable with an |
|
TDK EPCOS E10 EM series
Insulated SMT transformers: Ferrite core MnZnSMD gullwing pinsTriple insulated wireNon-conductive pick-and-place cap on top Features Height: 11.35mm maxDesign in compliance with IEC 61558-1; 2-161, 61800-5-11,IEC 60664-11,2UL1446 class 155(F) |
|
Vishay LNK DC PEC
Power electronic capacitors (PEC) specially designed for DC voltage and for non-sinusoidal AC waveforms of voltages and currents. Features High impulse current ratingLow inductanceHigh reliability and lifetime expectationResistance to heavy-duty |
|
Vishay F340X1 480VAC
Extremely stable capacitance and dissipation factor over their lifetime under severe environmental conditions of heat and humidity; and compliance with the most demanding industry standards. Being designed for line voltages up to 480VAC, the F340X1 i |
|
Bourns CSS2H-3920 series
Bourns CSS2H-3920 series current sense resistor. Features EB welded metal stripVery high powerExcellent long term stabilityLow resistance, low TCRLow thermal EMFRoHS compliant* and halogen free**AEC-Q200 compliant Applications Current sen |
|
Bourns CSS2H-5930 series
Bourns CSS2H-5930 series current sense resistor. Features EB welded metal stripVery high powerExcellent long term stabilityLow resistance, low TCRLow thermal EMFRoHS compliant* and halogen free**AEC-Q200 compliant Applications Current sen |
|
Bourns PLN series planar transformers
High-reliability DIN rail power supply LITF series are launched to meet a rapid rise in market demand for high-end applications. These products cover the power of 480W and they both provide an output voltage of 24V, 36V, and 48V. LITF480-26Bxx featur |
|
Bourns CSS2H-2512 series
Bourns CSS2H-2512 series current sense resistor. Features EB welded metal stripVery high powerExcellent long term stabilityLow resistance, low TCRLow thermal EMFRoHS compliant* and halogen free**AEC-Q200 compliant Applications Current sen |
|
Bourns POWrTherm™ Power NTC thermistors
Bourns is pleased to debut its POWrThermTM Power NTC thermistors, which are high power rating NTC thermistors. NTC thermistors are commonly used as Inrush Current Limiters (ICLs) on power lines. Bourns® POWrTherm™ Power NTC thermistors are designed |
|
Bourns CSS4J-4026 series
Bourns CSS4J-4026 series current sense resistor. Features EB welded metal stripVery high powerExcellent long term stabilityLow resistance, low TCRLow thermal EMFRoHS compliant* and halogen free**AEC-Q200 compliant Applications Current sen |
|
Panasonic Industry HE relays PV type
Panasonic's HE relays PV type are available in three different contact ratings: 35A, 48A, or 90A. These Relays have a 1 Form A (SPST-NO) contact arrangement in a PC Board mountable small case size. HE Relays PV Type feature the minimum contact gap an |
|
Panasonic Industry HE-R series relay
HE-R relay is the first printed relay which can be used as the main switching element in 3 phase systems. Due to its compact size, it enables the customer to bring the switching function on PCB. This contributes to considerable space and cost savings |
|
Panasonic Industry LF-G relays
Panasonic’s LF-G series relays are non-polarized 1 Form A power relays that can switch up to 33amps at 250volts AC. This series is offered with a 1.5millimeter or 1.8millimeter contact gap and comply with photovoltaic standards, making them ideal for |
|
Panasonic Industry HE-S relays
The HE-S series is a compact power relay with low operating power and high-capacity switching. This relay features contacts with long electrical life and a high-capacity resistive switching load rating of 35A at 277VAC for 50,000 cycles. This relay a |
|
Panasonic Industry HE-V relays
Panasonic HE-V relays are designed specifically for the solar market, for high DC type load applications, including photovoltaic power generation systems, battery charge and discharge systems, inverter control and DC load control. Panasonic HE-V rela |
|
Panasonic Industry HE-N relays
Panasonic's HE-N series general power relays feature high switching capacity of 120A @ 480VAC or 55A @ 800VAC in a 1 Form A (SPST-NO) contact arrangement. These Power Relays offer a compact size of 50mm x 40mm x 43mm which can be mounted on a PC boar |
|
Vishay IHHP-0603ZH-01, IHHP-0805ZH-01 and IHHP-0806ZH-01 series induct
Vishay Intertechnology, Inc. announced that it has expanded its IHHP series of low profile, high current power inductors with three new devices in compact 0603, 0805 and 0806 case sizes. Combining low DCR and core losses with a low maximum height of |
|
KEMET T591, T598, T597 and T599 series capacitors
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer cera |
|
Vishay IHSR-6767GZ-5A automotive grade inductor
Vishay Intertechnology, Inc. introduced the first AEC-Q200 qualified IHSR high temperature inductor with current ratings to 155A in the 19.0mm by 17.1mm by 7.0mm 6767 case size. Designed for multi-phase, high current power supplies and input or outpu |
|
Vishay aluminum electrolytic capacitors radial miniature
Compared to previous solutions, our new automotive grade aluminum electrolytic capacitors offer lower impedance, higher capacitance for a given case size and voltage, and up to 54% higher ripple current at the same CV rating in smaller case sizes. |
|
Vishay 202 PML-ST series capacitors
Vishay Intertechnology, Inc. introduced a new series of screw-terminal aluminum electrolytic capacitors that allow designers to pack more energy storage into less space. Available in 11 case sizes ranging from 35mm by 60mm to 90mm by 220mm, the Visha |
|
Vishay 193 PUR-SI solar series capacitors
Vishay Intertechnology, Inc. announced that it has upgraded the Vishay BCcomponents 193 PUR-SI solar series of snap-in power aluminum capacitors with a higher rated voltage of 570V and a category voltage of 475V. Targeted at solar applications, the d |
|
Vishay IHDM-1107BB-X0 series edge-wound inductor
Featuring a powdered iron alloy core technology, our latest IHDM edge-wound, through-hole inductors provide soft saturation up to 456A over a demanding operating temperature range from 40°C to +180°C. Features High temperature operation, up to |
|
Bourns MV series low voltage dual function varicons
The MV series is series of dual function protective devices that help protect against voltage surges in a low voltage region against high frequency noise. This component typically replaces two components – a low voltage varistor and a capacitor. MV s |