Connectivity & communications HB2 Abacus

Display portlet menu

Connectivity & communications

Design Hub

Search Reference Designs

Connectivity & communications Reference Designs

The future of the Internet of Things means billions of devices must communicate with servers on the internet, and with each other. Security and connectivity will be paramount. Explore our resources to stay up to date with security and connectivity trends and technology.
Reference Design Block Diagram of 100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution
The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector.
VIEW DESIGN
Reference Design Block Diagram of 20KW 3-phase PFC Inverter based on Renesas Solution
This solution uses a Renesas high performance MCU series to achieve a 3 phase PFC inverter solution.
VIEW DESIGN
Reference Design Block Diagram of 5G Accelerate Card Solution
5G New Radio Distributed Unit. 5G New Radio (NR) is the global standard for a unified, more capable 5G wireless air interface.
VIEW DESIGN
Reference Design Block Diagram of 5G Macro and Micro-Cell Power Supplies based on Nexperia Solution
Reference Design of 5G macro / micro-cell power supplies options for next generation Edge cloud computing, IoT devices, Intelligent Transport Systems and live streaming based on Nexperia Solutions.
VIEW DESIGN
Reference Design Block Diagram of 5G MIMO Radio RF + Timing based on Renesas Solution
This Renesas reference design gives a Higher bandwidth 5G multiple-input/multiple-output (MIM0) solution.
VIEW DESIGN
Reference Design Block Diagram of AMD Artix 7 Starter Recipe
Starter Recipe for the AMD Artix-7 family of cost and transceiver optimized FPGAs.
VIEW DESIGN
Reference Design Block Diagram of AMD Genoa Server Solution based on Renesas Solution
Reference Design of a power and timing solution for the AMD Genoa platform, including a latest generation common footprint digital multiphase SVI3 power solutions and PCIe Gen 5/6 clock solutions.
VIEW DESIGN
Reference Design Block Diagram of AMD Versal AI Starter Recipe
Starter Recipe for the AMD Versal AI family of ACAP devices.
VIEW DESIGN
Reference Design Block Diagram of Arduino Nicla Smart Sensor Module based on Renesas Solution
This Ultra compact indoor/outdoor/temperature/humidity sensor module, comes in a very small footprint (22x22mm) with Arduino(TM) Nicla form factor and connections.
VIEW DESIGN
Reference Design Block Diagram of Automotive Body Control Module based on ROHM Semiconductors Solution
Automotive Body Control Module (BCM) from ROHM Semiconductor is a module that controls various functions of the vehicle's body, such as locks, lights, wipers, security and comfort elements
VIEW DESIGN
Reference Design Block Diagram of Automotive EV DC-DC Converter ROHM Semiconductor Solution
The DC/DC converter switches power elements and utilizes a transformer to convert the high battery voltage to a lower voltage. To protect low voltage electronic circuits.
VIEW DESIGN
Reference Design Block Diagram of Automotive EV Electric Compressor ROHM Semiconductor Solution
ROHM Semiconductor's Automotive EV Electric Compressor offers efficient and reliable performance for electric vehicle air conditioning systems.
VIEW DESIGN
Reference Design Block Diagram of Automotive EV Main Inverter ROHM Semiconductor Solution
The main inverter converts DC voltage supplied by the battery into 3-phase AC voltage for driving the motor. Conventional power devices for inverters typically use a combination of IGBTs and diodes.
VIEW DESIGN
Reference Design Block Diagram of Automotive LED Lighting System Based on ROHM Semiconductors Solution
Automotive LED Lighting System from ROHM are high-performance and reliable solutions for exterior illumination of vehicles. They consist of LED drivers, LED lamps, and protection circuits.
VIEW DESIGN
Reference Design Block Diagram of Automotive TFT Cluster and Center Information Display (CID) based on ROHM Semiconductor Solution
TFT Cluster and Center Information Display (CID) from ROHM Semiconductor Solution is an advanced solution for displaying information and entertainment in vehicles.
VIEW DESIGN
Reference Design Block Diagram of BCM53406 Block Diagram based on Broadcom Solution
Reference design based on the Broadcom BCM5340X/BCM5341X System-on-a-Chip (SoC) Ethernet switch family. These devices offer up to 16 multilayer 10GbE ports.
VIEW DESIGN
Reference Design Block Diagram of BCM53460 Block Diagram based on Broadcom Solution
Reference design based on the Broadcom BCM5346X, System-on-a-Chip (SoC) Ethernet switch family.
VIEW DESIGN
Reference Design Block Diagram of BCM53570 Power Supply based on Broadcom Solution
Power supply solution for Broadcom's BCM53570 ethernet switch and Ethernet PHY devices.
VIEW DESIGN
Reference Design Block Diagram of BCM56170 Access Switch Reference Design based on Broadcom Solution
Reference design based on Broadcom's BCM56170 Access Switch with 100-FX/1G/2.5G/5G/10G/25G-Capable SerDes Lanes.
VIEW DESIGN
Reference Design Block Diagram of BCM82792 Block Diagram based on Broadcom Solution
Reference design based on the BCM8279 which is a monolithic, dual-port, 100 Gigabit Ethernet gearbox.
VIEW DESIGN
Reference Design Block Diagram of BCM84891 and BCM84891L 10GBASE-T Single PHY based on Broadcom Solution
A reference design based on Broadcom's single-port 10GBASE-T/5GBASE-T/2.5GBASE-T/1000BASE-T/100BASE-TX Ethernet CMOS transceiver.
VIEW DESIGN
Reference Design Block Diagram of BCM87360 Block Diagram based on Broadcom Solution
Reference design based on Broadcom's BCM87360 Optical PHY. It is a single-chip, 8x106-Gb/s full-duplex Pulse Amplitude Modulation (PAM-4) PHY.
VIEW DESIGN
Reference Design Block Diagram of Biosensing Smart Trekking Poles based on Renesas Solution
This Renesas design used for elder healthcare is helpful with aiding in balance and stability on uneven ground or tricky terrain. It provides auto alerts, such as GPS tracking, falls, heart rate,...
VIEW DESIGN
Reference Design Block Diagram of BLE Beacon Reference Design based on NXP Solution
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
Reference Design Block Diagram of BLE Beacon Solution
Generic BLE beacon block diagram featuring 32-Bit BLUERNG ARM Cortex MCU for IoT, battery charger, and RF circuit.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Low Energy (LE) Sensor Network Solution based on Renesas Solution
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Car Telematics Box Module based on Renesas Solution
This solution provides remote communication interfaces for the entire vehicle through 4G remote wireless communication, GPS satellite positioning, acceleration sensing, and other functions.
VIEW DESIGN
Reference Design Block Diagram of Cellular Cloud Connected System based on Renesas Solution
This solution greatly simplifies the challenge of connecting your product securely to the cloud. In this design, sensor data is collected and sent to the cloud via the cellular modem or ethernet...
VIEW DESIGN
Reference Design Block Diagram of Connected Android Cluster based on Renesas Solution
This connected cockpit reference design provides developers with all the necessary modules and peripherals for complete cockpit application development.
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all