Reference Designs

Easily search full library

Search Reference Designs

Browse & search hundreds of reference designs

Reference Design Block Diagram of 100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution
The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector.
VIEW DESIGN
Reference Design Block Diagram of 100W USB PD Battery Charger based on Renesas Solution
This is a USB PD (Power Delivery) consumer platform that charges batteries with power supplied via a USB Type-C port at up to 100W. This platform supports 2 to 4-cell batteries and up to 12A.
VIEW DESIGN
Reference Design Block Diagram of 100W USB Power Delivery (PD) Adaptor with Multi-Output based on Renesas Solution
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
Reference Design Block Diagram of 100W USB Type-C Input Power Converter based on Renesas Solution
This is a USB PD (Power Delivery) sink solution that converts the power supplied from USB Type-C to the desired coltage and supplies it ti subsequent devices.
VIEW DESIGN
Reference Design Block Diagram of 12 to 48 V Power Tools and Cordless Equipment based on Nexperia Solution
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Feedback Control
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Motherboard
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Synchronous Rectification board
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V Small Motor Solution (RH850F1KM RSSK) based on Renesas Solution
Best practical BLDC motor control system solution and development kit for Pumps and Fans It helps realize high speed sensor less FOC utilizing the high-performance RH 850 /F1 KM S 1 MPU.
VIEW DESIGN
Reference Design Block Diagram of 12V Small Motor Solution (RL78/F24 RSSK) based on Renesas Solution
Best practical BLDC motor control system development kit for Pumps and Fans. Realizes three control methods (FOC 3--/1 shunt, trapezoidal) utilizing RL78/F24 peripherals.
VIEW DESIGN
Reference Design Block Diagram of 15V - 50W QR Flyback Converter based on STMicroelectronics Solution
The EVLVIPGAN50FL evaluation board implements a 15 V-50 W SSR isolated flyback converter developed for general purpose application, operating from 90 to 265 VAC.
VIEW DESIGN
Reference Design Block Diagram of 15W Multi-Coil Wireless Power Transmitter based on Microchip Solution
The 15W Multi-Coil Wireless Power Transmitter Reference Design utilizes a dsPIC33 Digital Signal Controller (DSC)
VIEW DESIGN
Reference Design Block Diagram of 15W Wireless Charger based on NXP Solution
15 Watt Single-Coil Wireless Charging Transmitter Reference Platform.
VIEW DESIGN
Reference Design Block Diagram of 1-Phase Power Meter based on Renesas Solution
This design encompasses the full solution including the MCU, a high-speed photocoupler, AC/DC, power device and memory.
VIEW DESIGN
Reference Design Block Diagram of 1-Phase Static Meter based on Renesas Solution
This Renesas design features a power and cost-optimized solution for static meters.
VIEW DESIGN
Reference Design Block Diagram of 2.5kW - 48V Charger for Industrial Light Electric Vehicles based on STMicroelectronics Solution
The STDES-2KW5CH48V reference design offers a charging solution mainly for industrial light electric vehicles (LEVs), such as e-scooters, e-bikes, e-rickshaws, forklifts, micro e-cars.
VIEW DESIGN
Reference Design Block Diagram of 20KW 3-phase PFC Inverter based on Renesas Solution
This solution uses a Renesas high performance MCU series to achieve a 3 phase PFC inverter solution.
VIEW DESIGN
Reference Design Block Diagram of 240V AC BLDC Motor Control based on Renesas Solution
This solution features an MCU that is an optimized single motor control solution to drive vector control/field-oriented control (FOC) of a permanent magnet synchronous motor (brushless DC motor).
VIEW DESIGN
Reference Design Block Diagram of 25 kW Dual Active Bridge Bidirectional Power Converter based on STMicroelectronics Solution
The STDES-DABBIDIR provides a complete solution for a bidirectional DC-DC power converter.
VIEW DESIGN
Reference Design Block Diagram of 2D Barcode Scanner Based on Microchip Solution
2D Barcode Scanner with capability for Ethernet and/or Wireless Interface Based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of 300W Wireless Power Transfer-Transmitter based on Microchip Solution
Reference Design of a Power-Efficient 300W Wireless Power Transfer-Transmitter based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of 3HP Solar Pump Drive Solution
The 3HP Solar pump drive is designed to drive 3-phase AC induction or PMSM motor pumps.
VIEW DESIGN
Reference Design Block Diagram of 3-Phase Power Meter System based on Renesas Solution
Three-phase power meters equipped with optimun analog input structure and calculation support functions.
VIEW DESIGN
Reference Design Block Diagram of 400V BMS Battery Management Unit Solution
The Battery Management Unit (BMU) is part of the Battery Management System of a vehicle. It connects and disconnects the high voltage connections.
VIEW DESIGN
Reference Design Block Diagram of 400V BMS Cell Management Unit Solution
The Cell Management Unit (CMU) is part of the Battery Management System of a vehicle. A CMU measures voltage, current, and temperature in each cell of a battery pack to ensure safe operation.
VIEW DESIGN
Reference Design Block Diagram of 400V On Board Charger based on onsemi Solution
onsemi On Board Charger (OBC) Solution for 400V Battery Systems.
VIEW DESIGN
Reference Design Block Diagram of 40W SiC High-Voltage Auxiliary Power Supply based on onsemi Solution
Highly efficient and primary-side regulated (PSR) auxiliary power supply targeting hybrid electric vehicle (HEV) and electric vehicle (EV) automotive power trains.
VIEW DESIGN
Reference Design Block Diagram of 4-20mA Current Loop System for Industrial Control based on Renesas solutions
Low power and signal processing features of Renesas' RA2A1 Arm Cortex-M23 microcontroller.
VIEW DESIGN
Reference Design Block Diagram of 4-20mA Current Loop Transmitter based on Renesas Solutions
The 4-20mA current loop is the dominate standard for sensor systems in many industries. This is because it is the simplest option to configure and connect.
VIEW DESIGN
Reference Design Block Diagram of 460V Electronically Controlled Motors Solution
Electronically controlled motors (ECM) are commonly applied in advanced HVAC and fan systems, which meet energy efficiency levels of IE4.
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all