Renesas Versal Ecosystem title (LC)

Display portlet menu

Renesas Versal Ecosystem

Renesas's history and experience in the space and defense industries spans decades, beginning with the founding of Radiation, Inc. in 1950. Renesas leverages this experience to deliver efficient, thermally optimized, and reliable SMD, MIL-STD-883 (/883), and Class-V/Q products for the high-reliability (Hi-Rel), and radiation hardened / space marketplaces.

As a major supplier to the aerospace industry, Renesas's product development methodologies reflect experience designing products to meet the highest standards for reliability and performance in challenging environments. Their products can be found in virtually every satellite launched into space.

Contact Our Experts 

Renesas Logo

ISLVERSALDEMO2Z Power Management Reference Design for AMD Versal XQRVC1902

The ISLVERSALDEMO2Z demo board provides the power management for the AMD Xilinx Space Grade Versal ACAP AI Core VC1902 using Renesas' Radiation Hardened Power Management devices. The Versal ACAP system requires various supply rails, including the core, digital, analog, and DDR memory. The ISLVERSALDEMO2Z provides all these rails for the user to evaluate the performance against the Versal ACAP DC and AC electrical specifications.

View demo board

Product category

Radiation Hardened

All Renesas radiation hardened SMD products are MIL-PRF-38535/QML compliant and are 100% burned in. A broad range of radiation hardened and single-event effects Class V compliant products are available for space and harsh environments.

Renesas Intersil Rad-Hardened

Product category

Radiation Tolerant

Renesas' radiation-tolerant plastic-package ICs are designed to support small satellites that will provide solutions such as high-speed Internet connections to hundreds of millions of users in communities, governments, and businesses worldwide.

Renesas rad-tolerant product

Defence and Hi-Reliability (GBL)

Display portlet menu

Product category

Hi-Reliability

High-performance analog, digital, and power management products for aerospace, and other harsh environment customers. SMD products are offered in hermetic packages and with guaranteed performance from -55 °C to +125 °C temperatures.

Renesas high-rel SRAM

Products

Browse Renesas Products

Browse through our entire range of products from Renesas via the Avnet Silica full service portal.

Satellites above earth graphic