Rugged Tablets

As the name suggests, Rugged tablets are just that. Incredibly strong and durable. Our range includes MIL-810G/F standard, Fully IP-rated products and ones that have a 1.5M steel ball bearing drop test.

With a vast range of accessories with up to 10 hours of battery life and hot swap battery features you can be sure we can help you specify the right product for your demanding application.

Unlike other tablets these ruggedised products are supplied with no visible branding, Avnet Silica can have your branding, logo, labels and user instructions applied to the final device before shipping even for low MOQs. Contact us for more details or to discuss your needs.

GET IN TOUCH

The NB32-8

8" Rugged Tablets

Product

NB32 - 8" Rugged Tablet, Rockchip RK339 CPU

Ruggedised Tablet with 8 Display, Rockchip Rk3399 CPU, up to 8GB RAM and 128GB Storage, 10 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

NB32-8

Product

NB31 - 8" Rugged Tablet, Intel Atom x5 CPU

Ruggedised Tablet with 8 Display, Intel Atom x5 CPU, up to 8GB RAM and 128GB Storage, 10 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

NB31-8
Contact Us

Submit your inquiry via the form below.

 

10" Rugged Tablets

Product

ND82 Rugged Tablet

10.1" Rugged Tablet with Core i5-1235U (Alder Lake), 1920 x 1200 IPS 800 nits display, PCAP Multi-Touch.

Product

ND91

Ruggedised Tablet with 10.1" Display, Powered by Intel® Elkhart Lake Celeron and Intel® Elkhart Lake Pentium - Latest Wifi 6 technology.

Product

ND55

10.1" Rugged Tablet IP65, Windows 10 IoT MIL-STD 810G tested, 5 ft. / 1.5 m drop proof with Intel Elkhart Lake CPU.

ND55

Product

ND62 - 10" Rugged Tablet, Intel N4120 CPU

Ruggedised Tablet with 10.1 Display, Intel Gemini Lake-R N4120 CPU, up to 8GB RAM and 128GB Storage, 10 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

ND62

Talk to the experts!

Need technical support?

Let us know about your product or your challenge and our team will be in touch to discuss how we can support you. 

CONTACT US

 

12" Rugged Tablets

Product

NF21 - 12.2" Rugged Tablet, Intel Core i CPU

Ruggedised Tablet with 12.2 Display, Intel Core CPU, up to 16GB RAM and 256GB Storage, 8 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

NF21