Industrial Motherboards

Industrial motherboards are an essential part of a system. They need, and ours have, industrial operational temperature ratings, guaranteed long-term support (can be up to 15 years), a road map for the future and where applicable legacy support for older communication standards.

Explore some of our comprehensive ranges of Mini, Thin and Pico ITX Industrial motherboards.

Can’t see what you want or have a question? No problem, simply leave us a message with details of what you are looking for and we will have one of your local technical experts contact you to look for a solution.

GET IN TOUCH

RSB-3720

Pico-ITX Industrial Motherboards (LC)

Display portlet menu

Pico-ITX Industrial Motherboards

Product

RSB-3720

NXP Arm® Cortex®-A53 i.MX8M Plus Quad/Dual up to 1.8 GHz; Onboard LPDDR4 4 GB/ 6 GB, 4000MT/s memory; HDMI 1920x1080 at 60Hz, 24 bit LVDS; 4-wire RS-232/422/485, 1 USB3.2 Gen1 By 1, 1 USB2.0, 1 Micro SD

RSB-3720

Product

MIO-2360

Intel® Pentium N4200/Celeron N3350/Atom™ E3900 series; DDR3L 1866MHz support up to 8BG; Dual display: 24-bit LVDS+VGA/HDMI; mSATA & mPCIe for expansion and MIOe conn.; USB3.0, SATA3.0, 2 x RS-232/422/485

MIO 2360

Product

MIO-2361

Intel® Atom™ E3900 series/ Pentium N4200/Celeron N3350; Onboard LPDDR4-2400 up to 4GB, eMMC up to 64GB (TBC); Dual independent display by 48-bit LVDS+HDMI; M.2 E-key, mSATA/mPCIe for expansion; Dual GbE, USB3.0, 2 x RS-232/422/485, 12/24V input

MIO-2361

Product

MIO-2375

Intel® Tiger Lake-UP3 (10nm++) Series; On-board LPDDR4x-4266 up to 32G with IBECC; Dual independent display: eDP/MIPI-DSI, DP up to 8K; Rich I/O interface with GbE x 2, USB 3.2, COM Port, DIO SMBus, TPM2.0

MIO-2375

Thin-ITX Industrial Motherboards (LC)

Display portlet menu

Thin-ITX Industrial Motherboards

Contact Us

Submit your inquiry via the form below.

 

EMX-APLP Thin-ITX with Intel J3455 SoC (GBL)

Display portlet menu

Product

EMX-APLP – Thin-ITX with Intel® J3455 SoC

Intel®Celeron®J3455 Processor, 2 x 204-pin DDR3L 1600MHz SO-DIMM supports up to 16GB, DP++, HDMI/DP, Dual channel 18/24-bits LVDS/co-lay eDP, 1 x full size Mini PCI-e support mSATA, DC in +12V~24V.

EMX-APLP

D3674-B Thin-ITX with Intel H310 Chipset (GBL)

Display portlet menu

Product

D3674-B – Thin-ITX with Intel® H310 Chipset

Intel® Core™ i9/i7/i5/i3 (8th/9th Gen) processor series, DDR4 2666 SDRAM memory capacity up to 32GB, Intel® HD Graphics, USB 2.0 and USB 3.1 Gen1 onboard, Onboard support for M.2 SSD & M.2 WLAN/Bluetooth, Dual-Range DC Power Supply 12 V/19-24 V.

D3674-B

N4200T-IM-A Thin-ITX with Intel N3350 SoC (GBL)

Display portlet menu

Product

N4200T-IM-A – Thin-ITX with Intel® N3350 SoC

Thin mini ITX, Intel® N3350 SoC onboard Processors, 2*SO-DIMM. 1*PCIe x1, HDMI, VGA, LVDS, Dual LAN, M.2 slot.

N4200T-IM

N3350T-IM-A Thin-ITX with Intel N3350 SoC (GBL)

Display portlet menu

Product

N3350T-IM-A – Thin-ITX with Intel® N3350 SoC

Thin mini ITX, Intel® N3350 SoC onboard Processors, 2*SO-DIMM. 1*PCIe x1, HDMI, VGA, LVDS, Dual LAN, M.2 slot.

N3350-IM

Talk to the experts!

Need technical support?

Let us know about your product or your challenge and our team will be in touch to discuss how we can support you. 

CONTACT US

 

Mini-ITX Industrial Motherboards (LC)

Display portlet menu

Mini-ITX, Micro-ITX and ATX Industrial Motherboards

Product

AIMB-228

AMD V1000/R1000 processor; Two 260-pin SO-DIMM up to 32GB DDR4 2400/2666/3200 SDRAM; multi display, Max up to 4 displays; 1 PCIe x8, 1x PCIex1(Golden finger) and 2 M.2 expansion slots; 6 COM, 4 USB 2.0, 2 USB 3.1 Gen2

AIMB-228

Product

AIMB-587

Intel® 10th Gen Core™ processor, LGA1200 Mini-ITX motherboard - Supports Intel® 10th Gen Xeon/Core™ (Comet Lake-S) i9/i7/i5/i3 CPU.

AIMB-587

Product

K3851-R

Industrial ATX Mainboard with Intel® R680E Chipset for Intel® 12th Gen Core™ i3/i5/i7/i9 Processors and Intel® UHD Graphics 7xx driven by Xe Architecture

K3851

Product

AIMB-218

Supports Intel Pentium/Celeron processor (Elkhart Lake); Two 260-pin SO-DIMM up to 32 GB DDR4 3200 MHz SDRAM; DP++ , HDMI, eDP(or LVDS); 1 x M.2 (B-Key) and 1x M.2 E-Key (or 1x PCIe), 6 COMs ;3 USB 3.2 Gen2 & 5 USB 2.0, dual LAN

AIMB-218

Product

ERX-W480P – Micro-ATX with Intel® W480E Chipset

Intel® 10th Gen. Core™ i9/i7/i5/i3/Pentium®/Celeron®/Xeon® W-1200 series Processor Micro ATX Motherboard With Intel® W480E Chipset, 4 x 288-pin DDR4 U-DIMM socket, supports up to 128GB, VGA, HDMI, DP++/2CH LVDS, 4 x SATA III, Supports RAID.

ERX-W480P

Product

HPM-621UA – Server ATX with Intel® C621 Chipset

Intel® single 1st and 2nd Gen. Xeon® Scalable processor ATX Server Board with Intel® C621 Chipset and IPMI2.0 Processor supports up to 150W TDP, 6 x DDR4 2933/ 2666/ 2400/ 2133 MHz RDIMM/ LRDIMM Up to 768GB, 9 x SATA III Supports RAID .

HPM-621UA

Product

AIMB-217

Supports Intel Apollo Lake Pentium/Celeron/Atom processor; Two 204-pin SO-DIMM up to 8 GB DDR3L 1866 MHz SDRAM; DP++ (or LVDs), HDMI, VGA (or eDP); 1 PCIe x1 or 1 M.2 (E key), 1 Mini-PCIe expansion slot;

AIMB-217

Product

K3841-Q – Micro-ATX with Intel® Q670E Chipset

Intel® 12th Gen Core™ i3/i5/i7/i9 Processors, DDR5-4800 UDIMM, max. 128 GByte, Supporting Intel® iAMT features, Intel® UHD Graphics 7xx driven by Xe Architecture, 1x Intel® GbE LAN, 2x 2.5GbE incl. Teaming and TSN, 3x USB 3.2 Gen 2, 6x USB 3.2

K3841

Product

EAX-R680P – Mini-ITX with Intel® 12th Gen R680 Chipset

Intel® 12th Gen. Core™ i9/i7/i5/i3/Pentium®/Celeron® series Processor, LGA 1700 CPU Up to 35/65/125W Max. Mini ITX Board, 4 DIMM Up to 128GB Dual Channel DDR4 3200MHz, 2 x DP++, 1 x HDMI

EAX R680P

Product

K3833-Q

Industrial Mini-ITX Mainboard with Intel® Q670E Chipset for Intel® 12th Gen Core™ i3/i5/i7/i9 Processors and Intel® UHD Graphics 7xx driven by Xe Architecture.

K3833-Q

Product

K3842-Q – Micro-ATX with Intel® Q670E Chipset

Intel® 12th Gen Core™ i3/i5/i7/i9 Processors, DDR5-4800 UDIMM, max. 128 GByte, Supporting Intel® iAMT features, Intel® UHD Graphics 7xx driven by Xe Architecture, 1x Intel® GbE LAN, 3x USB 3.2 Gen 2, 6x USB 3.2 Gen1, 2x USB 2.0

K3842

Product

EAX-W480P – ATX with Intel® W480E Chipset

Intel® 10th Gen. Core™ i9/i7/i5/i3/Pentium®/Celeron®/Xeon® W-1200 series Processor ATX Motherboard With Intel® W480E Chipset, 4 x 288-pin DDR4 U-DIMM socket, supports up to 128GB, DDR4 2933MHz, VI-D, DP++, DP++, 4 x SATA III, Supports RAID.

EAX W480P