Xilinx FPGA Solutions Hero Banner

Display portlet menu

All Programmable Devices

Xilinx-SoC-Portfolio Main Title

Display portlet menu

AMD SoCs, MPSoCs & RFSoCs

Expanding the SoC portfolio

AMD's SoC portfolio integrates the software programmability of a processor with the hardware programmability of an FPGA, providing you with unrivaled levels of system performance, flexibility, and scalability. The portfolio gives your designs overall system benefits of power reduction and lower cost with fast time to market. Unlike traditional SoC processing solutions, the flexible programmable logic provides you with optimization and differentiation, allowing you to add the peripherals and accelerators you need to adapt to a broad base of applications.
 

Xilinx SoC Portfolio: From Cost-Optimized Zynq-700 to Highend Zynq RFSoC
 

Feature summary - AMD SoC, MPSoC and RFSoC

Processing System
Zynq-7000 SoC Zynq UltraScale+ MPSoC Zynq UltraScale+ RFSoC
Application Processing Unit Single/Dual-core ARM Cortex-A9 MPCore™ up to 1GHz Dual/Quad-core ARM Cortex-A53 MPCore up to 1.5GHz Quad-core ARM Cortex-A53 MPCore up to 1.5GHz
Real-Time Processing Unit - Dual-core ARM Cortex-R5 MPCore up to 600MHz Dual-core ARM Cortex-R5 MPCore up to 533MHz
Multimedia Processing - GPU ARM Mali™-400 MP2 up to 667MHz,
Video Codec supporting H.264-H.265
-
Dynamic Memory Interface DDR3, DDR3L, DDR2, LPDDR2 DDR4, LPDDR4, DDR3, DDR3L, LPDDR3 DDR4, LPDDR4, DDR3, DDR3L, LPDDR3
High-Speed Peripherals USB 2.0, Gigabit Ethernet, SD/SDIO PCIe® Gen2, USB3.0, SATA 3.1, DisplayPort, Gigabit Ethernet, SD/SDIO PCIe® Gen2, USB3.0, SATA 3.1, DisplayPort, Gigabit Ethernet, SD/SDIO
Security RSA, AES, and SHA, ARM TrustZone® RSA, AES, and SHA, ARM TrustZone RSA, AES, SHA, ARM TrustZone
Max I/O Pins 128 214 214

 

Programmable Logic
Zynq-7000 SoC Zynq UltraScale+ MPSoC Zynq UltraScale+ RFSoC
Max Logic Cells /
System Logic Cells (K)
444 1,143 930
Max Memory (Mb) 26.5 70.6 60.5
Max DSP Slices 2,020 3,528 4,272
33G Transceivers - - 16
Max I/O Pins 250 668 456

 

RF Signal Chain
Zynq-7000 SoC Zynq UltraScale+ MPSoC Zynq UltraScale+ RFSoC
Max ADCs - - 16
Max DACs - - 16
Soft-Decision FEC Cores - - 8

 

PDF Zynq UltraScale MPSoC Product Selection Guide (DN)

Display portlet menu

PDF Document

Zynq UltraScale+ MPSoC Product Selection Guide

Download our product guide.

PDF Zynq-7000 SoC Product Selection Guide Guide (DN)

Display portlet menu

PDF Document

Zynq-7000 SoC Product Selection Guide

Zynq-7000 All Programmable SoC Product Selection Guide

Design Hub

Avnet Silica Design Hub

Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.