Reference Design Details

Design Hub

Search Reference Designs

Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit based on AMD Solution

The AMD Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit is a state-of-the-art platform designed for rapid prototyping and high-performance RF application development. It is equipped with the industry's only single-chip adaptable radio device. The kit features the Zynq UltraScale+ RFSoC XCZU48DR-2FSVG1517E silicon, which includes an integrated 8x 5GSPS ADC, 8x 10GSPS DAC, and 8x SD-FEC design example. It also has a lidless package for improved thermal dissipation.
CATEGORY
Connectivity & communications,Software,Embedded,Programmable logic
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit based on AMD Solution

Display portlet menu