Reference Design Details

Design Hub

Search Reference Designs

Solar Panel Tracker And Cleaning System based on Renesas Solution

This solar panel tracker and cleaning system aims to provide an efficient power harvesting solution using solar panels. The tracker system moves the panel as per the Sun's position to collect maximum solar light using a solar irradiation sensor. The cleaning system ensures a clean surface of the solar panel with the help of a wiper and water sprinkler. The system uses an MCU to drive the tracking and wiper motors and operate the water pump solenoid valve. Wi-Fi+Bluetooth LE and LTE modules add cloud connectivity features and remote operation.
CATEGORY
Energy,Industrial
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

Solar Panel Tracker And Cleaning System based on Renesas Solution

Display portlet menu