Reference Design Details

Design Hub

Search Reference Designs

NAFExx388-EVB 8 Channels Universal Input AFE Evaluation Board based on NXP

Reference Design of NXPs NAFExx388-EVB designed for the testing the NAFExx388, which is a highly configurable, industrial-grade multichannel analog input analog front-end (AFE). The board, connected to an LPC54628 MCU board, allows for easy configuration and reading of the measurement data thanks to a dedicated GUI which is installed in the PC. The board supports voltage, current, RTD and thermocouple measurements allow for fast and easy development of the final application.
CATEGORY
Analog
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

NAFExx388-EVB 8 Channels Universal Input AFE Evaluation Board based on NXP

Display portlet menu