Reference Design Details

Design Hub

Search Reference Designs

Motion Sensor Module based on Renesas Solution

This solution is an analog motion sensor that can detect motion from two meters away by using a passive infrared sensor (PIR) sensor. The sensor is connected to a bandpass filter using op amps (SLG88103) to condition and filter the signal. The amplified condition signal is connected to the analog pin of the MCU to determine the strength and distance of motion. The signal also connects to nano-powered comparators, forming a window comparison that can be used to wake up an MCU or system upon motion detection.
CATEGORY
Embedded,Sensors,Analog
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

Motion Sensor Module based on Renesas Solution

Display portlet menu