Reference Design Details

Design Hub

Search Reference Designs

Fall Detection System based on Arduino Solution

The Nicla Sense ME is a compact module integrating multiple cutting-edge sensors from Bosch Sensortec, enabling sensor fusion applications directly at the edge. Additionally, the module houses an Arm Cortex-M4 microcontroller (nRF52832) leveraging Bluetooth 4.2. Aizip's neural network model fits right in with the remaining resources of the microcontroller, thanks to its compact footprint. The result is a small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with near-zero latency and full respect for privacy.
CATEGORY
Hardware,Software,Embedded,Sensors,Machine learning,Wearables
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

Fall Detection System based on Arduino Solution

Display portlet menu