Custom Meta Tags

Toshiba Top Visual

Toshiba Electronics Europe

 

 

 

EBV - Virtual Power Fair - Toshiba Static HTML

Toshiba Electronics Europe GmbH (TEE) draws on many decades of experience serving the power sector - providing engineers with highly-integrated solutions that keep pushing the performance envelope. Through continued innovation, in semiconductor topologies plus the packaging employed, we play a pivotal role in making power system designs more efficient, reliable, compact and feature rich. Our MCUs are redefining motor control, our optical isolators protecting circuitry and people and our MOSFETs allowing support for faster power supply switching speeds.  

Technological advances from Toshiba are being applied across a broad array of different sectors.  

  • In robotics - enabling complex multi-axis movements through sophisticated motor control.
  • In domestic appliances - helping OEMs to develop energy-saving, eco-friendly products.  
  • In industrial drives - ensuring efficient operation is maintained and avoiding downtime.
  • In cordless power tools - lengthening the period between recharges.
     

At EBV’s Virtual Power Fair, Toshiba will be discussing various exciting new products. We will also be unveiling a new power tool motor control reference design and hosting a live Q&A session on “High efficiency power conversion & control solutions” held by Field Application Engineer Torsten Siems.

Industrial

 

EBV - Virtual Power Fair - Toshiba Robotics 1 Mixed Media (MM)

Automatic guided vehicle reference model (AGV)

Inverter for 3-phase motor drive and MCU for BLDC servo motor control

  • Inverter for three 3-phase brushless DC motors, up to 750W each
  • AGV moving with three omni wheels of 203mm diameter
  • Line tracing through infrared sensor system
     

Key products:

Further links:

Automatic guided vehicle demonstration

EBV - Virtual Power Fair - Toshiba Robotics1 Static HTML

Features Advantages Benefits
  • Ultra low on-resistance MOSFET
  • MCU with built-in accelerators for Field-oriented-Control (FoC)
  • Low drive losses (RDS(ON) × Qg) & switching losses (RDS(ON) × QSW)
  • Control of three 3-phase BLDC motors with hall sensor, resolver or rotary encoder 
  • High efficient and energy saving inverter
  • High precision servo motor control, 3 channel by single MCU

 

Image of Toshiba - Robotics 1 - Boards

Automatic guided vehicle - Picture of board

 

Web Content Viewer

Warning

Warning

Invalid configuration found. Contact the administrator.

 

EBV - VPF - Toshiba - Robotics 2 Static HTML

Features Advantages Benefits
  • MCU with built-in Vector Engine (VE), PWM, ADC and Encoder interface
  • Ultra low RDS(ON) of just 3.7mΩ
  • Vector control of up to 3 BLDC servo motors by a single MCU
  • Flexible and modular platform
  • High efficient & precise motor control solution with a quick start to the implementation of advanced servo motor control system       

 

 

Image of Servo Drive Reference Model

Servo drive reference model

 

Web Content Viewer

Warning

Warning

Invalid configuration found. Contact the administrator.

 

Web Content Viewer

Warning

Warning

Invalid configuration found. Contact the administrator.

 

Web Content Viewer

Warning

Warning

Invalid configuration found. Contact the administrator.

 

Web Content Viewer

Warning

Warning

Invalid configuration found. Contact the administrator.

 

Web Content Viewer

Warning

Warning

Invalid configuration found. Contact the administrator.

 

Web Content Viewer

Warning

Warning

Invalid configuration found. Contact the administrator.

 

Web Content Viewer

Warning

Warning

Invalid configuration found. Contact the administrator.

 

EBV - VPF - Toshiba Industrial 6 Static HTML

Features Advantages Benefits
  • 12 to 24 V input voltage
  • 200 W output power
  • ±20 A average current
  • ±60 A maximum peak current
  • U-MOS IX-H series MOSFET TPH1R204PB for the output stage
  • Arm® Cortex®-M4K based MCU TMPM4K2FYADUG for BLDC motor control supporting square wave, sine wave and sensorless Field Oriented Control (FOC)*
  • 3-shunt current measurement with over current detection circuit
  • Self-Power Off Circuit
  • Hall sensor Interface
  • Compact high power density design
  • Flexible platform: sensor or sensorless motor control*
  • Sensorless speed / torque control by Field Oriented Control (FOC) and advanced LSSL software algorithm*
  • Low spike TPH1R204PB device with low conduction, output charge and switching losses 
  • System cost saving due to sensor less control* 
  • Higher efficiency, lower power consumption leads to longer operation time 
  • Quiet and smooth operation
  • Fast prototyping, proof of concept, shorter development times


*Optional support

Related pictures:

Image of 60 x 50 mm Main PCB

60 x 50 mm Main PCB

Image of Toshiba Block Diagram

 



Click to enlarge image

Image of TPH1R204PB Low Spike Feature

TPH1R204PB Low Spike Feature

Image of Sensorless Speed Control by FOC

 

 


 

Sensorless Speed Control by Field Oriented Control (FOC)* and advanced software algorithm supported by built-in Vector Engine

* Optional support

 

EBV - VPF - Toshiba Industrial 7 Mixed Media (MM)

Optical semiconductor devices - Photorelays

Improve safety, cut power consumption and reduce size of end products

Photorelays are a type of photocoupler consisting of an LED optically coupled with a MOSFET. They offer many advantages over mechanical relays such as long operational life, low-current drive and fast response. Widely used for contact switching in various industrial applications, Toshiba photorelays provide low RON, low COFF devices in various packages featuring high current and high off-state voltage.
 

Key products:

 

Further links: 

 

Applications:

  • Factory automation
  • Programmable Logic Controllers
  • Security systems
  • Measurement equipment
  • Heating ventilation and air conditioning
  • Battery management systems
  • Automatic test equipment
  • Smart meters

Photocouplers & photorelays graphic

EBV - VPF - Toshiba Links Static HTML

Features Advantages Benefits
  • No mechanical contacts, no wear and tear
  • No contact bounce
  • Leading edge technology for best technical performance
  • Drive directly from MCU
  • Large package variety including smallest S-VSON package
  • Wide range of photorelays with extended temperature range from -40°C up to +110°C
  • Optical isolation with guaranteed internal galvanic isolation
  • No wear and tear induced degradation
  • Clear output signal
  • Devices offer highest currents and fastest switching
  • Improved system efficiency, lowest power consumption
  • Suitable photorelay for each application and available space
  • Products are flexible applicable in harsh industrial environments
  • Provides best in class Isolation
  • Maintenance free
  • Fewer field failures due to higher product reliability and lifetime
  • Less EMI considerations
  • No filtering effort
  • Smaller footprint compared with mechanical relays
  • High speed switching
  • No operational noise
  • Less power consumption
  • Simple design for best performance

 

Learning with Toshiba

Consumer & Industrial Motor Control Driver I Webinar


The webinar looks at the wide range of motor options on the market and highlights how Toshiba’s portfolio of motor control technology has been tuned to meet the demands and requirements of our customers.

EBV - VPF - Toshiba Static HTML

Image of Stehle Render Toshiba bear

 

EBV - VPF - Toshiba Electronics Europe - Supplier Agenda - Static HTML

Image of  toshiba1 supplier agenda

 

EBV - VPF - Contact us box Grid Box Light (GBL)

Ask your question

Get in touch with our Virtual Power Fair representatives!