Powering your FPGA
Infineon PoL (Point of Load) solutions
As functionality & CPU current increases in new FPGA applications also power density becomes a key design consideration in space constrained storage, netcom and telecom applications,. Compared to traditional solutions using digital controller and external power-stages, this new solution integrates digital control and power in the same device and allows 1 MHz operations enabling 50% space saving compared to traditional solutions.
Infineon's PoL devices are step down (buck) switching integrators which integrate a controller, driver and MOSFETs into a single package. They offer a flexible and scalable solution and are optimized for 12 Vin applications, however also operate at 5 Vin. They operate across Industrial temperature range.
Infineon offers PMBus capable Multi-Output PMIC IRPS5401 for Next Generation FPGA/SoC from 10 W to 50 W
This PMIC can be used in applications for equipment with a large ASIC/Micro:
- FPGA e.g. Microsemi
- CPU e.g. NXP, ARM based CPUs
Reference design for Zynq UltraScale+
UltraZED™ SOM Zynq® UltraScale+ MPSoC System on Module powered by Infineon device IRPS5401MTRPBF
Xilinx Zynq UltraScale+ MPSoC Power Solutions – Reference Designs
- High Density for Small-form-factor PCBs. Four DC/DC outputs and one LDO output @ 24mm x 30mm Layout size including L’s & C’s
- Scalable Core and Platform Currents up to 40A+ (by using an external Power stage), 1% DC, 2% AC accuracy
- Proven Power for Xilinx Zynq UltraScale+, Zu02 to Zu19, CG, EG and EV options
- Low Power, Full Power and Power efficiency options for 0.72V, 0.85V, 0.9V
- Can be also used for critical voltages (e.g. SERDES supply)
- Settable power sequencing integrated
- Fault Management, Telemetry and Margining
- See power maps for consolidated power rails for your solution
For easy developing the following Xilinx Zynq UltraScale+ MPSoC devices:
- XCZU3EG-1SFVA625
- XCZU2EG-1SFVA625
- XCZU3CG-1SFVA625
- XCZU2CG-1SFVA625
- UltraZed-EG™ SOM
- UltraZed™ IO Carrier Card
- The UltraZed-EG™ Starter Kit
- UltraZed™ PCIe Carrier Card
UltraZed-EG™ SOM is a highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq® UltraScale+™ MPSoC.
Order Code:
| Part number | Description |
|---|---|
|
AES-ZU3EG-1-SOM-G |
UltraZed-EG SOM (Extended Temp) |
|
AES-ZU3EG-1-SOM-I-G |
UltraZed-EG SOM (Industrial Temp) |
The UltraZed™ IO Carrier Card supports the UltraZed-EG™ System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers.
Order Code:
| Part number | Description |
|---|---|
|
AES-ZU-IOCC-G |
UltraZed IO Carrier Card |
The UltraZed-EG™ Starter Kit consists of the UltraZed-EG System-on-Module (SOM) and IO Carrier Card bundled to provide a complete system for prototyping and evaluating systems based on the Xilinx powerful Zynq® UltraScale+™MPSoC device family.
Order code:
| Part number | Description |
|---|---|
|
AES-ZU3EG-1-SK-G |
UltraZed-EG Starter Kit |
The UltraZed™ PCIe Carrier Card supports the UltraZed-EG™ System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers.
Order code:
| Part number | Description |
|---|---|
|
AES-ZU-PCIECC-G |
UltraZed PCIe Carrier Card |
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

Infineon’s Solutions for Point-of-Load
EBV presents IRPS5401 PMIC ready to go designs for Zynq® UltraScale+™ MPSoC by Xilinx

IRPS5401MTRPBF
The IRPS5401 digital voltage regulator has been developed as a fully integrated PMIC solution that replaces multiple regulators with a single device in a compact 7 mm x 7 mm 56 pin QFN package, making it a perfect fit for current and future apps.
Infineon Power Desk
This interactive online Simulation Tool helps you to kick off your power design. The tool calculates optimum loop compensation and appropriate values for inductors and capacitors.. Power Desk generates a Bill of Materials and a comprehensive design.
