Custom Meta Tags

EBV - Infineon - Green Hydrogen (HB)

Green Hydrogen

EBV - Infineon - Green Hydrogen Intro Static HTML

Green hydrogen: Efficient electrolysis through comprehensive power conversion solutions by Infineon

The supply of hydrogen for industrial use is a major global business, with electrical power demand to produce green hydrogen expected to reach up to 4500 GW by 2050. Current hydrogen production, however, is supplied almost entirely by fossil fuels, consuming around 6% of global natural gas and 2% of global coal supplies. In contrast, water electrolysis can generate “green” hydrogen by harnessing renewable energy sources, such as wind and solar power. Yet, this more sustainable process is currently only responsible for around 2% of worldwide hydrogen production.

Electrolysis produces hydrogen by using electricity to split water into its hydrogen and oxygen components. The process requires high levels of direct current (DC) supplied by power conversion systems. The design of this converter significantly affects the overall efficiency, reliability, and cost of the green hydrogen plant.

AC and DC-coupled power conversion topologies, using Infineon power semiconductors, are used in large hydrogen plants. AC inputs from the grid or wind-generated electricity sources must be converted to DC for the electrolyzer. DC inputs from photovoltaic or energy storage systems must also be converted to appropriate voltage levels. A variety of power conversion topologies can be found within an electrolysis plan, including:

AFE Rectifiers:
Active front-end rectifiers are IGBT-based converters and can be operated at unity power factors and have low levels of Total Harmonic Distortions (< 5%). For systems up to 250 kW, Easy and 62mm modules are economically suited for system outputs. For those above 250 kW, EconoDUAL™ 3, XHP™,  PrimePACK™, and IHM modules are an optimal choice.

Thyristors and Diodes:
Multi-pulse thyristor-based converters, usually 12-pulse or 24-pulse topologies, are popular for AC to DC power conversion because of their robustness, high-efficiency levels, and high current density. Thyristor rectifiers are particularly useful in high-power applications (>1 MW). High system power (>50 MW) can be efficiently realized through the interaction of several high-power switches.

Buck Boost / DAB:
Buck-type choppers and Dual Active Bridge are often used as the rear stage of thyristor or diode rectifiers with higher power factors across a wide operational converter range.

 

Hydrogen graph

 

Typical system diagram:

 

Hydrogen electrolyzer system

 

Infineon Logo

Infineon logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Locations_EBV-SharePoint-CTA-768x432

EBV - Infineon - Hydrogen - Products Static HTML

Featured products

Product Category Product Image Description Product Part Numbers Buy Now
SiC MOSFETS FF6MR12KM1H Half-bridge 1200 V CoolSiC™ MOSFET Module
62 mm 1200 V, 5.5 mΩ half-bridge module with CoolSiC™ MOSFET technology in the well known 62mm housing combined with M1H chip technology. Also available with pre-applied Thermal Interface Material (TIM).
FF6MR12KM1H Buy now
FF3MR20KM1H 62 mm CoolSiC™ MOSFET half bridge module 2000 V, 2.6 mΩ G1 in the well known 62mm housing with M1H chip technology. Also available with pre-applied Thermal Interface Material (TIM). FF3MR20KM1H Buy now
IGBT FF1700XTR17IE5D PrimePACK™ 3+ 1700 V, 1700 A dual IGBT module with .XT interconnection technology, TRENCHSTOP™ IGBT5, Emitter Controlled 5 diode and NTC. Optimized for MSC of wind turbine converters. FF1700XTR17IE5D Buy now
FF800R12KE7 1200 V, 800 A dual IGBT module 62 mm 1200 V, 800 A dual dual low sat & fast trench IGBT module with TRENCHSTOP™ IGBT7 and emitter controlled 7 diode. FF800R12KE7 Buy now
FF1800R23IE7 2300 V, 1800 A dual IGBT module
PrimePACK™ 3+ 2300 V, 1800 A dual IGBT module with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode and NTC. Also available with pre-applied Thermal Interface Material.
FF1800R23IE7 Buy now
Thyristor and Diodes T3800N18TOF_VT 1800 V phase control thyristor disc
Phase Control Thyristor 1800 V, 3800 A with 111 mm diameter and a height of 26 mm assembled in high reliable, robust and hermetic sealed ceramic housings. The T3800N prime disc is specially optimized for UPS-Bypass applications and offers the highest current capability in the market.
T3800N18TOF VT Buy now
Gate driver ICs 1ED3124MU12H 14 A, 5.7 kV (rms) single-channel isolated gate driver with separate output
EiceDRIVER™ Compact single-channel isolated gate driver with 14 A typical sinking and sourcing peak output current in DSO-8 wide-body package with large creepage distance (>8 mm) for IGBTs, MOSFETs and SiC MOSFETs.
1ED3124MU12H Buy now
1ED3491MU12M 5.7 kV, 9 A single-channel flexible isolated gate driver with active Miller clamp
EiceDRIVER™ Enhanced single-channel highly flexible isolated gate driver with ±9 A typical sinking and sourcing peak output current in small space-saving DSO-16 fine pitch wide-body package with large creepage distance (>8 mm) for IGBTs, MOSFETs and SiC MOSFETs.
1ED3491MU12M Buy now
Current sensors TLE4972-AE35S XENSIV™ - TLE4972-AE35S5 magnetic coreless current sensor
The Infineon TLE4972 –AE35S5 is a high precision current sensor based on Hall technology. Due to its differential measurement principle it is robust against stray fields and suited for current measurements in EMC prone environments, e.g. in-phase current sensing in a motor application.
TLE4972-AE35S5 Buy now
Microcontrollers XMC4400

32-bit XMC4000 Industrial Microcontroller Arm® Cortex®-M4
Infineon’s XMC4400 industrial microcontroller excels in managing the growing complexity of today's energy-efficient embedded control applications and digital power conversion, featuring a high-performance Arm® Cortex®-M4 core, efficient 8-channel DMA, precise 4-channel high-resolution PWM, and integrated DSP and FPU to enable advanced IoT capabilities like predictive maintenance.
 

 

 

 
  • XMC4400
XMC4400F100K512 Buy now
XMC700D

32-bit XMC7000 Industrial Microcontroller Arm® Cortex®-M7
Infineon’s XMC7000 MCU series stands out in high-end industrial applications with its low-power 40-nm technology, robust compute performance from single/dual-core Arm® Cortex®-M7 options, ample memory, and hardware security. Optimized for industrial applications it features advanced peripherals, versatile configurations, and ModusToolbox™ for streamlined development.
 

 

 

 

 

 
  • XMC7100D
XMC7100-F100K4160AA Buy now
 
  • XMC7200D
XMC7200D-E272K8384AA Buy now
Security OPTIGA™ TRUST M OPTIGA™ TRUST M - Secured cloud service provisioning – the easy way!
The OPTIGA™ Trust M is Infineon’s high-end security solution that provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This pre-personalized turnkey solution offers secured, zero-touch onboarding and the high performance needed for quick cloud access. The turnkey set-up with full system integration minimizes design, integration and deployment effort.
SLS32AIA Buy now

 


 

Featured content

Register to watch webinar: Infineon's solutions for hydrogen electrolysis

 

 

Watch our webinar to learn about the potential of hydrogen in reducing greenhouse gas emissions and its role in transitioning to a net-zero system. Discover the global demand and market drivers for hydrogen, as well as the technology and challenges of electrolysis in producing green hydrogen. Gain insights into the requirements of electrolysis plants and power delivery considerations and explore Infineon's power conversion solutions. Become knowledgeable about power conversion needs for hydrogen electrolysis and how Infineon can be your trusted partner.

 

Meet the speakers
 

Tobias Asshauer

Tobias Asshauer, Global Application Marketing Manager, Hydrogen
Tobias Asshauer graduated from the University of Applied Sciences Soest in 2005 with a Dipl.Ing degree in electrical engineering, majoring in power engineering and distribution, renewable energies and high-voltage engineering.
After starting his career as an electrical designer at ABB, he worked in various management positions as engineering manager, business developer, operations manager for transformers and head of product marketing for dry-type transformers.In product marketing, Tobias Asshauer focused on the marine, industrial and power supply/renewable energy segments with a special focus on hydrogen and energy storage solutions. Today Tobias Asshauer is Global AMG/AMK for energy storage and hydrogen applications at Infineon Technologies.

 

 

Varun Raghunath

Varun Raghunath, Product Application Engineer, Solar, Energy Storage, and Hydrogen
Varun Raghunath completed his Master in Electrical Power Engineering at RWTH Aachen, focusing on power electronics and applications. He joined Infineon Technologies in 2023 in the High Power Technical Marketing Team with a focus on enabling inverter designs for solar, energy storage, and hydrogen applications. Raghunath has experience designing, testing, and qualifying converters from sub-system to inverter level and has worked on various high-power and high-voltage inverters used in multiple applications.

EBV - Infineon - Hydrogen - Podcast Static HTML

 

The Infineon Podcast4Engineers

We’re bringing you the latest from the world of semiconductors – straight to your ears!
From quick takes on trending applications to deep dives on product innovations, our experts give you their take on the tech behind the tech.
 

Grey, green, blue… Who knew hydrogen could be so colorful? In this episode, our technical experts Nils Przybilla and Varun Raghunath explain why hydrogen is everywhere right now and how green hydrogen could change the way we think about energy.

 

With hydrogen energy growing in importance, we look at how it’s produced – through electrolysis. In this episode, our experts Varun Raghunath and Nils Przybilla explain what hydrogen electrolysis is and how power electronics help make it possible.

 

Video

Power semiconductors for green hydrogen