Custom Meta Tags

EBV - Infineon Industrial Drives Hero Banner (HB)

Infineon’s expertise for drives

EBV - Infineon Industrial Drives Long Copy (LC)

Infineon industrial drives

We drive efficiency in drives – Infineon’s expertise for your optimal drive systems

Infineon offers a broad portfolio of efficient semiconductors optimized for motor drives. You can rely on our intelligent power modules (IPMs) and discretes for smart designs in the low-power range. For medium-power drives, our EasyPIM™, EasyPACK™, and EconoPIM™ modules are the perfect match. Moving on to the high-power spectrum, EconoDUAL™ and PrimePACK™ are the solutions of choice. They are combined with the innovative.XT interconnection technology. PrimePACK™ modules can help designers overcome the overrating dilemma as they extend the lifetime by raising thermal and power cycling capabilities.

Highlights of our portfolio include our TRENCHSTOP™ IGBT7 modules, specifically tailored to the needs of drive applications. Ideal for general-purpose drive (GPD) applications, TRENCHSTOP™ IGBT7 devices improve power density, controllability, and overload capability in various proven packages for cost and time gains. For high-speed drives and inverter integration, our CoolSiC™ MOSFETs are an attractive solution as they reduce switching and conduction losses, especially under partial load conditions.

Complementing our power semiconductors, we also offer gate driver ICs for all silicon and silicon carbide (SiC) devices. Our broad EiceDRIVER™ portfolio scales from basic to enhanced functionality. For battery-powered applications like automotive brushless DC motors, customers can rely on our wide range of silicon MOSFETs, including our OptiMOS™ family. To round out this offering and make your design ready for Industry 4.0, we support rising connectivity needs with iMOTION™, XMC™, and AURIX™ microcontrollers, complemented by OPTIGA™ Trust solutions for the highest security standards. These devices can be combined with sensors from our XENSIV™ family to bring more sensory intelligence to your design and enable innovative features such as predictive maintenance.

EBV - Infineon Industrial Drives Diagrams Long Copy (LC)

Image of Five Key questions Image of Converter System Block Diagram

EBV - Infineon Industrial Drives - Key products Long Copy (LC)

Key products

EBV - Infineon Industrial Drives Tabs

1200 V TRENCHSTOP™ IGBT7 - Higher power density and optimized switching

Image of TRENCHSTOP IGBT7 Easy 1B productBased on the latest micro-patter trenches technology, the 1200 V TRENCHSTOP™ IGBT7 and EC7 diode offer strongly reduced losses and high levels of controllability. This device is optimized for industrial drive applications. Therefore, it enables lower static losses, higher power density, and softer switching.

 

 

 

Check out the following related parts:

EconoDUAL™ 3 (half-bridge for medium power)

Image of INF_econodual- 3

EconoDUAL™ 3 modules are now available with the latest TRENCHSTOP™ IGBT7 generation, extending the 1200 V portfolio from 600 A up to 900 A. The 900 A 1200 V EconoDUAL™ features an improved housing for handling higher currents, and temperatures within the same footprint. In combination with the TRENCHSTOP™ IGBT7 technology, it shows a significant reduction of losses, a high level of controllability and switching softness, as well as high short-circuit capability. Together with the maximum operation temperature of 175°C at overload, high efficiency and power density are achieved, enabling system simplification, and cost reduction.

 


Check out the following related parts:

CoolSiC™ 1200 V SiC Trench MOSFET in TO-263-7 package

Image of INF coolsic mosfet

The CoolSiC™ 1200 V, 30 mΩ SiC MOSFET in a D2PAK-7L (TO-263-7) package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability in operation. The low power losses of CoolSiC technology, combined with .XT interconnection technology in a new 1200 V optimized SMD package, enables top efficiency and passive cooling potential in applications such as drives, chargers and industrial powers supplies.

 

 

 

 

Check out the following related parts:

  • IMBG120R030M1H - CoolSiC™ 1200 V SiC Trench MOSFET in TO-263-7 package

EiceDRIVER™ X3 Compact and Enhanced family

EiceDRIVER™ X3 Compact and Enhanced family

Image of  INF eicedriver-x3

The EiceDRIVER™ X3 Compact isolated gate driver family now includes the X3 Compact 1ED31xx family, with a Miller clamp or separate output function. The active Miller clamp function is highly recommended for SiC MOSFET 0 V turn off. Up to 14 A output current, 200 kV/µs CMTI, 7 ns Max. propagation delay matching, 40 V max output supply voltage. Integrated filters reduce the need for external filters.

The EiceDRIVER™ X3 Enhanced isolated gate driver portfolio now includes X3 Analog 1ED34xx family and X3 Digital 1ED38xx family with DESAT, Miller clamp, Soft-off, and I2C configurability. This highly-flexible gate driver family offers a wide range of configurable features and monitoring options. This enables innovative use cases, such as predictive maintenance.

Check out the following related parts:

  • 1ED3124MU12H - 14 A, 5.7 kV (rms) single-channel isolated gate driver with separate output, UL 1577 certified, 10.5 V UVLO
  • 1ED3491MU12M - 5.7 kV, 9 A single-channel flexible isolated gate driver with active Miller clamp, adjustable DESAT and Soft-off

 

Further well established gate drivers:

  • 1ED44176N01F – 25 V, 1.75 A – Single low side driver with OCP
  • 1ED020I12-F2 – 1200 V, 2 A – Isolated driver with DESAT and Miller clamp
  • 1EDC60H12AH – 1200 V, 10 A – Isolated driver with separate output
  • 1EDI30I12MF – 1200 V, 6 A – Isolated driver with Miller clamp

32-bit XMC™ Industrial Microcontroller based on Arm® Cortex®-M

Image of XMC 4800 product

XMC1000 microcontrollers bring together the Arm® Cortex®-M0 core and market proven and differentiating peripherals in a leading-edge 65nm manufacturing process. XMC1000 is the number one choice to bring traditional 8-bit designs to the next level. All XMC4000 devices are powered by Arm® Cortex®-M4 with a built-in DSP instruction set. The Single Precision Floating Point Unit, Direct Memory Access (DMA) feature and Memory Protection Unit (MPU) are state-of-the-art for all devices – even the smallest XMC4000 runs with up to 80MHz in core and peripherals. It comes with comprehensive set of common, fast and precise analog/mixed signal, Timer/PWM and communication peripherals.

 

 

Check out the following related parts:

NOR Flash

Image of INF_nor-flash

NOR Flash is the ideal memory for code storage in embedded systems due to its fast random read performance.  This performance also supports XIP (eXecute In Place) functionality which allows host controllers to execute code directly from the NOR Flash Memory without needing to first copy the code to a RAM.  Higher levels of Serial NOR Memory performance have enabled XIP to be used on a wide variety of designs in many applications.

 

 

 

Check out the following related parts:

EBV - Infineon drives - Boards Static HTML

Related evaluation boards

Motor Drives Inverter Board with CoolSiC™ MOSFET

 

EBV - Infineon Industrial Drives Board Mixed Media (MM)

EVAL-M5-IMZ120R-SIC and EVAL-M5-E1B1245N-SIC are  3-phase inverter board for motor drive applications implemented with our CoolSiC™ MOSFETs. A control board equipped with the M5 32-pin interface connector, such as the XMC DriveCard 4400, can be used for operating. Jointly they feature and demonstrate usage of Silicon Carbide MOSFETs in this application. EVAL-M5-IMZ120R-SIC, the inverter uses TO247 packages, and the EVAL-M5-E1B1245N-SIC uses an Easy1B package.

Furthermore, the EVAL-M1-IM818-A is MADK evaluation board ready to use power stage with 1200 V IM818-MCC CIPOS™ Maxi IPM to drive 380 V 3-phase motor.

EBV - Infineon Industrial Drives Boards Static HTML

Check out the following related boards:

  • EVAL-M5-IMZ120R-SIC: Motor Drives Inverter Board with CoolSiC™ MOSFET in TO247 package
  • EVAL-M5-E1B1245N-SIC: CoolSiC™ MOSFET motor drives evaluation board for 7.5 kW
  • EVAL-M1-IM818-A: Evaluation board for CIPOS™ Maxi IPM, features 1200V IM818-MCC IPM

 

Knowledge center

Technical whitepapers

 

Infineon Logo

Infineon logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Locations_EBV-SharePoint-CTA-768x432

EBV - Infineon Industrial Drives - Documents Grid Box Light - Simple (GBLS)

EBV - Infineon Industrial Drives - Whitepaper 1 Grid Box Light - Simple (GBLS)

The Changing Face of Industrial Drives
 

Image of Infineon whitepaper Industrial

The world is changing, with ever more focus being placed on efficiency and limited resources. The days of overrating a motor and inverter for an industrial application, and absorbing the increased energy costs, simply to achieve a desired application lifetime, are over. Here, we review some of the technologies now available that can bring higher efficiency enabling the right fit system for general-purpose drives and servo drives.
 

DOWNLOAD WHITEPAPER


 

EBV - Infineon industiral drives - Whitepaper 2 Grid Box Light - Simple (GBLS)

SiC - The Perfect Solution for Industrial Drives

SiC - The Perfect Solution for Industrial Drives Spotlight Image

Learn about compact servo solutions that are self-cooling, and require no more cabling than a power connection and digital connectivity.

DOWNLOAD WHITEPAPER

EBV - Infineon Industrial Drives - Documents Static HTML

Related documents

 

EBV - Infineon Industrial Drives - Presentation Grid Box Light - Simple (GBLS)

Application Presentation

A complete overview of the latest solutions at one place

Image of INF application presentation  

DOWNLOAD
 

EBV - Infineon Industrial Drives - Article Grid Box Light - Simple (GBLS)

Technical Article


Power semiconductors the key component for motor inverters

Image of Article key component motor inverters

DOWNLOAD

EBV - Infineon Industrial Drives Static HTML

Overview of Infineon’s CoolSiC™ MOSFETs