Custom Meta Tags

EBV - IoT - Smart Connected (HB)

IoT Smart Connected Motor Control Solution

EBV - IoT - Smart Connected Intro Static HTML

EBV-IoT Smart connected motor control solution for IoT and Industry 4.0

Smart Connected Motor Control Solution

Motor Control Interface

  • Renesas RA6T1

Advanced User Interface

  • Renesas RA6M3 HMI
  • Cyberon offline voice control

Secure Cloud Connectivity

  • Renesas DA16200 Wi-Fi modem
  • Microchip ATECC608 secure element

Cloud platform

  • Avnet IoTConnect cloud platform

 

 

Click to enlarge image

 

Hardware system overview – UI & Cloud connectivity

Hardware System Overview – UI & Cloud Connectivity

 

Hardware system overview – Motor control & Power stage

Hardware system overview – Motor control & Power stage

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Locations_EBV-SharePoint-CTA-768x432

EBV - IoT - Smart Connected - Software System Static HTML

 

Software system task overview

Software system task overview

 

EBV - IoT - Smart Connected Tabs

Renesas RA6T1 group

RA family 1st ASSP for Motor control

RA family

  • 120 MHz Arm® Cortex®-M4
  • Up to 512 kB Flash and 64 kB SRAM Memory
  • 8 kB Data Flash to store data as in EEPROM
  • General PWM Timer 32-bit Enhanced High Resolution
  • Fast floating-point arithmetic with FPU
  • 12-bit A/D Converter
  • High-Speed analog comparator
  • Programmable Gain Amplifier
  • SCI, SPI, I2C interfaces, CAN module
  • Security and Encryption features
  • Scalable from 64 pin to 100 pin packages

 

 

RA6T1 Group features overview and product lineup

RA6T1 Group Features Overview and Product Lineup

 

Renesas RA6T1 evaluation kit

RA6T1 motor RSSK

Low-voltage permanent magnet synchronous motor solution

Renesas RA6T1 Evaluation Kit

Motor workbench

Motor control development support tool

1. Analyzer function

  • Variables can be read and written dynamically while driving the motor
  • Waveforms of variables can be displayed dynamically while driving the motor.
     

2. Tuner function

  • Automatically measures motor-specific parameters (resistance, inductance, induced voltage constant, inertia).
  • Automatically adjusts PI control gain of current, speed, and position.
  • Automatically adjusts estimated gain for sensorless vector control.


Available for download from the Renesas website.

 

 

Peripheral functions suitable for Motor control

Peripheral functions suitable for Motor control

Timer function: General purpose PWM timer (GPT)

  • Supports various PWM output modes (7 types in total)
  • Synchronous control for 3-phase complementary PWM output
  • Terminal output duty 0%, 100% function
  • Double buffer function of compare register
  • High resolution PWM output function
  • Phase counting function
     

Analog function: Feedback control

  • High-speed 12-bit A/D converter (2 units)
  • Sampling and holding function
  • Programmable gain amplifier
  • Analog comparator
     

Safety function: Port output enable for GPT

  • PWM output shutoff function

 

Sample code

Code examples for sensorless and sensored control of permanent magnet synchronous motor with application notes:

RA6T1 - 120MHz Arm® Cortex®-M4, ASSP of RA6 for Motor Control | Renesas

  • RA6T1 120-degree conducting control of permanent magnetic synchronous motor using hall sensors
  • RA6T1 Sensorless 120-degree conducting control of permanent magnetic synchronous motor
  • RA6T1 Sensorless vector control for permanent magnet synchronous motor
  • RA6T1 Sensorless vector control with one shunt for permanent magnet synchronous motor
  • RA6T1 Vector control for permanent magnet synchronous motor with encoder
  • RA6T1 Sensorless vector control for dual permanent magnetic synchronous motor
     

IDE: E2 Studio

 

Power stage options

Power Integrations DER-870

Power Integrations DER-870, 400W 3xHB

  • 3x BridgeSwitch BRD1267C, 600V FREDFET
  • Ultra soft, fast recovery diodes
  • LNK3204D ACDC buck
  • On-chip current sense
  • VBUS and temp monitoring
  • Bidir single wire status bus
  • Cycle-by-cycle current limit, cross-conduction protection

 

onsemi SECO-1KW-MCTRL-GEVB

onsemi SECO-1KW-MCTRL-GEVB, 1kW IPM

  • NFAQ1060L36T 600V 10A IPM
  • DBC substrate
  • NCP1632 Interleaved PFC controller
  • NCP1063 ACDC buck
  • Cross-conduction and thermal protection
  • Adjustable overcurrent limit
  • Phase current and voltage monitoring

 

Including interface boards to Renesas RA6T1 evaluation board

  • Interface to RA6T1 evaluation CPU Card (RTK0EMA170C00000BJ)
  • Power supply for CPU card
  • Phase currents and voltages and DC bus voltage scaling
  • PWM and error bus interface

 

 

UI - Powered by Renesas RA6M3

UI – Powered by Renesas RA6M3


UI - RA6M3 & Segger emWin software stack

RA6M3 and Segger emWin Software Stack

The graphics software stack includes:

  • SEGGER AppWizard framework.
  • emWin library.
  • emWin RA port.
  • Interfaces with HAL drivers such as GLCDC, JPEG CODEC and D/AVE 2D accelerator.
     

The application panel interfaces with the graphics framework through interaction such as touch events, and data (variables) changes. It communicates with FSP and HAL drivers to send and receive touch sensing data, GPT PWM duty cycle, and RTC date and time.

 

 

 

UI - RA6M3 & Segger emWin with E2 studio

UI – RA6M3 & Segger emWin with E2 studio

 


UI - Segger AppWizard code generator for emWin

UI – Segger AppWizard Code Generator for emWin

 

UI - Popular framework comparison

UI – Popular framework comparison

 


UI - Cyberon DSpotter solution overview

UI - Cyberon DSpotter Solution Overview

Solution highlights

  • Strong DIY Toolchain: Quick command customization, Phenome-based modeling.
  • Support 40+ languages: Broadest support on the market.
  • Market proven: Multiple D-ins ($3M to date & growing), Healthy Funnel ($7M to date & growing). 85M+ deployments to date.
  • Broad portfolio: Supported across several different chipset manufacturers already.
  • Additional feature support: Voice Activity Detection, Audio Playback, Concurrent multi-language support.
  • Strong relationship: Hands-on support for key opportunities, heavily discounted development for multiple reference platforms.


Target Markets & Applications

  • IoT Devices
  • Home appliances
  • Wearable/Hearable devices
     

 

UI - Cyberon DSpotter key features

Key features

  • Local voice recognition algorithm, no network connectivity needed.
  • Phoneme-based modeling:
    • Quick command customization: no advance speech data collection.
    • Optimization by model adaptation just with small amount speech data.
  • Global language support: 40+ languages worldwide.
  • Small footprint (Flash : 200KB + 28B*Xc, RAM: 50KB+116*Xc) & Cost effective (single DMIC + RA6M1).
  • CSMT Tool: command customization, performance tuning, testing.
  • Separation of recognition engine and command model, switching commands dynamically.


Target markets and applications

 

  • IoT devices
  • Home appliances
  • Wearable/Hearable devices

Cyberon Logo

 

Cyberon DSpotter is a local voice trigger & command recognition solution with robust noise reduction that consumes very low resources and provides high-accuracy performance. It runs on MCUs with 120Mhz speed and supports multiple languages.

 

System Block Diagram

 

UI - Cyberon DSpotter software development flow

Simple & Easy development

  • Step 1: Get user command.
  • Step 2: Text input into DSMT tool by selecting support language to generate voice modeling data.
  • Step 3: Import into IDE and modify application control layer.
  • Step 4: Download and debug.

 

Cyberon DSpotter Software Development Flow

 

UI - Cyberon DSpotter benchmark

Cyberon DSpotter Benchmark

Alexa Wake-word model

  • Exceeds model criteria under all conditions.
  • Cyberon DSpotter running on Renesas RA MCU.
  • Test Conditions
    • Alexa: 30 commands, different sound angles.
    • Cyberon: 1050 commands, 49 female + 56 male voice each repeated 10 times at same sound angle.

 

 

 

 

UI - Cyberon Low Power & Value Added Software Features

Voice Activity Detection (VAD)

  • Most IoT end-point applications are power constrained or battery operated
  • Speech recognition with wakeword systems need to operate in always-on mode
  • This software VAD feature reduces power consumption further by up to 50%    

 

Voice Activity Detection

 

Q3/21 VAD Version 2 to reduce the power consumption TARGETING ≥ 80%

Audio playback

  • Enables voice response function on RA
  • Input by Voice or TTS
  • Compression to reduce file size
  • Decompression and playback on RA

 

Audio Playback

 

 

UI - Cyberon simplified customer engagement model

Cyberon Simplified Customer Engagement Model

Toolchain licensing

  • Customer pays ZERO LICENSING FEES for toolchain (included with Renesas offering).
  • Tool suite: DSMT Tool, Modeling library, Debugging tool.
  • Latest updates and tool support free for licensed product throughout engagement lifetime

 

Device royalty

  • Royalty pre-paid by Renesas at heavily discounted rate.
  • All cost already included in Renesas RA special part number for Cyberon DSpotter solution.

 

Support scheme

  • Basic L1 support through global FAE team (EBV & Renesas).
  • FAEs in most major regions have been trained on solution.
  • Deeper training & technical support available through Renesas.
  • EBV can dispense special training course on Cyberon DSpotter solution.

 

UI - Competition analysis for offline voice recognition

Competition Analysis for Offline Voice Recognition

 

Connectivity - DA16200 SoC

Amongst Lowest Power Wi-Fi SoC in industry that delivers a multi-year battery life while maintaining industry leading range and security capabilities.

Leading EDGE Low Power Technology

EMBC

  • Amongst lowest power validated by industry benchmarks:
  • Fully Integrated System on Chip: Processor, SRAM, Security, ROM, OTP, Wi-Fi (802.11 b/g/n)
  • Industry leading range (119.5 dBm)
  • End to end security features

 

DA16200 Products

 

Connectivity - DA16200 SoC

DA16200 market leading link budget

For extended range, DA16200 has market leading link budget

  • +20dBm TX output power
  • -99.5 dBm RX sensitivity

 

Long distance checks @ open air

DA16200 Long distance check

@ Normal Power mode, Tx Power grade 0, External antenna

 

DA16200 shows enough throughput performance for even video streaming!

DA16200 SoC throughput performance

Test Conditions:

  • Shield room
  • Mode: Station mode
  • Test tool: Iperf
  • Security mode: open

 

Connectivity - DA16200 Evaluation shield by EBV-IoT

Based on Dialog Semiconductor DA16200 ultra low power Wi-Fi SoC:

DA16200 Evaluation Shield

  • Cortex M4F @160 MHz
    • ROM: 256 kB SRAM: 512 kB
    • Up to 32MB external flash supported
    • IEEE 802.11b/g/n, WPA3
       
  • Fully integrated WiFi module.
  • USB powered.
  • Arduino header compatibility.
  • Groove system ready: 2x I2C Grove connector.
  • Support single chip mode or transceiver mode using simple selector switch.

 

 

Connectivity - DA16200 features comparison

DA16200 Features Comparison

 

Connectivity - DA16200 Current & RF Comparison

DA16200 Current & RF Comparison

 

Connectivity - Microchip ATECC608B TrustFlex

Microchip ATECC608B TrustFlex

Advanced multi-level hardware security

  • Active shield over entire chip
  • All memories internally encrypted
  • Information independent execution
  • Internal state consistency checking
  • Power supply tamper protection
  • Temperature lockouts
  • Internal clock generation
  • Secure test methods
  • No die features can be identified
  • No package or die identification
     

Designed to defend against a multitude of attacks

  • Legacy architecture from Atmel smart card division

 

 

 

Connectivity - Enhanced security using Microchip ATECC608B

Microchip ATECC608B supports ECDH to provide key agreement for encryption/decryption, along with ECDSA sign-verify authentication for the IoT market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.

Enhanced Security using Microchip ATECC608B

How to EBV

A secure element requires a secured personalization process to solve a complex key distribution logistic problem. EBV fully assist customers with Microchip personalization process!

 

 

 

Connectivity - Microchip ATECC608B provisioning services

Microchip ATECC608B Provisioning Services

 

Connectivity - Microchip Secure Shield by EBV-IoT

Key Benefits:

Microchip Secure Shield by EBV-IoT

  • Easy to use and out-of-the-box ready Microchip ATECC608 evaluation tool.
  • Fully compatible with Microchip Trust Platform tool.
  • Cryptoauthlib driver integrated within mbedTLS stack and E2 Studio.
  • On-board provisioning circuit.
  • Fully supported connectivity and security stacks.
  • USB powered (No external battery or supply needed).
  • Arduino header compatible.
  • mikroBUSTM break-away board.
  • Small “key lock” break-away boards.
  • Grove system ready.

Microchip Secure Shield by EBV-IoT

 

Connectivity - Microchip Trust Platform

Microchip Trust Platform

 

Connectivity - Microchip ATECC608B key takeaways

Microchip ATECC608B secure element key takeaways

Microchip ATECC608B secure element key takeaways:

  • Optimal level of protection for IoT designs (JIL rating high) against all known hardware and software attacks.
  • Microchip ATECC608B is a cost-effective, flexible on-boarding with personalization service open to low volume.  
  • This personalization service offers a unique part number per customer product, allowing for better control of the supply chain, and prevents overbuilding.
  • It supports all major cloud vendors AWS, Azure and Avnet IoTConnect.
  • Microchip Trust Platform v2 tool is a real game changer to easily program and prototype an ATECC608B secure element. Most use cases are very well documented with step-by-step tutorial and even videos.
  • The device firmware remains entirely generic as credentials are loaded directly onto the personalized secure element, simplifying firmware design and firmware upgrade procedure.

 

Connectivity - Software network stack architecture

Software network stack architecture

Main Focus for the stack implementation:

  • Protect device identity using ATECC608. Certificates are injected in the SE using TPDSv2 (Avnet IoTConnect Custom PKI use case).
  • FreeRTOS with minimalistic SW implementation.
  • No PKCS11 involved, only mbedTLS.
  • Network stack code size < 250kB.

Offload Crypto Operations to SE:

  • Sign crypto operation is performed by ATECC.
    • MbedTLS perform sign operation against ATECC slot 0.
       
  • Verify crypto operation is performed by ATECC but public keys are provided by host (ATECC memory limitation).
  • ECDH is performed by ATECC in temp slot.

 

Cloud services

 

IoTConnect solutions suite

  • Device management
  • Security management
  • Dynamic identity management
  • Data Ingestion & Management
  • Business applications
  • Advanced analytics
  • Subscription & Life-Cycle management
  • Monetization and Billing
  • Solutions support

 

Powerful solution dashboards on IoTConnect

Dashboard views can prioritize your preferred data – for individual asset or the full install base

Dashboards on IoTConnect

Dashboards provide full view into:

  • Device utilization
  • Real-time view on inventory status
  • Alert notifications
  • Measure KPIs
  • Predictive analytics
  • Internal data (ERP, CRM, etc.)
  • External data (social media, weather, APIs, etc.)

 

 

 

 

 

 

 

EBV-IoT Solutions / End to End journey to the Cloud

 

EBV-IoT Solutions / End to End journey to the Cloud

 

EBV-IoT Solutions / IoTConnect Ecosystem

 

EBV-IoT Solutions / IoTConnect Ecosystem

 

EBV-IoT solutions / IoTConnect mobile application

The mobile application helps EBV differentiating from chipset manufacturers and main public cloud vendors with a complete out-of-the-box IoT ecosystem.

  • Demonstrate our cloud ecosystem capability with device activation and user onboarding.
  • Offer product differentiation to customers through Softweb paid services.
  • Provide flexibility with open-source reference EBV-IoT mobile application to our customers.
  • EBV Exclusive solution.

 

IoTConnect Platform Logo