Custom Meta Tags

EBV Nexperia Automotive MOSFETs - Driving in the efficiency lane - Hero Banner (HB)

Automotive MOSFETs

EBV - Nexperia Automotive MOSFETs Intro Static HTML

Automotive MOSFETs – Driving in the efficiency lane!

Performance, reliability and proven AEC-Q101 quality

An in-depth understanding of automotive system requirements and focused technical capability enables Nexperia to provide power MOSFETs for a wide spectrum of applications. Choose from over 400 product types, ranging from 20 to 100 V with drain currents from 0.3 to 425 A, housed in market-leading robust package technologies. From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia can provide the answer to many automotive system power challenges. To get an overview about Nexperia´s comprehensive Automotive MOSFETs portfolio, click here

 

 

EBV - Nexperia Automotive MOSFETs Tabs

Technology Part #s Description
ESD protection – IVN (LIN, CAN, CAN-FD, FlexRay & SENT) PESD2IVN24-T

ESD protection for In-vehicle networks 24VRWM 30KVESD

(supports LIN, CAN, FlexRay, SENT) in SOT23
  PESD2CANFD24U-T

ESD protection for In-vehicle networks 24VRWM 15KVESD

(supports CAN-FD, CAN, FlexRay, SENT) in SOT23
  PESD2CANFD24V-T

ESD protection for In-vehicle networks 24VRWM 23KVESD

(supports CAN-FD, CAN, FlexRay, SENT) in SOT23

ESD protection – Ethernet

PESD2ETH100-T OPEN Alliance 100BASE-T1 Ethernet compliant ESD Protection 30KVESD in SOT23
  PESD2ETH1G-T OPEN Alliance 100/1000BASE-T1 Ethernet complient ESD Protection 15KVESD in SOT23

ESD protection Infotainment

PESD2USB5UV-T Automotive Infotainment ESD Protection Diode 5VRWM 22KVESD  in SOT23
  PESD2USB5UX-T Automotive Infotainment ESD Protection Diode 5VRWM, 8KVESD, Ultra low capacitance in SOT23

MOSFET’s N Channel, Logic Level

BUK7K23-80E Dual N-channel 80 V, 23 mΩ standard level MOSFET in LFPAK56D
  BUK7M3R3-40H N-channel 40 V, 3.3 mΩ standard level MOSFET in LFPAK33
  BUK7S0R5-40H N-channel 40 V, 0.5 mOhm standard level MOSFET in LFPAK88
 

BUK7V4R2-40H

Dual N-channel 40 V, 4.2 mOhm standard level MOSFET in LFPAK56D

(half-bridge configuration)

MOSFET’s N Channel, Standard Level

BUK9K89-100E

Dual N-channel 100V, 75mΩ TrenchMOS logic level FET in LFPAK56D

  BUK9Y65-100E

N-channel 100 V, 65 mΩ logic level MOSFET in LFPAK56

 

BUK9K13-40H

Dual N-channel 40 V, 13 mOhm logic level MOSFET in LFPAK56D

Automotive In-Vehicle Network Protection

ESD Protection solutions for In-Vehicle-Network (IVN), Ethernet, ADAS, Multimedia & Infotainment in the automotive domain

In-vehicle networks consists of multiple mircoprocessors communicating over different networks. LIN and CAN (FD) are highly reliable in-vehicle network protocols to handle the car's physically challenging environment. Nexperia's latest PESDxIVN family offers dedicated ESD protection devices meeting emission, immunity and signal integrity requirements to ensure safe operation.

Key features:

  • New portfolio for CAN-FD, automotive Ethernet and ADAS/ Multimedia / Infotainment
  • Higher ESD robustness - withstads higher failure voltages
  • Lower ESD clamping voltage with TrEOS technology offers improved system level protection
  • New generation of protection technology, optimized for the latest generation transceivers
  • Same silicon in discrete SMD and DFN packages - easy adoption of latest technology
  • AEC-Q101 qualified

 

Key applications:

  • Protection of transceiver devices with CAN, CAN-FD, LIN, Flex-Ray, et.al. Interfaces
  • Family of products for automotive Ethernet according to OPEN Alliance
  • Automotive TrEOS products for ADAS, Multimedia & Infotainment protection

 

Product table

Product Orderable part number Datasheet
Image of PESD2CANFD24V-T PESD2CANFD24V-T PESD2CANFD24V-TR

download datasheet

Image of PESD2IVN24-T
PESD2IVN24-T
 
PESD2IVN24-TR download datasheet
Image of PESD2CANFD24U-T PESD2CANFD24U-QB PESD2CANFD24U-QBZ download datasheet

 

Automotive In-Vehicle Network Protection - Ethernet

Nexperia offers the first true OPEN Alliance compliant ESD Protection

To take the next step in automotive connectivity  and electrification we need high-speed,  high-bandwidth Automotive Ethernet. Industry leaders  collaborate within the OPEN Alliance SIG to encourage Ethernet adoption in cars. But with advanced electrical designs, discrete ESD Protection becomes more critical than ever. 
Nexperia is first in offering fully compliant 100/1000BASE-T1 OPEN Alliance Ethernet ESD Protection. OPEN Alliance 100BASE-T1 compliant Electrostatic discharge (ESD) protection device in a small SOT23 surface-mounted plastic package designed to protect two automotive in-vehicle network bus lines from the damage caused by ESD and other transients. 

Key features

PESD2ETH100-T

For 100BASE-T1 Ethernet

  • Fully 100BASE-T1 OPEN Alliance compliant
  • Low capacitance < 3 pF 
  • ESD protection up to 30 kV  (IEC 61000-4-2, contact) 
  • ESD robustness 30 kV at 1000 discharges 
  • High trigger voltage: Vt1 = 100 V min
  • SOT23 package
  • AEC-Q101 qualified / automotive grade

 

PESD2ETH1G-T

For 100/1000BASE-T1 Ethernet

  • Fully 100/1000BASE-T1 OPEN Alliance compliant
  • Very low capacitance < 2 pF
  • ESD protection up to 30 kV (IEC 61000-4-2, contact)
  • ESD robustness 15 kV at 1000 discharges
  • High trigger voltage: Vt1 = 100 V min
  • SOT23 package
  • AEC-Q101 qualified / automotive grade

 

Applications:

  • ESD protection for in-vehicle network lines In-automotive environments
  • OPEN Alliance 100BASE-T1 Ethernet
  • Low-Voltage Differential Signaling (LVDS) automotive
  • IEEE 100/1000BASE-T1 Ethernet 
  • USB 2.0 automotive

 

Product table

Product Datasheet
Image of PESD2ETH1G-T PESD2ETH1G-T

download datasheet

Image of PESD2ETH100-T
PESD2ETH100-T
 
download datasheet

Trench 9 Automotive MOSFETs

Power MOSFETs designed for performance and endurance

Trench 9 power MOSFETs, targeted primarily at the automotive industry, which combining low voltage superjunction technology with advanced packaging capability to deliver high performance and ruggedness. Now expanding the portfolio to include ultra-low RDS(on) parts that address the ever-increasing demand for higher power density in many typical automotive applications. The Trench 9 devices are all qualified to AEC-Q101, and exceed the requirements of this international automotive standard by as much as two times on key reliability tests including temperature cycling, high temperature gate bias, high temperature reverse bias and intermittent operating life.
 

Key features:

  • Very robust superjunction technology with exceptional SOA and avalanche capability
  • Improved efficiency and power density through lower RDS(on) and enhanced switching performance
  • Tight Vth limits enables easy paralleling of MOSFETs in high current applications
  • Enhanced LFPAK56E design allows up to 30% improvement in RDS(on) and power density



Applications:

  • Engine management
  • Reverse battery protection
  • DC/DC Converters
  • Motor control (Brushless and Brushed)
  • Power steering
  • Transmission control
  • Pumps; Water, oil and fuel 

     

Product table

Product Datasheet
  BUK7J1R4-40H

download datasheet

BUK7S0R5-40H product image
BUK7S0R7-40H
 
download datasheet
BUK7V4R2-40H product image
BUK7V4R2-40H

download datasheet
Image of BUK9K13-40H
BUK9K13-40H

download datasheet

EBV - Nexperia Automotive MOSFETs Form Static HTML

 

Nexperia Automotive MOSFETs - Meet the Nexperia Automotive MOSFETs! - Static HTML

RS1308_2018-0188_Nexperia - automotive MOSFET applications diagram_300dpi

Take the chance to learn more about Nexperia´s LFPAK88 Trench 9 Automotive, LFPAK33 Trench 9 Automotive, LFPAK P-Channel and Small-signal MOSFETs in the section below:

Meet the Nexperia Automotive MOSFETs!

The campaign brings together all the positive benefits of being an EBV customer. Whether you need a large or small quantity, you will find it with us. Our experts at EBV are here to help you. So learn more about our products, everything you need is just a click away!

 

Nexperia Logo

Nexperia Logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Locations_EBV-SharePoint-CTA-768x432

EBV - Design Hub Promo grey Grid Box Light (GBL)

EBV Design Hub

Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

EBV Nexperia Automotive MOSFETs - Driving in the efficiency lane - LFPAK88 Trench 9 Automotive - Grid Box Light (GBL)

LFPAK88 Trench 9 Automotive

Providing a true alternative to D²PAK, Nexperia’s LFPAK88 delivers industry-leading power density in a truly innovative 8 x 8 mm footprint.

EBV Nexperia Automotive MOSFETs - Driving in the efficiency lane - LFPAK33 Trench 9 Automotive - Grid Box Light (GBL)

LFPAK33 Trench 9 Automotive

LFPAK33 provides the benchmark in low-resistance, small-footprint packaging, providing up to 80% space saving compared to traditional DPAK alternatives

EBV Nexperia Automotive MOSFETs - Driving in the efficiency lane - LFPAK P-Channel MOSFETs - Grid Box Light (GBL)

LFPAK P-Channel MOSFETs

Introducing automotive P-channel LFPAK56 MOSFETs, further enhancing Nexperia's industry-leading portfolio of robust and reliable copper-clip packages.

EBV Nexperia Automotive MOSFETs - Small-signal MOSFETs - Grid Box Light (GBL)

Small-signal MOSFETs

Providing the broadest portfolio of small-signal MOSFETs (less than 1 Ω) automotive-qualified (AEC-Q101) and PPAP capable

EBV Nexperia Automotive MOSFETs - Video Library - Static HTML

Video Library: Nexperia’s Automotive MOSFETs – All you need to know! Watch them now.
 

LFPAK88 Trench 9 Automotive

High current 3-phase BLDC motor drive application using Nexperia LFPAK88 MOSFETs Automotive 48V/12V bidirectional DC/DC converter featuring LFPAK88 100V MOSFETs Using Nexperia Power MOSFETs to handle high currents up to 380 A LFPAK88: The automotive Power MOSFET driving power density to the next level

 

LFPAK33 Trench 9 Automotive

Quick Learning: LFPAK33 automotive MOSFETs in powertrain applications LFPAK33 Trench 9 automotive MOSFETs

 

LFPAK P-Channel MOSFETs

Introducing P-Channel MOSFETs in LFPAK56 (Power-SO8)