Custom Meta Tags

EBV - Renesas Industrial Ethernet Hero Banner (HB)

Renesas Industrial Ethernet

EBV - Renesas Industrial Ethernet - EtherCAT Logo Static HTML

Image of E CAT logo

 

EBV - Renesas Industrial Ethernet - EtherNET IP Logo Static HTML

Image of Renesas Logo

 

EBV - Renesas Industrial Ethernet - PROFINET Static HTML

Image of PROFINET logo

 

Renesas Logo

Renesas logo

 

EBV - Renesas Industrial Ethernet Static HTML

Renesas Industrial Ethernet Module

The R-IN32M3 Industrial Ethernet Module is a ready-to-use, certified* hardware and software solution based on Renesas technology and quality standards. It supports the Industrial Ethernet protocols PROFINET®, EtherNet/IP™ and EtherCAT® in one module hardware in a size of a dual port RJ45 connector.

Resources for software and hardware


Title
 


Description
 


  My Renesas
 

  Create a My Renesas account to use our tool download services, receive e-newsletter/update notifications, and take advantage of our other services.
 
 
  e-learning
 
  Information for studying and learning about microcontrollers and microprocessors.
  
  Forum
 
  A forum and community site to share technical information, questions and opinions with others who use Renesas products.

 

EBV - Renesas Industrial Ethernet Tabs

Certified Multiprotocol Industrial Ethernet Solution in PROFINET® and EtherNet/IP™

Overview

The Industrial Ethernet Module (R-IN32M3 Module) is a certified hardware and software solution that speed up the product development and bring it fast to the market. Based on Renesas technology and quality standards, the module includes certified software of leading Industrial Ethernet protocols PROFINET® and EtherNet/IPTM. Other industrial protocols such as EtherCAT® are in preparation and will be available soon.

Image of Module image new

Key features:

  • Certified Multiprotocol Industrial Ethernet Solution (PROFINET, EtherNet IP and EtherCAT)
  • Ethernet ports supporting 10 Mbit/s and 100 Mbit/s with auto negotiation
  • High speed SPI interface including power pins connecting the module to the host CPU and enabling the communication with the application
  • Device configuration via “Management Tool” and API through application controller
  • Software Abstraction Layer enables device application to be easily connected to the module protocol software. (Fig 1)
  • Application MCU having full control of the Industrial Ethernet protocol enabling to run the real-time communication. (Fig 1.)
  • Comprehensive tool support and application examples in source code available to reduce development time
  • Software update of the module and the application MCU could be done through the Ethernet Interface
  • In the size of a dual port RJ45 connector and could support various network topologies and industrial network slave applications (Fig 2.)

 

Image of Block diagram

Figure 1: Block Diagram of Software Layers

Image of Industrial Ethernet Module Solution

Figure 2: Industrial Ethernet Module Solution Block Diagram

 

Target applications:

  • Industrial network slave applications (Fig 3.)
  • Sensors and transmitters
  • Gateways
  • Operator Terminals
  • Remote I/O solutions

Image of Target applications

Figure 3: Target applications in the Slave Module
 

Product lineup:


Part No.
 


Application
 

Package


  RY9012A0000GZ00#001
 

  Dual port Ethernet module
 
  30pcs Tray package
 
  RY9012A0000GZ00#002
 
  Dual port Ethernet module   1pcs sample package
  
  YCONNECT-IT-I-RJ4501
 
  Solution Kit for Host I/F   -


Documents:


Sample code:

  • Application Sample Code
  • Management Tool
  • Module Firmware

 

Solution kit for R-IN32M3 Industrial Ethernet Module

Overview

The Renesas R-IN32M3 Module Solution Kit is the perfect “accelerator” for developers who are new to the world of Industrial Ethernet. The certified hardware and software placed in the Solution kit enables developers to start development easily and shorten development time and test effort.

Image of R-IN32M3-Ethernet-board


Key features:

  • Board including R-IN32M3 Industrial Ethernet Module
  • USB cable to power the board independently of an MCU board
  • Enable easy connection to any legacy MCU board with ARDUNIO and Pmod interface
  • All recommended status LEDs’ are available on the board
  • Application examples in source code available for the Industrial Ethernet protocols, PROFINET, Ethernet IP and EtherCAT
  • Microsoft Windows based tools to handle the communication, error logs and firmware upgrades

 

Image of R-IN32M3 tools

 

Ordering information

Product Name


  Part Number
 

Encryption

Availability


R-IN32M3 Solution Kit


YCONNECT-IT-I-RJ4501

 none  available

 

Information supporting development tools

Documents:

  • Software Manual
  • Quick Startup Guide for Solution Kit
  • PROFINET, Ethernet IP and EtherCAT Conformance Test Certificate

 

Downloads:

  • Application Sample Code
  • Management Tool
  • Module Firmware

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Locations_EBV-SharePoint-CTA-768x432

EBV - Renesas Industrial Ethernet - Products Grid Box Light - Simple (GBLS)

Related Products

EBV - Renesas Industrial Ethernet - Links Grid Box Light - Simple (GBLS)