Custom Meta Tags

EBV - Infineon - Barrel Connector HB

Powering via USB-C

EBV - Infineon - Barrel Connector Intro Static HTML

USB Type-C charging port controller – EZ-PD™ Barrel Connector Replacement

The latest laptops and smartphones have adopted USB-C to use a common charger. But millions of consumer electronics haven’t yet. They still use old, incompatible barrel jacks or custom connectors to receive power. Those will have to be replaced by USB-C following the overall goal to create a common charger standard - maximizing reuse and sharing of a common charger among electronic devices.

Infineon’s EZ-PD™ Barrel Connector Replacement (BCR) controller is an ideal solution for replacing these legacy connectors with USB-C, enabling any electronic device to be powered by a USB-C charger and meeting the requirements of the EU common charger mandate.
 

Contact your local EBV Sales representative to order samples and evaluation kits.

 

EBV - Infineon - Barrel Connector Tabs

USB-C power consumer system-on-chip

EZ-PD_BCR product image

Converting a barrel power connector to USB-C is simple and straightforward using the EZ-PD™ BCR chip.

The EZ-PD™ BCR solution integrates all required components to provide a USB-C power consumer system-on-chip:

  • The chip includes the complete USB-C interface, and the USB Power Delivery policy manager runs autonomously without needing any firmware development. 
  • The highly integrated solution contains several analog components on-chip including a 30V-tolerant LDO, PMOS gate driver and VBus discharge FET. The chip uses the 5V-20V VBus directly as power supply, eliminating the need for an external voltage regulator.
  • The USB-C connector is well protected by the EZ-PD™ BCR solution with its on-chip OVP, UVP, OCP, VBus-short protection and IEC61000-4-2 compliant ESD protection. 
  • The EZ-PD™ BCR chip is in a 4mm by 4mm QFN package and it supports -40°C to 105°C, meeting the operating range a vast majority of consumer and industrial applications.

 

 

EZ-PD BCR

Click to enlarge image
 

Target applications

  • Smart speakers
  • Power tools
  • Electric shavers
  • Cameras
  • Handheld game consoles
  • Media players
  • Electronic toys
  • VR headset
  • Drones
  • Most portable, battery-powered electronic devices

 

Video

Move to USB-C by using EZ-PD™ BCR

The EZ-PD™ BCR family offers solutions that cover a good range of features, from simple legacy charger detection to full USB-PD implementation with the support for Programmable Power Supply.

  • CYPD3178 supports USB Type-C only, up to 15 watts, in addition to legacy charging.
  • CYPD3177 supports USB Type-C and USB Power Delivery up to 100 watts.
  • CYPD3176 is the superset that supports USB Type-C, USB-PD and legacy charging. In addition, it supports Programmable Power Supply and sink overcurrent protection, and it can be reconfigured using EZ-PD™ Configuration Utility to customize features.
     

Each member of the EZ-PD™ BCR family comes with its own evaluation kit.

 

Porfolio overview

Click to enlarge image
 

Fast prototyping with CY4533 kit

The CY4533 kit is available for customer evaluation and it can be used to quickly prototype a USB-C power consumer in a matter of few minutes. The kit has a USB-C receptacle for plugging in a USB-C charger or adapter. A rotary switch is provided for voltage level selection. All common USB-PD levels – 5V, 9V, 12V, 15V, and 20V – are provided. Once the USB-C charger is connected, the CYPD3177 senses the rotary switch setting and negotiates the desirable voltage and current with the charger. A USB Power Delivery contract gets established. The CYPD3177 then turns on the power FET and the agreed-upon voltage and current are applied to the DC terminal.
 

ORDER FROM YOUR LOCAL EBV REPRESENTATIVE

Buy online at Farnell
 

 

Image of EZ-PD BCR kit

Click to enlarge image
 

Fast prototyping with CY4534 EZ-PD™ BCR-Plus and CY4535 EZ-PD™ BCR-Lite kits

Both work exactly like the CY4533 EZ-PD™ BCR kit, which is based on the CYPD3177, with a few additional features:

  • Legacy charging detection for selecting different charging modes
  • A debug header
  • A USB-I 2C controller is added to facilitate Host Programming Interface usage through USB

 

This allows the designer to use the EZ-PD™ BCR Host Programming Interface Utility by plugging in the kit directly to a PC via a USB port.

The EZ-PD™ BCR-Plus and BCR-Lite kits are for CYPD3176 and CYPD3178, respectively.
 

ORDER FROM YOUR LOCAL EBV REPRESENTATIVE
 

 

Image of CY4535 & CY4354 kit

Click to enlarge image
 

Software control via external MCU

To enable software control by an external MCU, the EZ-PD™ BCR chip supports Host Programming Interface (HPI) over I2C. HPI overwrites the board-level hardware configuration and gives the MCU total control of the EZ-PD™ BCR chip via the software, including:

  • Reporting of USB-C connection, plug orientation, and USB PD port status
  • Setting and resetting USB PD power contracts
  • Sending and receiving USB PD vendor defined messages
  • Identification of connected power sources, reporting real-time VBus voltage levels
  • Detection and reporting of overvoltage, command/response time-outs, and other error conditions

 

Image of EZ-PD BCR HPI Utility

Click to enlarge image
 

Download software

Get access to the user guide of the EZ-PD™ Barrel Connector Replacement (BCR) Host Processor Interface (HPI) Utility, which is a Windows-platform GUI to communicate with EZ-PD™ BCR, BCR-PLUS, and BCR-LITE devices through HPI. Further, you will find out about installation requirements and known issues.

 

 

 



Download development tools

The EZ-PD™ Protocol Analyzer allows users to analyze and debug USB Power Delivery communication.

The EZ-PD™ Configuration Utility is a GUI based Windows application developed by Infineon to guide a CCGx/PAG1S user through the process of configuring and programming the chip.

The PSoC™ Programmer installs all components required for programming and debugging PSOC™ devices, including Clock Programmer used for Clock devices and Bridge Control Panel to communicate with target devices over I2C/UART/SPI.

Infineon Logo

Infineon logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Locations_EBV-SharePoint-CTA-768x432

EBV - Infineon - Barrel Connector - Related Documents (GBLS)