Custom Meta Tags

EBV - NXP - MCX MCUs (HB)

MCX MCUs

EBV - NXP - MCX MCus Intro Static HTML

MCX MCUs: Pushing the edge of what’s possible

MCX MCU portfolio

The MCX portfolio is a comprehensive selection of Arm® Cortex®-M based MCUs, offering expanded scalability with breakthrough product capabilities, simplified system design and a developer-focused experience through our MCUXpresso suite of software and tools. The new simplified system design offers optimal enablement and intelligent peripherals for the secure connected edge including machine learning, wireless, voice, motor control, analog and more.

Key pillars:

  • Scalability with expanded capabilities
  • Simplified system design
  • Developer-focused software
     

The MCX portfolio consists of four series of products, scalable through the MCUXpresso developer experience.

 

MCX microcontroller portfolio

MCX C

Hand Icon

•Entry level
•Lowest cost option
•USB and segment LCD options
•Logic security

•CM0+ at 48 MHz
•Up to 256 KB flash, 32 KB SRAM
•54 GPIO

MCX N

Arrow Icon

•High performance
•AI/ML acceleration 
•Rich intelligent peripherals
•Platform security

•CM33 at 150/200 MHz
•Up to 2 MB flash, 512 KB SRAM
•124 GPIO

MCX A

Circles Icon

•Scalable memory and packages 
•Intelligent peripherals
•Designed for a wide range of applications
•Essential security

•CM33 at 48/96/180 MHz 
•Up to 2 MB flash, 512 KB SRAM
•114 GPIO

MCX W

WIFI Icon


•Wireless and  Matter integration 
•Low-power radio (Bluetooth LE, Thread, Zigbee)
•Advanced security

•CM33 at 96 MHz
•Up to 2 MB flash, 256 KB SRAM  
•59 GPIO

MCX L

Battery Icon


•Lowest active and sleep power for always-on
•Optimized for always-on, battery-operated devices
•Essential security

•CM33 at 40/96 MHz
•Up to 512 KB flash, 128 KB SRAM
•82 GPIO

 

MCUXpresso developer experience for scalability, portability and usability

 

 

EBV - NXP - MCX N and MCX A Tabs

MCX N Series Product Image

MCX N Series are high-performance, low-power microcontrollers with intelligent peripherals and accelerators providing multi-tasking capabilities and performance efficiency. Select MCX N families include NXP’s eIQ® Neutron neural processing unit (NPU) for machine learning applications. These secure MCUs include our EdgeLock® Secure Enclave, Core Profile offering a secure-by-design approach, secure boot with an immutable root-of-trust and hardware-accelerated cryptography. The first families to launch within the MCX N series are the MCXN94x family and the MCXN54x family. Details on products within those families are detailed below.

MCX N addresses challenges engineers face while designing for the edge​

MCX N addresses challenges engineers face while designing for the edge

 

MCX N series: key features​

MCX N series key features

 

MCX N Key applications and enabling technologies

MCX N Key applications and enabling technologies

 

MCX N Developer experience

MCX N Developer experience

 

MCX N Flexible prototyping and development​

MCX N Flexible prototyping and development​

 

MCX N Family comparison​

MCX N Family comparison

 

MCX N94x/N54x block diagram

MCX N94x/N54x block diagram

 

MCX N94x/N54x | Specifications

Core platform

  • Arm® Cortex®-M33 @ 150 MHz (Dual core)
  • DSP Accelerator (PowerQUAD, with Co-Processor interface)
  • SmartDMA
  • eIQ® Neutron N1-16 Neural Processing Unit (NPU)
  • Coolflux BSP32 (Programmed as PLC)
     

Memory

  • Up to 2 MB (2 x 1MB Bank) on chip Flash
  • Supporting Flash Swap and Read While Write
  • Cache Engine with 16 KB RAM
  • Up to 512 KB RAM, configurable as up to 416 KB with ECC (support single bit correction two bits detection)  
  • Up to 4x 8 KB ECC RAM can be retained down to VBAT mode
  • FlexSPI with 16 KB cache supporting XIP, Octal/Quad SPI flash, HyperFlash, HyperRAM, Xccela memory types
     

Peripherals

  • Analog
    • 4x 16bit ADC (Single Ended) or 2x16bit (Differential)
      • Up to 2 Msps in 16bit mode and 3.3 Msps in 12bit mode
    • Integrated temperature sensor connected per ADC
    • Three high-speed comparators with 17 input pins and 8-bit DAC as internal reference
      • 2x CMP is functional down to Deep Power Down mode
    • Two 12-bit DAC with sample rates of up to 1.0 MSample/sec
    • One 14-bit DAC with sample rates of up to 10 MSample/sec
    • Three OpAmps can be configured to:
      • Programmable Gain Amplifier
      • Differential Amplifier
      • Instrument Amplifier
      • Transconductance Amplifier
         
    • Highly accurate VREF ±0.15 % and 15 ppm/deg C drift
       
  • Timers
    • Five 32-bit standard general-purpose asynchronous timers/counters, which support up to four capture inputs and four compare outputs, PWM mode, and external count input. Specific timer events can be selected to generate DMA requests.
    • SCTimer/PWM
    • LPTimer
    • Frequency measurement timer
    • Multi-Rate Timer
    • Windowed Watchdog Timer
    • RTC with calendar
    • Micro Timer
    • OS Event Timer
       
  • Communication interfaces
    • USB high-speed (Host/Device) with on-chip HS PHY
    • USB full-speed (Host/Device) with on-chip FS PHY, USB Device
    • uSDHC (Micro SD High Speed Card Interface)
    • 10x LP Flexcomms each supporting SPI, I2C, UART
    • 2x FlexCAN with FD, 2x I3Cs, 2x SAI
    • 1x Ethernet with QoS
    • 1x FlexIO programmable as a variety of serial and parallel interfaces, including, but not limited to Display Driver and camera interface
    • 2x EVM Smart Card Interfaces
    • Programmable Logic Unit (PLU)
       
  • Motor control subsystem
    • 2x eFlexPWM each with 4 sub-modules, providing 12 PWM outputs
    • 2x Quadrature Encoder/Decoder (ENC)
    • 1x Event Generator (AND/OR/INVERT) module support up to 8 output trigger
    • SINC Filter Module (3rd order, 5ch, Break signals connections to PWM)

Security

  • EdgeLock® Secure Enclave, Core Profile
    • Cryptographic services (incl. AES-256, SHA-2, ECC NIST P-256, TRNG and key generation/derivation)
    • Secure key store with key usage policies (protection of platform integrity, manufacturing and applications keys)  
    • Device Unique Identity based on Physically Unclonable Function (PUF)
    • Device Attestation with support of Device Identifier Composition Engine (DICE)
    • Secure connection and TLS support
    • Key management over-the-air with pre-integration of NXP EdgeLock 2GO service platform
       
  • EdgeLock® Accelerator (Public Key Cryptography)
  • Immutable ROM  
  • Dual Secure Boot Mode (asymmetric mode and Fast, Post-Quantum Secure symmetric mode)
  • Secure firmware update support
  • Device Life cycle management including secure authenticated debug
  • High-performance on-the-fly memory encryption with additional authentication for external Flash
  • Protected Flash Region (PFR)
  • Security Monitoring:
    • 2x Code Watchdog
    • Intrusion & Tamper Response Controller (ITRC)
    • 8 Active and Passive Tamper Pin Detect
    • Voltage, temperature, light and clock Tamper Detect
    • Voltage glitch Detect
       
  • Secure manufacturing and IP theft protection in untrusted factory
  • Arm TrustZone® for Cortex®-M


Packaging, temperature, and qual

  • VFBGA184, 9x9mm and HLQFP100, 14x14mm
  • Ta = -40◦C to 105 ◦C
  • Industrial qualification

 

 

Silicon part numbers

MCX Series Total Flash Package Orderable Part Number Buy now
MCX N94 2MB BGA184 MCXN947VDFT Buy now
MCX N94 2MB HLQFP100 MCXN947VNLT Buy now
MCX N94 1MB BGA184 MCXN946VDFT Buy now
MCX N94 1MB HLQFP100 MCXN946VNLT Buy now
MCX N54 2MB BGA184 MCXN547VDFT Buy now
MCX N54 2MB HLQFP100 MCXN547VNLT Buy now
MCX N54 1MB BGA184 MCXN546VDFT Buy now
MCX N54 1MB HLQFP100 MCXN546VNLT Buy now
MCX N5xx     MCX-N5xx-EVK Buy now
MCX N9xx     MCX-N9xx-EVK Buy now
MCX N947     FRDM-MCXN947 Buy now

 

 

MCX A Series Product Image

MCX A Series are all-purpose microcontrollers that address a wide range of applications with scalable device options, low power and intelligent peripherals. MCX A series devices cover the widest range of applications and are a foundation for intelligent edge applications. They offer an optimized and cost-effective balance of performance and autonomous peripherals. The first families to launch within the MCX A series are the MCX A15x family and the MCX A14x family. Details on products within those families are detailed below.

MCX A series key features​

MCX A series key features

 

MCX A Key applications and enabling technologies​

MCX A Key applications and enabling technologies

 

MCX A Developer experience​

MCX A Developer experience

 

MCX A Flexible prototyping and development​

MCX A Flexible prototyping and development

 

MCX A Family comparison​

MCX A Family comparison

 

MCX A15x/A14x block diagram

MCX A15x/A14x Block Diagram

 

MCX A153x/A143x | Specifications

Core platform

  • Arm® Cortex®-M33 @ 48 or 96 MHz
  • Multilayer Bus Matrix
     

Memory

  • Up to 128kB FLASH w 4kB Cache​
  • Up to 32kB RAM w 8kB ECC (EIM& ERM)​
  • ROM to assist In System Programming​
     

Peripherals

  • Analog
    • 12b ADC, up to 16 ch, 4MSPS​
    • 5 hi speed ch & 11 low speed ch​
    • 2 x Analog Comparator​
    • Support LP & HS mode​
    • Temperature Sensor​
    • Build In VREF for ADC (bandgap)​
       
  • Timers
    • FlexPWM (Support 6 PWM o/p for motor control)​
    • Quadrature Encoder Index (ENC)​
       
  • Communication interfaces
    • 1x LPI2C, 3x LPUART, 2x LPSPI​
    • 1xI3C​
    • USB FS device​
       
  • Motor control subsystem
    • 2x eFlexPWM each with 4 sub-modules, providing 12 PWM outputs
    • 2x Quadrature Encoder/Decoder (ENC)
    • 1x Event Generator (AND/OR/INVERT) module support up to 8 output trigger
    • SINC Filter Module (3rd order, 5ch, Break signals connections to PWM)
       

Packaging, temperature, and qual

  • LQFP64, QFN48 and QFN32
  • Ta = -40 ◦C to 105 ◦C
  • Industrial qualification

 

 

Silicon part numbers

MCX Series Total Flash Package Orderable Part Number
MCX A15 128KB LQFP64 MCXA153VLH
MCX A15 128KB QFN48 MCXA153VFT
MCX A15 128KB QFN32 MCXA153VFM
MCX A15 64KB LQFP64 MCXA152VLH
MCX A15 64KB QFN48 MCXA152VFT
MCX A15 64KB QFN32 MCXA152VFM
MCX A14 128KB LQFP64 MCXA143VLH
MCX A14 128KB QFN48 MCXA143VFT
MCX A14 128KB QFN32 MCXA143VFM
MCX A14 64KB LQFP64 MCXA142VLH
MCX A14 64KB QFN48 MCXA142VFT
MCX A14 64KB QFN32 MCXA142VFM
MCX A153     FRDM-MCXA153

 

 

MCX W Series Product Image

The first family in the MCX W series is the multiprotocol MCX W71 supporting Bluetooth LE, Zigbee, Thread, and Matter with Thread. The family features a 96 MHz Cortex M33, low power design, dedicated radio subsystem, and an integrated Edgelock Secure Enclave Core Profile. The MCX W71 includes 1 MB of flash and 128 KB of RAM and includes separate flash and RAM for the radio subsystem. For industrial and e-bike applications, MCX W71 offers variants with CAN-FD. 

In addition to the upcoming MCX W launch, we are also launching the Wi-Fi enabled, Tri-Radio RW61x MCU in Q3. Both products go hand in hand to allow developers to create a complete wireless IoT product offering. The RW61x launch communicator will be sent separately.

MCX W key applications

  • Commercial buildings and industrial systems
    • Sensors, access control, lighting, and window coverings
    • Metering and power management
  • Smart home and IoT
    • Door locks, thermostats, window shades, lighting, and sensors
    • Hubs, appliances, and control panels
  • General wireless connectivity
    • E-bikes and scooters
    • Bluetooth, Zigbee, and Thread devices

 

Technology trends demand more

High performance core and radio subsystem
  • Arm Cortex-M33 application core
  • Radio subsystem with separate core, flash, and RAM
  • Offload application core by running connectivity stacks on the radio subsystem

Wireless standards continue to evolve

Upgradable radio with channel sounding support
  • Radio subsystem supports the latest wireless standards
  • Firmware upgradable to future wireless standards
  • Support for Bluetooth channel sounding standard for accurate distance measurement

Security threats and regulations

Advanced security
  • EdgeLock® Secure Enclave, Core Profile
  • Edgelock 2GO support for cloud-based certificate injection and management
  • Hardware-accelerated cryptography

Keeping up with the latest techniques

MCUXpresso developer experience
  • Choice of development environment & software
  • Scalable platforms for rapid prototyping
  • Easy access to a broad range of application examples

 

Bluetooth® channel sounding

Accurate, secure distance measuring

  • First wireless MCU to feature the new Bluetooth Channel Sounding capability
    • +/- 0.5 m accuracy utilizing Time of Flight and Round Trip Phase 
    • Low latency enables fast response time
    • Reduces “man in the middle” attacks with accurate time of flight readings 
  • Integrated Localization Compute Engine (LCE) reduces ranging latency
  • NXP’s comprehensive ambient computing offering with UWB
     

Powerful radio subsystem

High performance and upgradable

  • Dedicated subsystem to ensure robust wireless operation
    • Frees real-time networking requirements from the application code and processor
    • Ability to run full connectivity stacks (MCX W72)
  • Upgradable to support future wireless standards, features and security vulnerabilities
  • Coexistence for Wi-Fi by design
     

Security at the Core of the MCX W

  • Security functions on-chip with EdgeLock technology, EdgeLock 2GO services, secure provisioning tools/SDK
    • Extensive toolbox to implement and activate product security capabilities as required by regulators
  • EdgeLock Secure Enclave (integrated on MCU/MPUs), EdgeLock Secure Elements & Authenticators
    • Enhanced HW protections of security functions: minimize risks of retrofit, maximize resilience in field
  • EdgeLock Assurance program 
    • Procurement of secure components, with NXP Security Maturity Process & chip security certifications (SESIP1 – EN17927), providing ‘Security by Design’ at component level, independent 3rd party assessment and security incident handling (PSIRT)

 

Connected MCU portfolio

  K32W0x K32W148 MCX W71 MCX W72 RW612
 

Basic function standalone/hosted

Simple function IoT with security for standalone

Simple function IoT with security for standalone

Full-featured IoT optimized for standalone

Matter over Thread and Wi-Fi

Example use cases Simple sensors Thread or Zigbee RCP Advanced home, building sensors Smart plugs and switches Thread or Zigbee NCP or RCP Advanced home, building sensors Smart plugs and switches Thread or Zigbee NCP or RCP Building access control Advanced home, industrial sensors Smart window coverings Home hubs, border routers Wi-Fi sensors and actuators Lighting with sensors
Core Arm Cortex-M4, 48 MHz Arm Cortex-M33, 96 MHz Arm Cortex-M33, 96 MHz Arm Cortex-M33, 96 MHz Arm Cortex-M33, 260 MHz
Flash 640KB, 1MB opt data flash 1.25 MB – 1 MB App, 256 KB Radio 1.25 MB – 1 MB App, 256 KB Radio 2.5 MB – 2 MB App, 512 KB Radio N/A, external flash
RAM 152 KB 216 KB – 128 KB App, 88 KB Radio 216 KB – 128 KB App, 88 KB Radio 426 KB – 256 KB App, 170 KB Radio 1.2 MB
Radio Bluetooth 5.0, Thread, Zigbee
TX power: Up to +15dBm (K32W041Ax)
RX/TX: 4.3 / 7.4 mA
Bluetooth 5.3, Thread, Zigbee
Dedicated radio core with software upgradability
TX power: Up to +10 dBm RX/TX: <5 mA RX/TX
Bluetooth 5.3, Thread, Zigbee
Dedicated radio core with software upgradability
TX power: Up to +10 dBm
RX/TX: <5 mA RX/TX
Bluetooth 5.x, Thread, Zigbee
Channel sounding
Enhanced radio core with software upgradability
TX power: Up to +10 dBm
RX/TX: <5 mA RX/TX
Dual-band Wi-Fi 6
Bluetooth 5.3, Thread, Zigbee
Wi-Fi TX: Up to +20 dBm
NB TX: Up to +15 dBm  <60 mA
RX/TX (BT, 15.4)
Security AES256, Hash engine (SHA256), Code readout protection Edgelock Secure Enclave,
Core Profile
Edgelock Secure Enclave,
Core Profile
Edgelock Secure Enclave,
Core Profile
Edgelock Secure Enclave,
Core Profile
Other Opt NFC (K32W061) Smart Power Switch Opt CAN-FD, Smart Power Switch Opt CAN-FD, Smart Power Switch  
Package 6 x 6 40 QFN, 22 GPIO 7 x 7 48 QFN, 29 GPIO (pin compatible to MCX W71/72) 6 x 6 40 QFN, 22 GPIO (MCX W71 only)
7 x 7 48 QFN, 29 GPIO (pin compatible)
8 x 8 145 BGA, 9 x 9 116 QFN, 
5 x 5 WLCSP, GPIO varies by module
Temp  -40 to 125° C  -40 to 105° C  -40 to 125° C  -40 to 85° C
Status In Production In Production Launching Sept 23, 2024 Sampling 2H24 Production

 


MCUXpresso developer experience

Flexible and Rapid Development using MCUXpresso

Flexible and Rapid Development using MCUXpresso

Multiple IDEs supported

IDE

Multiple IDEs for C/C++:

  • MCUXpresso for VS Code
  • MCUXpresso IDE
  • IAR Embedded Workbench
     

Debug probe options from NXP and partners

Easy software integration

ACH

Connectivity stacks available through MCUXpresso SDK and GitHub

Software examples and demos on the Application Code Hub  

Application middleware from NXP and Partners via Open-CMSIS-Packs

Rapid application development

EBH

FRDM Development Boards

FRDM Development Boards

Expansion Board

Expansion Board Hub offers add-on boards from NXP and our partners 

 

Connect more with MCX W

  • Bringing Wireless to the MCX portfolio for Industrial and IoT designs
  • Zigbee, Thread, Matter, and Bluetooth Low Energy with  channel sounding support
  • Secure by Design
  • Comprehensive unified Developer Enablement

 

MCX W timeline

  • K32W148, MCX W71, and MCX W72 are pin and software compatible
  • Customers can start evaluation with the K32W148 today and migrate to MCX W71 or W72

 

MCX W Timeline

 

 

MCX W71 - Multiprotocol MCU

Optimized for IOT, Industrial and Matter
 

High performance and integration

  • Arm Cortex-M33 (up-to 96 MHz) 
  • 1 MB Flash / 128 KB RAM Application Memory
  • Flexible for standalone and hosted architectures (NCP or RCP mode)

Multiprotocol connectivity

  • Bluetooth® LE 5.3 and 802.15.4 (Zigbee and Thread/Matter)
  • Dedicated radio sub-system to ensure low-latency connectivity
  • Upgradeable software for Bluetooth LE and OpenThread
  • Bluetooth LE 5.3 high speed, long range, advertising extensions support
  • Built in coexistence with NXP Wi-Fi/BLE to enable robust dual PAN
  • +10 dBm transmit power

EdgeLock secure enclave

  • Secure boot, secure debug and secure over-the-air firmware updates
  • Hardware secure subsystem as an immutable root-of-trust
  • Fuse-based life cycle management, device config, and trust provisioning
  • One-stop Matter Certifications

Low BOM cost and easy to develop 

  • Flexible power architecture with on-chip regulators, a smart power switch & independent power domains
  • Near zero power shelf state until device activation (<100 nA)
  • Internal 32MHz and 32kHz crystal osc
  • VS Code, MCUXpresso SDK, and FreeRTOS support

Specifications

  • Packages: 
    • 7 x 7 48-pin HVQFN, 29 GPIO (pin compatible with MCX W72)
    • 6 x 6 40-pin HVQFN, 22 GPIO
  • Temp / Qual: -40 to 125° C (Tj) Industrial

MCX W71 Block Diagram

 

MCX W72 - Multiprotocol MCU

Optimized for IOT, Industrial and Matter
 

High performance and integration

  • Arm Cortex-M33 (up-to 96 MHz) 
  • 2 MB Flash / 256 KB RAM Application Memory

Multiprotocol connectivity

  • Bluetooth® LE 5.x and 802.15.4 (Zigbee and Thread/Matter)
  • Dedicated radio sub-system to ensure low-latency connectivity
  • Upgradeable software for Bluetooth LE and OpenThread
  • Bluetooth LE 5.x, channel sounding, high speed, long range, advertising extensions
  • Low power Tx/Rx 
  • Built in coexistence with NXP Wi-Fi/Bluetooth LE to enable robust dual PAN
  • +10 dBm transmit power

EdgeLock secure enclave, core profile

  • Secure boot, secure debug and secure over-the-air firmware updates
  • Hardware secure subsystem as an immutable root-of-trust
  • Fuse-based life cycle management, device configuration and trust provisioning
  • One-stop Matter Certifications

Low BOM cost and easy to develop 

  • Flexible power architecture with on-chip regulators, a smart power switch & independent power domains
  • Near zero power shelf state until device activation (<100 nA)
  • Internal 32MHz and 32kHz crystal osc
  • VS Code, MCUXpresso SDK, and FreeRTOS support

Specifications

  • Packages: 
    • 7 x 7 48-pin HVQFN, 29 GPIO (pin compatible with MCX W71)
  • Temp / Qual: -40 to 125° C (Tj) Industrial

MCX W72 Block Diagram

 

MCX W series – Orderable part numbers

Part Number Arm Cortex-M33
(MHz)
Package Embedded Memory  
Pin Count Type Flash
App/Radio
SRAM
App/Radio
Optional Features
MCXW716AMFT/FP 96 48/40 HVQFN 1 MB / 128 KB 128 KB / 88 KB Bluetooth LE, 15.4
MCXW716CMFT/FP 96 48/40 HVQFN 1 MB / 128 KB 128 KB / 88 KB Bluetooth LE, 15,4, CAN-FD
MCXW727AMFT 96 48/112 HVQFN 2 MB / 512 KB 256 KB / 170 KB Bluetooth LE, 15.4
MCXW727DMFT 96 48/112 HVQFN 2 MB / 512 KB 256 KB / 170 KB Bluetooth LE, 15.4, Localization Compute Engine
MCXW727CMFT 96 48/112 HVQFN 2 MB / 512 KB 256 KB / 170 KB Bluetooth LE, 15.4, Localization Compute Engine, CAN-FD
FRDM-MCXW71,
FRDM-MCXW72
MCX W71, W72 FRDM Development Boards  

 

MCX W series – Orderable part numbers

 

Silicon part numbers

MCX Series Total Flash Package Orderable Part Number Buy Now
MCX W71 1MB 40 pin QFN MCXW716AMFPAT Buy now
MCX W71 1MB 48 pin QFN MCXW716AMFTAT Buy now
MCX W71 1MB 40 pin QFN MCXW716CMFPAT Buy now
MCX W71 1MB 48 pin QFN MCXW716CMFTAT Buy now
MCX W71     FRDM-MCXW71 Buy now

MCX C Series Product Image

The MCX C series MCUs, powered by the Arm® Cortex®-M0+ up to 48 MHz, offer entry-level, cost-effective solutions with USB and segment LCD options for general-purpose use cases. The MCX C Series extends the classical IPs within NXP MCUs, providing flexible and scalable memory and packages. This enhances the already efficient MCUXpresso Developer Experience.

 

MCX C addresses entry level Industrial IoT applications at a lower price point

Reliable and cost effective

Cost effective with focus on ease-of-use and reliability

  • Entry-level MCUs with focus on ease of use
  • Designed to fit the needs of a wide variety of low-end IIoT applications
  • Offers BOM savings and high reliability while being cost-effective 

Low power and high-speed interfaces

Low-power energy saving peripherals and USB interfaces

  • Energy saving peripherals take the load off the core for power-saving
  • Full-Speed USB and SLCD Interface 
  • Low power modes to keep the peripherals running while the core is in sleep

Unified software experience

MCUXpresso developer experience

  • Power of choice for development environments & software
  • Low-cost, scalable platforms for rapid prototyping
  • Easy access to broad range of application examples

 

Communication and HMI

  • Full-Speed USB & SLCD interface
  • FlexIO for customized interfaces
  • General UART/SPI/I2C/I2S

Precision analog

  • 12/16-bit high-speed ADC
  • 12-bit high-speed DAC
  • ACMP

On-chip accelerators

  • Asynchronous DMA
  • Bit Manipulation Engine
  • Cross Bar Switch

 

Low power

  • Multiple RUN/WAIT/STOP modes 
  • <50µA/MHz, 4us wake-up from deep sleep modes
  • Clock & Power Gating, LVD
  • 2uA Deep Sleep Idd with register retention

Clock and timing

  • Internal (1KHz, 32KHz, 4MHz)
  • Crystal Osc. (32KHz / 3-32 MHz)
  • PLL/FLL for 48MHz operation
  • Timer/PWM Module
  • Low Power Timer
  • Real Time Clock

Entry level & Cost effective 

  • Best entry-level path to 32-bit from an 8/16-bit MCU
  • Cost-effective and reliable
  • Simple and easy to use

Scalable packages

  • QFN16, QFN24, QFN32, QFN48, BGA64, LQFP64

 

MCX C04 Block diagram

Performance with low power

  • Two times more CoreMarks®/mA than the closest 8/16-bit 
  • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, maintaining an 8-bit ‘look and feel.’
  • Multiple, flexible low-power modes (including a new compute mode) that reduce dynamic power by placing peripherals in an asynchronous stop mode
  • LPUART, SPI, I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core

Memory

  • 8 KB ROM with integrated bootloader
  • Security circuitry to prevent unauthorized access to RAM and flash contents

Advanced analog

  • 12-bit SAR ADC with internal voltage reference, up to 818 ksps and 7 channels
  • 1.2 V high-accuracy internal voltage reference
  • High-speed comparator with internal 6-bit DAC

Timers

  • Two 2-channel Timer/PWM modules
  • Low-power timer allows operation in all power modes except for VLLS0
  • Real-time clock

Power and operation

  • Temperature range: -40 to 125°C (Tj)
  • IOs: 1.71V to 3.6V

Package options

  • 16QFN: 3x3x0.65 mm, 0.5 mm pitch
  • 24QFN: 4x4x0.65 mm, 0.5 mm pitch

MCX C04 Block Diagram

 

MCX C14/24/44 Block diagram

Performance with low power

  • Two times more CoreMarks®/mA than the closest 8/16-bit 
  • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, maintaining an 8-bit ‘look and feel.’
  • Multiple, flexible low-power modes
  • LPUART, SPI, I2C, Flex I/O, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core

Memory

  • 16 KB ROM and built-in bootloader simplifies the effort to program MCU and allows for easy flash upgrades
  • Security circuitry to prevent unauthorized access to RAM and flash contents

Advanced analog

  • One 16-bit 818 ksps ADC, up to 16 channels
  • 12-bit DAC 
  • 1.2 V high-accuracy internal voltage reference
  • High-speed comparator with internal 6-bit DAC

Timers

  • Periodic interrupt timer
  • 1x 6-channel and 2x 2-channel, 16-bit low-power timer PWM modules with DMA support
  • Low-power timer allows operation in all power modes except for VLLS0

Connectivity and HMI

  • Segment LCD interface
  • USB 2.0 On-The-Go (full-speed) 

Power and operation

  • Temperature range: -40 to 125°C (Tj)
  • IOs: 1.71V to 3.6V

Package options

  • 32QFN: 5x5x0.9 mm, 0.5 mm pitch           48QFN: 7x7x0.9 mm, 0.5 mm pitch
  • 64LQFP: 10x10x1.6mm, 0.5 mm pitch         64MAPBGA: 5x5x1.23mm, 0.5 mm pitch 

*DAC, USB FS, SLCD are supported on selected part numbers

MCX C14/24/44 Block Diagram

 

MCX C series – Family comparison

Feature C04x C14x/C24x/C44x
Core & Frequency Cortex-M0+, 48MHz Cortex-M0+, 48MHz
Flash 32KB Up to 256KB
RAM 2KB Up to 32KB
ROM 8KB Boot ROM Up to 16KB Boot ROM
Serial I/F LPUARTx1, SPI x1, I2C x1 LPUARTx2, UARTx1, SPI x2, I2C x2
USB / SLCD - FS USB / SLCD
DMA - Yes
ADC 12-bit ADC,
818 ksps and 7 channels
16-bit ADC,
818 ksps ADC, up to 16 channels
DAC - 1x 12-bit DAC
Timers 2x 2ch Timer/PWM
Low Power Timer
Real-Time Clock
1x 6ch + 2x 2ch Timer/PWM,
Low Power Timer
Real-Time Clock
Periodic Interrupt Timer
GPIO Up to 22 Up to 54
Package 16QFN: 3x3x0.65 mm, 0.5 mm pitch
24QFN: 4x4x0.65 mm, 0.5 mm pitch
32QFN: 5x5x0.9 mm, 0.5 mm pitch
48QFN: 7x7x0.9 mm, 0.5 mm pitch
64LQFP: 10x10x1.6mm, 0.5 mm pitch
64MAPBGA: 5x5x1.23mm, 0.5 mm pitch


Developer experience

Development tools

Power of Choice

Multiple IDEs for C/C++:

  • MCUXpresso for VS Code
  • MCUXpresso IDE
  • IAR Embedded Workbench
  • Keil MDK

Debug probe options from NXP and partners

Tools for simple device configuration and migration to custom hardware

FreeMASTER data visualization & control

Secure programming and provisioning

Runtime software 

Simplify & Accelerate

MCUXpresso SDK – download driver support directly from an IDE, SDK Builder or GitHub 

Open-CMSIS-Packs for access to middleware using an open standard delivery mechanism

FreeRTOS examples

Wide range of application software available from our Application Code Hub

Zephyr platform support* (in planning)

Hardware platforms

Rapid prototyping

FRDM Boards - compact, low-cost and scalable platform that utilizes expansion boards to develop for any application

Evaluation Kits - fully featured platforms with access to all device features

Flexible and Rapid Development using MCUXpresso

 

FRDM Development Boards

FRDM Development Boards

FRDM-MCXC041
48 MHz Cortex-M0+
32KB Flash, QFN-24

FRDM-MCXC242
48 MHz Cortex-M0+
64KB Flash, QFP-64
Full Speed USB

FRDM-MCXC444
48 MHz Cortex-M0+
256KB Flash, QFP-64
Full Speed USB & Segment LCD

 

Flexible prototyping and development
 

Hardware platforms

FRDM Development Boards

 

Standard form factor and headers

Easy access to MCU I/Os

On-board MCU-Link debugger

Easy software integration

Application middleware from NXP and Open-CMSIS-Packs

Easily find software examples and demos from your browser or directly in NXP IDEs using Application Code Hub

 

ACH

Rapid application development

Broad range of supported modules

Shield boards come with standard, pre-populated headers

Expansion Board Hub to find add-on boards from NXP and our partners with related MCUXpresso SDK-compatible drivers and examples

Development for Connectivity, Graphics, Machine Learning, Motor Control, Sensors, Touch and Voice

Expansion Board

 

Key applications and enabling technologies

Industrial

  • Industrial/Consumer HMI
  • Low-Power 
  • Medical equipment

Smart home

  • Control & Surveillance
  • Smart appliances
  • Health & Fitness

General embedded

  • Hand-held devices
  • Power tools
  • General purpose embedded control 

 

Interfaces

  • I2C, LPUART, UART and SPI
  • Full-speed USB device
  • Up to 16-bit ADC with 16 channels
  • High-Speed analog comparator containing 6-bit DAC and programmable reference input

Target applications

  • Small to medium appliances
  • Home Security and Surveillance
  • Smart Lighting
  • Smart Power socket
  • DC Fan

Low power

  • Low-Power peripherals
  • Low Power internal reference clock and timers
  • Nine Low Power modes

HMI

  • SLCD Interface

 

MCX C series - Orderable part numbers

MCX C Series - Orderable Part Numbers

 

 

Silicon part numbers

MCX Series Total Flash Package Orderable Part Number Buy now
MCX C04 32​ KB QFN16 MCXC041VFG Buy now
MCX C04 32​ KB QFN24 MCXC041VFK Buy now
MCX C14 32​ KB QFN32 MCXC141VFM Buy now
MCX C14 32​ KB LQFP64 MCXC141VLH Buy now
MCX C14 64​ KB QFN32 MCXC142VFM Buy now
MCX C14 128​ KB QFN32 MCXC143VFM Buy now
MCX C14 128​ KB QFN48 MCXC143VFT Buy now
MCX C14 256​ KB QFN32 MCXC144VFM Buy now
MCX C14 256​ KB QFN48 MCXC144VFT Buy now
MCX C14 64​ KB LQFP64 MCXC242VLH Buy now
MCX C24 64​ KB QFN32 MCXC242VFM Buy now
MCX C24 128​ KB QFN48 MCXC243VFT Buy now
MCX C24 256​ KB QFN32 MCXC244VFM Buy now
MCX C24 256​ KB QFN48 MCXC244VFT Buy now
MCX C44 128​ KB BGA64 MCXC443VMP Buy now
MCX C44 128​ KB LQFP64 MCXC443VLH Buy now
MCX C44 256​ KB BGA64 MCXC444VMP Buy now
MCX C44 256​ KB LQFP64 MCXC444VLH Buy now
MCX C04     FRDM-MCXC041 Buy now
MCX C14/24     FRDM-MCXC242 Buy now
MCX C44     FRDM-MCXC444 Buy now

 

MCX E24 Series Product Image

The MCX E24 series supports robust operation at 5.5V for electrically noisy environments and features a 112 MHz Arm® Cortex®-M4F core with up to 2 MB Flash and 256 KB SRAM. Built with IEC 61508 SIL2 systematic capability, our NXP Safe Assure program helps customers achieve functional safety certification in motor control, energy storage, and factory automation. On-chip security features a dedicated EdgeLock Accelerator, alongside CAN FD, 10/100 Mbps Ethernet, and low-power serial interfaces ensure seamless connectivity, while the MCUXpresso Developer Experience accelerates your development cycle.
 

MCX E24 series target applications

Safe appliances

  • HVAC
  • Heat pumps
  • Boilers
  • Heaters
  • Power tools

Energy storage

  • Home energy storage
  • Industrial power storage
  • Mobile energy storage
  • Distributed battery systems

Motor control

  • Factory conveyor diverter
  • Industrial automation
  • Robots / drones
  • Electric bike powertrains
  • Unmanned vehicles
  • Hydraulic system control unit

 

MCX E24 series highlights

Functional safety

  • Program flow monitoring
  • Storage interference protection
  • Clock and power monitoring
  • Data integrity on flash, SRAM, registers
  • Error reporting

Security

  • EdgeLock Accelerator for secure boot and secure key storage
  • Cryptographic acceleration

Scalable

  • Up to 112MHz Arm Cortex-M4 
  • From 512kB to 2MB Flash
  • From 64 kB to 256kB SRAM
  • External memory with QSPI

Mixed signals & Analog

  • High speed 12bit ADC, ACMP
  • Sound SAI
  • Low power I2C, UART, SPI
  • FlexPWM, low power timers

Networking interface

  • Up to 3x CAN FD 
  • IEEE1588 100Mbps ETH 

Robust operation

  • 2.7-5.5V voltage operation
  • Standard Industrial mission profile

Packages

  • From LQFP 48 (7x7) to LQFP 144 (20x20)

Extend battery life

  • Multiple power modes
  • Adaptive low power

 

MCX E24x series block diagram

MCX E24x series block diagram

 

Packages Dimensions Pitch
LQFP48 7 x 7 x 1.4 mm 0.5 mm
LQFP64 10 x 10 x 1.4 mm 0.5 mm
LQFP100 14 x 14 x 1.4 mm 0.5 mm
LQFP144 20 x 20 x 1.4 mm 0.5 mm

Safe

  • SIL-2 Capable
  • ECC on all flash and SRAM
  • MPU, CRC, Watchdogs

Secure

  • EdgeLock Accelerator (CSEC) for Secure boot & Secure key storage
  • Symmetric crypto accelerator for AES CBC, ECB, CMAC
  • Flashloader to assist Boot & In System Programming

Scalable & Robust

  • Up to 112MHz Cortex-M4F with 16 ch eDMA
  • Up to 2MB FLASH with ECC
  • Up to 256kB RAM with ECC
  • Optional QSPI to external memory
  • EEPROM emulation

Rich interface set

  • Mixed-signal and on-chip analog peripherals to save space and BOM cost​
  • Rich digital communication including Ethernet, multiple CANs, audio and low-power serial comms​
  • Up to 128x I/Os

Other

  • Operating voltage: 2.7 to 5.5V 
  • Temperature range: -40 to 125°C

 

Ready for safety certification

IEC61508: Quality-managed Hardware ready for systematic capability SIL3
 

Hardware safety measures

Program flow monitoring

  • Detect defective program sequence
  • Internal and external SW watchdogs 

Storage interference protection

  • Protect memory, registers & peripherals against internal corruption
  • XRDC/ASIP-Lite trusted device-sub-device connection

Clock and power monitoring

  • Monitor analog & systems clocks, detect PLL loss of lock
  • Low-voltage supervision

Data integrity

  • Detect & correct errors on entire SRAM/NVM memories (ECC)
  • Detect data corruption during transmission (CRC)
     

Documentation and software

Safe Assure™ documentation

  • Safety manual
  • FMEDA report
  • Safety analysis report
  • Software Safety case

Certified software libraries

  • IEC60730 SW library
  • IEC61508 ISCST SW library *
  • IEC61508 Safety SW framework (SAF) *

* Certification available post-launch

 

NXP EdgeLock® security

Protects your device over complete device lifecycle
 

Supported Protections    MCX E24
Encrypted install of FW/keys  (manufacturing) -/√ pre-flashed loader
Secure boot/initialization ■ OEM bootloader authent
Secure update ■ OEM bootloader authent
Secure debug & configuration √ challenge
Device origin attestation -
Enhanced support Device origin/Identity
(Factory programmed unique keys)
√ FPUK
Remote Key install / Management -
SW Attestation at runtime -
Phys. tamper detection -
Device authentication & secure comm.  -
Accelerated connections & networking   √ ELA_CSEC

 

ELA (CSEc): EdgeLock Accelerator (Crypto Service Engine)

-   Not available  
■   HW ready   
√  Available

 

FRDM to innovate

Open-source developer ecosystem

  • Comprehensive software and tools for rapid development
  • Modular, quick-start FRDM & expansion boards with open design files and schematics
  • Access 140+ code snippets and tutorials through our Application Code Hub

 

FRDM-MCXE247 development board

FRDM-MCXE247 development board

Applications

Motor control, factory automation


Power supply from USB type C

  • Supports both 5V and 3.3V
  • SWD/MCU link for flashing, debugging and power profiling

On-board sensors & memory

  • Accelerometer
  • Magnetic switch
  • 8MB external flash

Multiple connectivity options

  • 10/100Mbps Ethernet
  • 3x CAN-FD
  • UART, SPI, I2C

Multiple expansion boards

  • Arduino
  • MikroBUS
  • PMOD
  • FRDM extensions (NXP shields)
  • FlexIO

 

PMSM control on MCXE24x

  • Sensorless PMSM Field-Oriented Control(FOC)
  • NXP Real Time Control Embedded Software Motor Control and Power Conversion Libraries(RTCESL) 4.8.1
  • BEMF observer algorithm for sensorless control
  • Run with 10kHz fast control loop, less than 21% CPU loading with 112MHz CPU and 112MHz FTM

FRDM-MCXE247 demos

FRDM-MCXE247 development board

 

 

MCX E24x family comparison vs Kinetis E1xF

  KE1xF MCX E245 MCX E246 MCX E247

Cortex-M4

168MHz w FPU, MPU, DSP 112MHz w FPU, MPU, DSP

Flash

576KB / 320KB w ECC 512KB w ECC
64KB EEPROM emulation
1024KB w ECC
64KB EEPROM emulation
2048KB w ECC
64KB EEPROM emulation

RAM

64KB / 32KB w ECC 64KB w ECC
4KB EEPROM emulation
128KB w ECC
4KB EEPROM emulation
256KB w ECC
4KB EEPROM emulation

Serial I/F

3x LPUART, 2x LPSPI
2x LPI2C
3x LPUART, 3x LPSPI
1x LPI2C
3x LPUART, 3x LPSPI
1x LPI2C
3x LPUART, 3x LPSPI
2x LPI2C, 2x SAI

Other I/F

Up to 2x FlexCAN (CAN2.0B) 3x FlexCAN (1x with FD) 3x FlexCAN (2x with FD) 3x FlexCAN (3x with FD)
10/100Mbps EMAC
QSPI w HyperBus

DMA

1x 16ch 1x 16ch

Power Topology

LDO LDO

Analog

3x 12bit 16ch ADC,
1x 12bit DAC,
3x ACMP
4x 32b FlexTimer 8ch PWM
3x PDB
2x 12bit 32ch ADC,
1x ACPM with 8b DAC
4x 32b FlexTimer 8 ch PWM
2x PDB
2x 12bit 32ch ADC,
1x ACPM with 8b DAC
6x 48b FlexTimer 8 ch PWM
2x PDB
2x 12bit 32ch ADC,
1x ACPM with 8b DAC
8x 64b FlexTimer 8 ch PWM
2x PDB

HMI

FlexIO FlexIO

GPIO

Up to 89 on LQFP100 Up to 89 on LQFP100 Up to 128 on LQFP144 Up to 128 on LQFP144

Security

CRC, UIC, FAC EdgeLock Accelerator (CSEc), UID

FuSa

ECC on mem
MPU
ECC on mem
EWM, MPU

Operation

2.7V – 5.5V
Ta=105C / Tj=125C
2.7V – 5.5V
Ta=125C

Package

LQFP100, LQFP64 LQFP48, LQFP64, LQFP100 LQFP64, LQFP100, LQFP144 LQFP100, LQFP144

 

MCX E24x ordering information

MCX E24x ordering information

 

 

Cortex M4 at 112 MHz with FPU, MPU and DSP
Operating temperature range: -40 to 125°C 
Standard Industrial: Tjmaxeff =   91°C, 87k power-on hours
3 memory size options

  • 2048kB flash + 256kB SRAM
  • 1024kB flash  + 128kB SRAM
  • 512kB flash + 64kB SRAM

4 package options

  • LQFP48:     7 x  7 x 1.4mm, 0.5mm pitch
  • LQFP64:    10 x 10 x 1.4mm, 0.5mm pitch
  • LQFP100:   14 x 14 x 1.4mm, 0.5mm pitch
  • LQFP144:   20 x 10 x 1.4mm, 0.5mm pitch

 

Flash 2048kB     E247 E247
1024kB   E246 E246 E246
512kB E245 E245 E245  
  LQFP48 LQFP64 LQFP100 LQFP144
Package

 

 

Silicon part numbers

MCX Series Total Flash Package Orderable Part Number Buy now
MCX E24 512KB 7 x 7 x 1.4mm, 0.5mm pitch MCXE245VLF Buy now
MCX E24 512KB 10 x 10 x 1.4mm, 0.5mm pitch MCXE245VLH Buy now
MCX E24 512KB 14 x 14 x 1.4mm, 0.5mm pitch MCXE245VLL Buy now
MCX E24 1024KB 10 x 10 x 1.4mm, 0.5mm pitch MCXE246VLH Buy now
MCX E24 1024KB 14 x 14 x 1.4mm, 0.5mm pitch MCXE246VLL Buy now
MCX E24 1024KB 20 x 20 x 1.4mm, 0.5mm pitch MCXE246VLQ Buy now
MCX E24 2048KB 14 x 14 x 1.4mm, 0.5mm pitch MCXE247VLL Buy now
MCX E24 2048KB 20 x 20 x 1.4mm, 0.5mm pitch MCXE247VLQ Buy now
MCXE247 2048KB 20 x 20 x 1.4mm, 0.5mm pitch
MCXE247VLQ
FRDM-MCXE247 Buy now

 

Software

 


 

Hardware

The MCX N & MCX A series will both be supported by low-cost, compact and scalable FRDM development boards. These boards offer Flexible & Rapid Development for MCUXpresso. Additionally, the MCX N series is also supported by full-featured EVKs.

 

FRDM-MCXN947

 

FRDM-MCXN947 and FRDM-MCXA153 key features

  • Standard form factor and headers  
  • Easy access to MCU I/Os  
  • On-board MCU-Link debugger
  • Broad range of supported modules  
  • Shield boards come with standard, pre-populated headers  
  • Expansion Board Hub to find add-on boards from NXP and our partners with related MCUXpresso SDK-compatible drivers and examples  
  • Development for Connectivity, Graphics, Machine Learning, Motor Control, Sensors, Touch and Voice
     

MCX-N9XX-EVK and MCX-N5XX-EVK key features

Memory

  • 8 MB QSPI Flash  
  • uSD card socket
     

Connectivity

  • Micro USB OTG connector *2 (FS and HS)
  • M.2 Connector
  • Ethernet PHY and connector
  • ARDUINO interface
  • Mikroe Click Interface
  • Stereo Digital Microphone (MCX-N5XX-EVK only)
  • EMVSIM connector (MCX-N5XX-EVK only)
  • CAN Transceivers (MCX-N9XX-EVK only)
     

Audio

  • DMIC expansion header connections (MCX-N5XX-EVK only)
  • On-board Codec (MCX-N5XX-EVK only)
     

Debug

  • JTAG connector
  • On board MCULink debugger with energy monitor
     

Sensor

  • 3-Axis Accel (sensor FXLS8962AF) I3C temperature sensor (P3T1175)
  • Analog Light Sensor
     

HMI Support

  • Three (3) Pushbuttons
  • One (1) Touch Slider
  • One (1) RGB LED

 

NXP Logo

 

EBV - NXP - MCX MCUs - Video (GBL)

Exclusive Interview with Justin Mortimer (NXP)

Dive into the latest innovations on MCX Series capabilities, as well as other future developments in the industry! Watch the conversation between Sergio Timpretti (EBV) and Justin Mortimer (NXP).

Secure Connected Edge Microcontroller ARM Cortex-M based Portfolio | EBV Elektronik

NXP-i.MX93-Webinar promo

NXP | Secure Connected Edge Microcontroller ARM Cortex-M based Portfolio

Online, On Demand

Join us and together with our experts explore the innovative features of the new NXP MCX-N Arm Cortex-M33 based product family.

EBV - NXP MCX MCUs Contact Grid Box Light (GBL)

Do you have a Question?

Contact our NXP expert

Are you interested in learning all about NXP's MCX MCU Portfolio? Contact your local expert today.

EBV - NXP - MCX N and MCX A - Resources (GBLS)

EBV - NPI - NXP Semiconductors MCX N94x-N54x MCUs (GBL)

NXP Semiconductors

MCX N94x/N54x MCUs

MCX N Series are high-performance, low-power microcontrollers with intelligent peripherals and accelerators providing multi-tasking capabilities and performance efficiency.

EBV - NPI - NXP Semiconductors MCX A15x-A14x MCUs (GBL)

NXP Semiconductors

MCX A15x/A14x MCUs

MCX A Series are all-purpose microcontrollers that address a wide range of applications with scalable device options, low power and intelligent peripherals.

Static HTMLEBV - NXP - MCX MCUs Back on TOP Static HTML

BACK ON TOP ↑