ON Semiconductor 5V family Hero Banner (HB)

Display portlet menu

ON Semiconductor 5V family

EBV - ON Semiconductor 5V family Long Copy (LC)

Display portlet menu

ON Semiconductor low power consumption operational amplifiers

5.5V rail-to-rail input and output, low power consumption operational amplifiers

ON Semiconductor is driving innovation in energy-efficient electronics, empowering customers to create exciting new applications with ON’s power, analog and sensor semiconductor solutions while increasing energy efficiency and reducing global energy use.

The NCS2006x, NCS2008x and NCS2009x series operational amplifiers provide rail−to−rail input and output operation, low power consumption and are available in single, dual, and quad configurations and a variety of space saving packages. The high input impedance and low bias currents of these CMOS devices makes them ideal for sensor signal conditioning and low voltage current sensing applications in Automotive, Consumer and Industrial markets - for example industrial current measurement and protection, energy monitoring, automotive motors and actuators, air conditioning systems, white goods, home appliances, smoke sensors or water and gas metering applications.

The rail−to−rail input and output operation allows the use of the entire supply voltage range while taking advantage of the three different Gain−Bandwidth Products of 350 kHz, 1.2 MHz or 3 MHz. These family of devices offer superior performance over many industry standard and are available in automotive grade AEC−Q100 qualified versions denoted by a NCV prefix.

Key features

  • Rail−to−Rail Input and Output
  • Supply Range: 1.8 to 5.5 V
  • Bandwidth 350 kHz / 1.2 MHz / 3 MHz
  • Low power consumption


Related products

 

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - ON Semiconductor 5V family - NCS2006x Grid Box Light (GBL)

Display portlet menu

ON Semiconductor

NCS2006X Operational Amplifiers

The NCS2006x series operational amplifiers provide rail−to−rail input and output operation and a 3 MHz bandwidth:

EBV - ON Semiconductor 5V family - NCS2008x Grid Box Light (GBL)

Display portlet menu

ON Semiconductor

NCS2008x Operational Amplifiers

The NCS2008x series operational amplifiers provide rail−to−rail input and output operation and a 1.2 MHz bandwidth

EBV - ON Semiconductor 5V family - NCS2009x Grid Box Light (GBL)_1

Display portlet menu

ON Semiconductor

NCS2009x Operational Amplifiers

The NCS2009x series are available in single, dual, and quad configurations and a variety of compact packages