Sensors

Design Hub

Search Reference Designs

Sensors Reference Designs

Advances in sensing technologies are increasing the functionality of devices in many industries including consumer, wearable devices, medical, industrial and automotive. Explore our resources to get technical expertise and stay up to date with sensor trends and sensing technology.
Reference Design Block Diagram of Addressable Smoke Detector based on Microchip Solution
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Reference Design Block Diagram of AFBR-S50 Time of Flight (ToF) Sensor Reference Design based on Broadcom Solution
Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
Reference Design Block Diagram of Air Quality Monitoring System based on Arduino Solution
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Reference Design Block Diagram of Ambient Light Sensor With I2C Interface based on Vishay's VEML6031X00 Board
High Accuracy Ambient Light Sensor With I2C Interface and AEC-Q100 qualified
VIEW DESIGN
Reference Design Block Diagram of Automotive LED Lighting System Based on ROHM Semiconductors Solution
Automotive LED Lighting System from ROHM are high-performance and reliable solutions for exterior illumination of vehicles. They consist of LED drivers, LED lamps, and protection circuits.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit
The Avnet S32V development kit is an Arm Cortex-A53 quad core based development platform for vision, machine learning, and sensor fusion applications.
VIEW DESIGN
Reference Design Block Diagram of BLE Beacon Reference Design based on NXP Solution
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
Reference Design Block Diagram of BlueNRG-Tile Development Kit based on STMicroelectronics Solution
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of DC Motor Anomaly Detection System based on Arduino Solution
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Reference Design Block Diagram of Environmental Monitoring of Corporate Offices System based on Arduino Solution
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design Block Diagram of Fall Detection System based on Arduino Solution
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of High Resolution Digital Biosensor for Wearable Applications based on Vishay's VCNL4020C Board
High Resolution Digital Biosensor for Wearable Applications With I2C Interface
VIEW DESIGN
Reference Design Block Diagram of High Sensitivity Long Distance Proximity and Ambient Light Sensor based on Vishay's VCNL4200 Board
High Sensitivity Long Distance Proximity and Ambient Light Sensor With I2C Interface
VIEW DESIGN
Reference Design Block Diagram of iMX 7Dual SABRE Board based on NXP Solution
Smart Application Blueprint for Rapid Engineering board based on NXP's i.MX7Dual applications processor, utilizing both the Arm Cortex-A7 and Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Intruder Detection System based on Arduino Solution
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
Reference Design Block Diagram of Isolated Current Sensing Module based on Broadcom Solution
This evaluation module is made up by two PCBs. PCB1 forms a current path and PCB2 has an ACPL-C79A isolation amplifier and an isolated DC-DC converter.
VIEW DESIGN
Reference Design Block Diagram of Low-Cost Ionization Smoke Detector based on Microchip Solution
Low-Cost smoke detector featuring Microchip's RE46C12x Ionization smoke detection IC.
VIEW DESIGN
Reference Design Block Diagram of Low-Voltage Photoelectric Smoke Detector based on Microchip Solution
Low-Voltage smoke detector using Microchip's RE46C191 smoke detection ASIC with Interconnect and Timer Mode.
VIEW DESIGN
Reference Design Block Diagram of Motion Surveillance based on Microchip Solution
Motion surveillance can be used in day-to-day life to detect unsual physical or kinetic movements. Highly integrated solution based on Microchip SAM E54 Curiosity Ultra Development.
VIEW DESIGN
Reference Design Block Diagram of PIR Shield Evaluation Board based on onsemi Solution
PIR (Passive Infrared) Shield Evaluation Board based on onsemi's NCS36000 mixed-signal CMOS device.
VIEW DESIGN
Reference Design Block Diagram of Proximity and Ambient Light Sensor for Gesture Applications based on Vishay's VCNL4035X01 Board
Fully Integrated Proximity and Ambient Light Sensor With I2C Interface and Interrupt Function for Gesture Applications
VIEW DESIGN
Reference Design Block Diagram of Quadcopter Motor Control based on NXP Solution
The quadcopter drone consists of a flight controller and four electronic speed controllers, one for each motor. The flight controller is equipped with a radio to receive flight commands.
VIEW DESIGN
Reference Design Block Diagram of RSL10 Sensor Development Kit based on onsemi Solution
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
Reference Design Block Diagram of SensorTile Super Ball based on STMicroelectronics Solution
This block diagram includes the ST SensorTile Core System Board, the ST SensorTile Expansion Cradle and Lithium Ion Battery.
VIEW DESIGN
Reference Design Block Diagram of SensorTileBox based on STMicroelectronics Solution
Ready-to-use box kit with wireless IoT and wearable sensor platform to help developers create apps based on remote motion and environmental sensor data.
VIEW DESIGN
First        1  2        Last          Results Per Page: 30  60  90  all