This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package.
VIEW DESIGN
Starter Recipe for the AMD Artix-7 family of cost and transceiver optimized FPGAs.
VIEW DESIGN
Artix UltraScale+ devices are the industry only cost-optimized FPGAs based on an advanced, production-proven 16nm architecture for best-in-class performance....
VIEW DESIGN
Kintex UltraScale+ devices provide the best price/performance/watt balance in a FinFET node.
VIEW DESIGN
AMD Spartan 7 FPGAS Power rails based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance.
VIEW DESIGN
Spartan-7 devices offer the best in class performance per watt, along with small form factor packaging to meet the most stringent requirements
VIEW DESIGN
Starter Recipe for the AMD Versal AI family of ACAP devices.
VIEW DESIGN
Starter Recipe for AMD Versal Premium family of ACAP devices.
VIEW DESIGN
Starter Recipe for AMD's Versal Prime family of ACAP devices.
VIEW DESIGN
Virtex UltraScale+ devices provide the highest performance and integration capabilities in a 14nm/16nm FinFET node
VIEW DESIGN
The Zynq-7000 SoC family integrates the software programmability of an ARM-based processor with the hardware programmability of an FPGA,...
VIEW DESIGN
Zynq UltraScale+ MPSoC devices provide 64-bit processor scalability while combining real-time control with soft and hard engines for graphics.
VIEW DESIGN
AMD Zynq UltraScale+ (ZU1, ZU2 and ZU3 Series) SoCs Power rails based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance.
VIEW DESIGN
The monolithic integration of direct RF-sampling data converters onto an adaptive SoC eliminates the need for external data converters, enabling a flexible solution with up to 50% reduced power...
VIEW DESIGN
The AMD Kintex UltraScale Development Kit provides a complete development platform for designing and verifying applications based on the AMD Kintex UltraScale FPGA devices.
VIEW DESIGN
MiniZed is a Zynq 7Z007S single-core development board. This board targets entry-level Zynq developers with a low-cost prototyping platform.
VIEW DESIGN
Chipdown - The Ultra96-V2 updates and refreshes the Ultra96 product that was released in 2018. Like Ultra96, the Ultra96-V2 is an Arm-based, AMD Zynq UltraScale+ MPSoC development board.
VIEW DESIGN
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture.
VIEW DESIGN
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
AMD Kintex UltraScale+ Field Programmable Gate Array (FPGA) KCU116 Evaluation Kit Reference Design.
VIEW DESIGN
Multicamera Reference Design based on the 7-Series XC7A35T-1CSG324C FPGA from AMD.
VIEW DESIGN
This design provides a powerful development and evaluation platform for the OSDZU3 System in Package.
VIEW DESIGN
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN
Tank level monitoring is essential for applications as water dispensers, water evaporators, streamers, boiler monitoring systems, heating systems, washing machines, steam irons, and so on.
VIEW DESIGN
Control the temperature of a tank of industrial category using a Portenta Machine Control, Opta, a temperature sensor, and the Arduino PLC IDE.
VIEW DESIGN
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
The AMD XRF4 RF Accessory Kit is a modular 8-transmit, 8-receive, and 2-feedback RF front end for the Zynq UltraScale+ RFSoC DFE ZCU670 and GEN 3 ZCU208 evaluation boards.
VIEW DESIGN
This kit enables designers to jumpstart designs for embedded vision applications such as surveillance, ADAS, machine vision, Augmented Reality (AR), drones and medical imaging.
VIEW DESIGN
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
The AMD Zynq UltraScale+ RFSoC DFE ZCU670 Evaluation Kit is a versatile platform designed for adaptive radio development, particularly for 5G New Radio (5G NR), radar, and various RF applications.
VIEW DESIGN