Avnet designed Dual Camera SYZYGY add-on board.
VIEW DESIGN
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
The Avnet MicroZed Industrial IoT Starter Kit includes blocks for developing a production-ready, IoT-enabled, industrial processing system.
VIEW DESIGN
The Murata 1DX Wi-Fi Bluetooth Pmod allows you to add wireless capabilities to your existing development kit.
VIEW DESIGN
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
The home automation systems allow to control electronic devices remotely and to perform automatic routines based on the user's programming preferences, also optimizing energy costs.
VIEW DESIGN
Smart Application Blueprint for Rapid Engineering board based on NXP's i.MX7Dual applications processor, utilizing both the Arm Cortex-A7 and Cortex-M4 cores.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
AMD Kintex UltraScale+ Field Programmable Gate Array (FPGA) KCU116 Evaluation Kit Reference Design.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
This design, featuring NXP's QorIQ LS1024A communications processor, provides low-power based performance scalability and flexibility for network attached storage applications.
VIEW DESIGN
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
LoRaWAN, being a wireless technology, provides a cost-effective alternative, as it requires minimal infrastructure setup, reducing installation and maintenance costs.
VIEW DESIGN
This subsystem uses the Portenta Max Carriers onboard CMWX1ZZABZ-078 LoRaWAN module from Murata and the Wi-Fi connectivity from Portenta X8 to build a Multi-Protocol Gateway.
VIEW DESIGN
Based on NXP's Modular IoT Gateway and Modular Edge Node, which have been tested and verified for ZigBee and Thread connectivity.
VIEW DESIGN
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
This block diagram includes the ST SensorTile Core System Board, the ST SensorTile Expansion Cradle and Lithium Ion Battery.
VIEW DESIGN
Ready-to-use box kit with wireless IoT and wearable sensor platform to help developers create apps based on remote motion and environmental sensor data.
VIEW DESIGN
Arduino Nicla Vision board can be tasked with recognizing different types of containers and sending the resulting data to the cloud automatically.
VIEW DESIGN
Taking advantage of the control capabilities, sensor data analysis and cloud connectivity, Arduino Edge Control is perfect for managing agriculture applications.
VIEW DESIGN
This solution for tackling this issue revolves around using computer vision and machine learning to find small defects at the surface before automatically reporting the information.
VIEW DESIGN
The ST25R3911B-DISCO is a ready-to-use development kit to evaluate the functions of the high performance HF reader / NFC initiator ST25R3911B in reader mode for contactless applications.
VIEW DESIGN
Control your device with voice commands using the Arduino Speech Recognition Engine, which is a technology field that captures, interprets, and computes a voice to transform it into text (TTS).
VIEW DESIGN