Data Center

Design Hub

Search Reference Designs

Data center Reference Designs

Modern data centers are wonders of computing technology. With state-of-the-art high-density servers and revolutionary cooling systems—designing those systems is no easy task. Explore our resources to stay up to date with data center trends, technical expertise, and technology.
Reference Design Block Diagram of BCM53406 Block Diagram based on Broadcom Solution
Reference design based on the Broadcom BCM5340X/BCM5341X System-on-a-Chip (SoC) Ethernet switch family. These devices offer up to 16 multilayer 10GbE ports.
VIEW DESIGN
Reference Design Block Diagram of BCM53460 Block Diagram based on Broadcom Solution
Reference design based on the Broadcom BCM5346X, System-on-a-Chip (SoC) Ethernet switch family.
VIEW DESIGN
Reference Design Block Diagram of BCM82792 Block Diagram based on Broadcom Solution
Reference design based on the BCM8279 which is a monolithic, dual-port, 100 Gigabit Ethernet gearbox.
VIEW DESIGN
Reference Design Block Diagram of BCM87360 Block Diagram based on Broadcom Solution
Reference design based on Broadcom's BCM87360 Optical PHY. It is a single-chip, 8x106-Gb/s full-duplex Pulse Amplitude Modulation (PAM-4) PHY.
VIEW DESIGN
Reference Design Block Diagram of Gen5 PCIe Switches Block Diagram based on Broadcom Solution
Reference design based on the new PCIe Gen 5.0 series of switches, built with Broadcom industry-leading 32GT/s PCIe SerDes.
VIEW DESIGN
Reference Design Block Diagram of Kintex UltraScale+ KCU116 Evaluation Kit based on AMD Solution
AMD Kintex UltraScale+ Field Programmable Gate Array (FPGA) KCU116 Evaluation Kit Reference Design.
VIEW DESIGN
Reference Design Block Diagram of Layerscape LS1012A-RDB Block Diagram based on NXP Solution
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Reference Design Block Diagram of Layerscape LS1024A Reference Design Board based on NXP Solution
This design, featuring NXP's QorIQ LS1024A communications processor, provides low-power based performance scalability and flexibility for network attached storage applications.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Core Board Block Diagram based on Microchip Solution
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Radio Board Block Diagram based on Microchip Solution
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of Virtex UltraScale+ VCU108 FPGA Evaluation Kit based on AMD Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of ZCU104 - AMD Zynq UltraScale+ MPSoC EVK
This kit enables designers to jumpstart designs for embedded vision applications such as surveillance, ADAS, machine vision, Augmented Reality (AR), drones and medical imaging.
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ MPSoC ZCU106 Evaluation Kit based on AMD Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ RFSoC ZCU111 Board Power based on Infineon Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit based on AMD Solution
The Zynq UltraScale+ RFSoC ZCU111 evaluation kit enables designers to jumpstart RF-Class analog designs.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all