Cloud

Design Hub

Search Reference Designs

Cloud Reference Designs

Mobility and Internet of Things (IoT) devices need to be connected to the network as part of your communication strategy and the cloud for management, analytics and data visualization. Explore our technical resources and stay up to date with cloud & connectivity technology.
Reference Design Block Diagram of BCM56170 Access Switch Reference Design based on Broadcom Solution
Reference design based on Broadcom's BCM56170 Access Switch with 100-FX/1G/2.5G/5G/10G/25G-Capable SerDes Lanes.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Environmental Monitoring of Corporate Offices System based on Arduino Solution
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Intruder Detection System based on Arduino Solution
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
Reference Design Block Diagram of Kintex UltraScale+ KCU116 Evaluation Kit based on AMD Solution
AMD Kintex UltraScale+ Field Programmable Gate Array (FPGA) KCU116 Evaluation Kit Reference Design.
VIEW DESIGN
Reference Design Block Diagram of Layerscape LS1024A Reference Design Board based on NXP Solution
This design, featuring NXP's QorIQ LS1024A communications processor, provides low-power based performance scalability and flexibility for network attached storage applications.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Core Board Block Diagram based on Microchip Solution
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Radio Board Block Diagram based on Microchip Solution
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of RSL10 Sensor Development Kit based on onsemi Solution
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
Reference Design Block Diagram of SensorTileBox based on STMicroelectronics Solution
Ready-to-use box kit with wireless IoT and wearable sensor platform to help developers create apps based on remote motion and environmental sensor data.
VIEW DESIGN
Reference Design Block Diagram of Solar Panel Defects Detection System based on Arduino Solution
This solution for tackling this issue revolves around using computer vision and machine learning to find small defects at the surface before automatically reporting the information.
VIEW DESIGN
Reference Design Block Diagram of STM32 Bluetooth Low Energy based on STMicroelectronics BlueNRG-M2SP Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications.
VIEW DESIGN
Reference Design Block Diagram of STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board, integrating the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors.
VIEW DESIGN
Reference Design Block Diagram of STM32 Sub 1GHz RF based on STMicroelectronics SPSGRF-868 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IDS01A4 expansion board, which features the SPIRIT1 RF module SPSGRF-868.
VIEW DESIGN
Reference Design Block Diagram of Voice Commands System based on Arduino Solution
Control your device with voice commands using the Arduino Speech Recognition Engine, which is a technology field that captures, interprets, and computes a voice to transform it into text (TTS).
VIEW DESIGN
Reference Design Block Diagram of WebGL Content on a Screen System based on Arduino Solution
The Arduino Portenta X8 processor NXP i.MX 8M Mini Processor is capable of 3D rendering by using OpenGL to process the 3D-related calculations, allowing to display 3D content on a video output.
VIEW DESIGN
Reference Design Block Diagram of ZCU104 - AMD Zynq UltraScale+ MPSoC EVK
This kit enables designers to jumpstart designs for embedded vision applications such as surveillance, ADAS, machine vision, Augmented Reality (AR), drones and medical imaging.
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit based on AMD Solution
The Zynq UltraScale+ RFSoC ZCU111 evaluation kit enables designers to jumpstart RF-Class analog designs.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all