Reference Design Details

Design Hub

Search Reference Designs

STM32 Low Voltage Dual Brush DC Motor Driver based STMicroelectronics STSPIN240 Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-IHM12A1, which is a low voltage dual brush DC motor driver expansion board based on the STSPIN240. It provides an affordable and easy-to-use solution for the implementation of portable motor driving applications such as thermal printers, robotics and toys. Compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.
CATEGORY
Home & building,Industrial
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.