Reference Design Details

Design Hub

Search Reference Designs

48V, 3 Hall Sensor, Three Phase Brushless DC motor drive Reference Design based on ROHM Solution

Evaluation board to drive a 3 Hall sensor three phase brushless DC motor with supply voltage of 48V (typ) and motor current of 8A (max). It consists of a 3 hole sensor three phase brushless DC motor pre-driver and 6 Nch MOSFETs. The rotor position is detected by 3 hole sensors, and the sin wave drive realizes silent and low vibration, and the automatic advance angle control enables highly efficient motor drive. The output MOSFET can be mounted in the TO252 package or the HSOP8 package. In this board, the TO252 package product is mounted.
CATEGORY
Automotive & transportation,Industrial,Power & charging
PARTS IN DESIGN / BOM BY STORE
MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.