| Image | Product |
|---|---|
|
Yageo Pulse SKF450758L125DM and SKF490758L125DM series antennas
Multi-port vehicular LMR and tri-Band GNSS SharkFin antennas. The SKF450758L125DM and SKF490758L125DM are direct-mount SharkFin antennas designed for public-safety and fleet vehicles, integrating UHF LMR and high-accuracy GNSS in a single roof-moun |
|
PMT2 Panel Mount Power Supply
The PMT2 Series Panel Mount Power Supply from Delta delivers reliable performance across a range of industrial and household applications with output power options from 35 W to 350 W. Its universal AC input, low-profile 30 mm design, and outstanding |
|
TE Connectivity SNA and FNA series
High-performance EMI shielding, material tested up to 40GHzExcellent corrosion performance with aluminum metalwork TE Connectivity (TE)’s fluorosilicone nickel aluminum (FNA) and silicone nickel aluminum (SNA) connector gaskets and jam nut seals, a |
|
TE Connectivity RF connectors product refresh phase 2
TE Connectivity (TE)`s in a continuing effort to meet market demand, is returning an assortment of popular RF connectors to the product portfolio. During phase 2 of the project, TE Connectivity (TE) is bringing back a selection of some of our most re |
|
TE Connectivity edge mount adhesive brackets
Streamlined, ergonomic design takes up less space and helps make installation easier TE Connectivity (TE) offers the latest addition to our popular Adhesive Bracket family: Edge Mount Adhesive Brackets. Ergonomically designed to help ensure ease of |
|
TE Connectivity force guided relay
More modules can fit on the same DIN rail space thanks to the compact 6.2mm widthMore relays can be accommodated in the same enclosure due to their compact size and ultra-low coil power consumption TE Connectivity (TE)’s smallest force-guided relay |
|
TE Connectivity LGA7529 socket and hardware
PCIe generation 5 supportDDR5 8-channel capableGreater number of memory channels (7529 pins) TE Connectivity (TE)’s LGA7529 socket for next-generation server processors provides more connections between the motherboard and the processor. With 7529 |
|
TE Connectivity FAKRA, Mini FAKRA And MATE-AX series connectors
Ease of installation vs. screw-on SMA cable assembliesWorks well in high-vibration applicationsWaterproof design works well in harsh environmentsCompatible with all brands TE Connectivity (TE)’s FAKRA, Mini FAKRA and MATE-AX connectors and cable as |
|
TE Connectivity SUPERSEAL 1.0 wire-to-board connectors
Save time and cost on installationAvoid unnecessary downtimeMeet a range of price vs. performance needs Electrification across the industrial and commercial transportation market is driving the need for additional control modules within vehicles, r |
|
TE Connectivity LP 6.2 series wire-to-board power connector
Withstand high-current demandIncrease reliability with external-lockingEasy adaptability TE Connectivity (TE)`s LP 6.2 wire-to-board power connector offers a more reliable solution for PCB manufacturers, addressing the demanding needs of high curre |
|
TE Connectivity DST series sealed toggle switches
Reliable for harsh environmentsAllows high power handling TE Connectivity (TE)’s latest 12Amp sealed toggle switches are designed to deliver reliable performance in harsh environments. Featuring an IP67-rated seal, these switches offer excellent p |
|
TE Connectivity 5G LTE band 28 helical antennas
Cost effectiveScrew mount and SMA connections availableOperates well on compact ground planesCompact and rugged TE Connectivity (TE)’s 5G LTE band 28 helical antennas are rugged, low-cost and easy to install. The antenna targets 698MHz to 803MHz fo |
|
TE Connectivity 3656 series automotive grade SMD power inductors
TE Connectivity (TE) introduces its automotive grade SMD (Surface Mount Devices) power inductors which are AEC - Q200 qualified. They are small, ultra-thin inductors with high saturation current.The 3656 series inductors are suitable for surface moun |
|
TE Connectivity junction box
Pre-equipped plastic junction boxes for field connections TE Connectivity (TE)’s range of plastic junction boxes, pre-equipped with terminal blocks and cable glands, offers a dependable and adaptable solution for managing electrical connections an |
|
TE Connectivity T9A series relay
Low-insertion force (LIF) terminalsEasy press and lead-in matingDesigned for error-resistant assembly TE Connectivity (TE)’s new T9A relay receptacle housings were developed to provide a more ergonomic assembly process for HVAC and appliance manuf |
|
TE Connectivity multi-point IDC terminals
Allow simultaneous multi-point connections with a single pressSignificantly reduces the need for wire preparation (stripping) before termination TE Connectivity (TE)’s multi-point IDC (Insulation Displacement Contact) terminals provide reliable wir |
|
TE Connectivity e-motor temperature sensor
Good sealing performance for oil and good reliability at high temperature ensure probes work well in those probe un-replaceable applications, such as e-motorsEasier insertion design avoids customer damaging probe or windings caused by difficult insta |
|
Molex MLX coaxial cable
Featuring an innovative design that improves flexibility and reduces signal loss over long distances, MLX coaxial cable uses foam dielectric to increase velocity of propagation. This cable incorporates superior shielding to better withstand electroma |
|
TE Connectivity 1.0mm dual row locking HPI connectors
Adds additional dual-row pin configurationsLocking feature strengthens mating connection between the plug assembly and the receptacle85°C and 105°C temperature ratings availableHelps alleviate accidental unmating of the connectors due to pulling acti |
|
TE Connectivity new APT 6 terminator
Enhanced efficiency with upgraded technologyAdvanced quality managementValue-driven cost effectiveness TE Connectivity’s (TE) new APT 6 terminator is a reliable and efficient solution designed specifically for use with AMPLIVAR splices. This advanc |
|
TE Connectivity HDMI micro and mini connectors
More compact than standard HDMI connectorsMini HDMI - 60% reduced surface area vs. standard HDMIMicro HDMI - 72% reduced surface area vs. standard HDMI Micro HDMI connectors TE Connectivity (TE)’s selection of type D micro high-definition multime |
|
TE Connectivity new BIOFUSE tubing
Secure fit for large number of wire configurationsProvides a robust seal that flows between the splice configuration to prevent electrical damage TE Connectivity (TE)`s introduces the next-generation splice sealing product: Bio Innovation Splice |
|
TE Connectivity prosig high gain WI-FI 6E/7 directional panel antennas
Wi-Fi, Wi-Fi 6, Wi-Fi 6E and Wi-Fi 7 coverageHigh performance beam pattern2 x 2 and 4 x 4 MIMO optionsPole/mast and wall mountable TE Connectivity (TE)`s ProSig 2.4-2.5, 4.9-6.0, 6.0-7.125GHz tri-band directional array panel antennas are special |
|
TE Connectivity GEMnet multi-gigabit automotive differential connector
Enabling up to 15GHz bandwidth, supporting up to 56Gbps data transmission and used for Multi-gigabit Ethernet and SerDes applications for transportation industry. TE Connectivity (TE) automotive manufacturers are increasingly utilizing multi-gig |
|
TE Connectivity 25G 0.5mm free height COM express connectors
25Gbps data rate, enabling PCIe Gen4 applicationsSame footprint to COM Express standardsReduce mating and unmating force by 30% TE Connectivity’s (TE) new 25G 0.5mm free height COM express connectors extend TE’s portfolio by delivering faster da |
|
TE Connectivity HPI connectors product expansion
Space-saving, low-profile designIDC and crimp cable termination optionsHelps save PCB real estate TE Connectivity’s (TE) meeting the industry need for small centerline wire-to-board connectors with convenient insulation displacement contact (IDC |
|
Vishay 220 EDLC ENYCAP™ Energy Storage Capacitors
Electrical double layer energy storage capacitors power and energy versions. Features Rated voltage: 3.0 VAvailable in through-hole (radial) versionUseful life: up to 2000 h at 85 °CRuggedized for high humidity operati |
|
Vishay WSBE, WSL, WSBS Series Power Metal Strip® Shunt Resistors
The patented technology of Vishay’s WSBE series Power Metal Strip® shunt resistors reduces the temperature coefficient of resistance (TCR) to < 10 ppm/°C across the entire operating range of -55 °C to 150 °C, not just from 20 °C to 60 °C like some co |
|
Vishay HRHA Wirewound Resistors
Charging resistor for EV Hybrid Wirewound Technology. For braking resistors, snubber applications, inrush current limiting. Features Technology: hybrid wirewoundHigh energy / volume ratioEasy mounting (faston connection 6.35 [0.250"])Possi |
|
Vishay ICM2020-A Common Mode Chokes
Automotive High Current Common Mode Choke. Features For DC-Link filtering and inverter smoothingWirewound ferrite common mode choke5.5 mm x 5.5 mm x 3.5 mm SMD packageAEC-Q200 qualified Applications DC/DC power supplies for automotiveLCD d |