Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
LDW480 Series 480 W Wide Input Range DIN Rail Power Supply
Single, two or three phase DIN Rail Switching Power Supplies with active PFC. Its compact size, high efficiency, excellent reliability together with easy installation due to pluggable connectors makes it market leader for various industrial, telecom
1000BASE-T MagJack® Integrated Connector Module
Combining robust performance with space-saving designs, Bel MagJack Integrated Connector Modules (ICMs) provide the ultimate solution for seamless connectivity in Ethernet applications..    Features Built-in magneticsExceptional EMI/RFI shielding,
Aratas G6K surface mounting relay
Surface mount relay with a small size and low profile for space saving on circuit board.   Subminiature model as small as 5.2mm (H) x 6.5mm (W) x 10mm (L) is ideal for high-density mounting (G6K(U)-2F(-Y))Low profile of 5.2mm improves mounting effi
Aratas G9EK-1-E DC power relay
Gasless high-capacity DC power relay that achieves carbon neutrality.   Achieves 500VDC, 200A/250A high capacity with bidirectional switching performance without the need of gas filling and sealed structure of the switching sectionA compact relay (
OMRON G9KD PCB power relay
High-capacity power relay capable of switching up to 1500VDC, 150A*.    Max. switching voltage 1500VDC, rated carry/max. breaking current 150A (at 70°C)/100A (at 85°C)Capable of 12kV high withstand voltage (between coil and contact)Contact gap: 6.0
Aratas G9KJ power relay
G9KJ is DC high power relay optimized for pre-charge that can be used at 1500VDC.This relay is especially suitable for pre-charging applications for DC high-voltage products, such as fast EV chargers and ESS (from 1000V to 1500VDC). Replacing convent
Yageo KEMET SCF23X and SCT23X series
The Yageo KEMET SCF23X and SCT23X coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal and Mn-Zn Ferrite cores and are useful in various noise countermeasure fields.   F
Yageo KEMET SC31X, SCF31X and SCT31X series
The Yageo KEMET SCF31X and SCT31X coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal and Mn-Zn Ferrite cores and are useful in various noise countermeasure fields.   Fea
Yageo KEMET Floating Electrode Design (FE-CAP) X7R dielectric
Yageo KEMET’s Floating Electrode (FE-CAP) multilayer ceramic capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration r
Yageo KEMET floating electrode design with flexible termination system
Yageo KEMET’s Floating Electrode with Flexible Termination capacitor (FF-CAP) combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design conf
Yageo KEMET Open Mode Design (FO-CAP) X7R dielectric series
Yageo KEMET’s ceramic open mode capacitor in X7R dielectric is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastro
Yageo KEMET C1012-X7R series capacitors
Yageo KEMET’s ceramic open mode capacitor in X7R dielectric is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastro
TDK B40910 Series Of Hybrid Polymer Capacitors
TDK’s B40910 series of hybrid polymer capacitors can handle up to 4.6 A (100 kHz, +125 °C). This is because at room temperature, the surface mount components offer an extremely low ESR value of 17 mΩ and 22 mΩ, respectively. Furthermore, their ESR do
AC charging sockets for charging stations and home chargers
The third generation of CHARX connect modular type 2 charging sockets is perfect for compact AC charging stations and home chargers thanks to its reduced installation depth. The charging sockets can now be installed directly on the printed circuit bo
Cable glands and installation connectors
For water- and dust-proof cable entry or for plug-in power connection.                  Features Plastic material conforms to UL 746C f1  
CCS charging cables
With their compact design, the CHARX connect compact CCS charging connectors are perfectly tailored to DC home chargers with 40kW to 125kW charging power.                  Features Reliable fast charging technology from the market leader
Yageo Pulse ANT3216LL02R6580A series antenna
3216 UWB from 6.5GHz to 8GHz chip antenna.   Features  Size: 3.2mm x 1.6m x 1.2mmOmni-directional radiationTape and reel automatic mountingReflow process compatibleRoHS compliantAEC-Q200 qualified   Applications Smart tagIndoor navigationAcce
Yageo Pulse GNSSL125182530S series antenna
GNSS active patch antenna.   Features  Ultra low noise 30dB amplifiersStacked L1/L2 + L5 patch antennaSingle RF feed with DC biasHigh rejection filters to suppress out of band interferenceESD protected   Applications GPS, Glonass, Galileo, Be
Yageo Pulse GNSSL125DM26NM series antenna
GNSS active L1, L2, L5 patch antenna NM direct mount.   Features  GNSS RHCP active antennaBeidou, GPS, GlonassLNA gain 30dBStacked L1/L2 + L5 patch antennaHigh rejection filters to suppress out of band interferenceESD protected   Applications
Yageo Pulse LPTNG2471M2DMG0457 series antenna
LPTNG2471M2DMG0457 is a low-profile, ground-plane-independent 2 x 2 MiMo external antenna delivering WiFi 6E and WiFi 7 performance across the 2.4GHz and from 5GHz to 7GHz bands. Designed for stable operation on metallic and non-metallic surfaces, th
Yageo Pulse BRK0008 series antenna
Antenna bracket.   Features & Applications Universal multipurpose designU-Bolts, nuts and washers are included for pole mount optionWeight: 0.90IbStainless steel SUS316RoHS compliantFeatures for cable managementWall mounPole mountingFits a variety
Yageo Pulse SZ3035N series
Single coil MPP.   Features & Applications Qi 2.0 standard single coil MPPSize: OD 58.46mmHeight: 4.6mm maxThe length of the coil output can be changedCompliance with RoHS and halogen-freeConsumer electronics, home appliances, automotive industry,
Yageo Pulse WMRT149A-1 series
Q1 standard A11 single transmit Wireless charge coil.   Features  Magnetic coil: antifreeze plate + coilMeet the QI international standardAntifreeze film of transmitter is injection molding, make use of V-ON material, unzerbrechlich, breakageproof
Yageo Pulse WMRR138F-0 series
Mobile phone receive Wireless charge coil.   Features  Magnetic coil: antifreeze plate + coilMeet the QI international standard, be customized according to orderUltrathin, compact, high efficiency, low heatLength and gap of the outgoing line is cu
Yageo Pulse SWW451N series
Mobile phone receive Wireless charge coil.   Features & Applications Qi standard MP-A13 TX coilSize: 91.8mm x 55mmHeight: 4.25mm maxAdhesive mountCompliance with RoHS and halogen-freeConsumer electronics, home appliances, automotive industry, medi
Yageo Pulse SWW450N series
WPC coil MP-A9-WPC.   Features & Applications Qi standard MP-A9 TX coilSize: 106mm x 57mmHeight: 4.5mm maxAdhesive mountCompliance with RoHS and halogen-freeConsumer electronics, home appliances, automotive industry, medical devices, industrial ap
Yageo Pulse SWA434D series antenna
SMD antenna 2.4GHz, LDS monopole antenna.   Features & Applications Bluetooth devicesHeadsetsNotebooks and netbooksSmart phonesTablet PCs2.4GHz WiFi devicesWireless LAN (WLAN)IEEE 802.11b/g/n devicesTape and reel packedReflow soldering compatible
Yageo Nexensos TH14M4 series sensor
YAGEO Nexensos thread tip temperature sensor consists of a Pt sensor element mounted in an M4 thread for excellent thermal conductivity. The sensor is designed for use in environments where precise temperature control and monitoring are critical. Wit
Yageo Nexensos RT2150 series sensor
YAGEO Nexensos ring terminal temperature sensor consists of a Pt sensor element mounted in an eyelet tag for fast and accurate surface temperature measurement. The sensor is designed for use in environments where precise temperature control and monit
Yageo Nexensos resistance temperature detector 5210575
Miniaturized temperature sensor according to DIN EN IEC 60751. The SMD 0402 flip chip miniaturized temperature sensor element widens the application space for accurate temperature sensing: A small footprint of 1mm x 0.5mm combined with a thickness
Results Per Page: